RF Inductors:

7,190 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Product Range
RMS Current (Irms)
DC Resistance Max
Inductor Construction
Self Resonant Frequency
Self Resonant Frequency Min
Saturation Current (Isat)
DC Current Rating
Inductance Tolerance
High Frequency Inductor Case
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
55X3932

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.248
25+
$0.243
50+
$0.239
100+
$0.226
250+
$0.217
More Pricing...
Min: 10 / Mult: 10
2.7nH
WE-MK Series
-
0.12ohm
Unshielded
6GHz
-
-
600mA
± 0.3nH
-
38K0513

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.266
10+
$0.232
25+
$0.225
Min: 5 / Mult: 5
15µH
CM322522 Series
-
2.8ohm
Unshielded
30MHz
-
-
130mA
± 10%
-
16M2146

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.732
10+
$0.508
25+
$0.467
50+
$0.425
100+
$0.384
Min: 1 / Mult: 1
470µH
3613C Series
-
26ohm
Shielded
3MHz
-
-
62mA
± 10%
-
36X2252

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.602
10+
$0.571
25+
$0.534
50+
$0.499
100+
$0.467
More Pricing...
Min: 5 / Mult: 5
8.8nH
AL Series
1.6A
0.012ohm
-
6GHz
-
-
-
± 2%
-
45Y9873

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.841
10+
$0.770
25+
$0.754
50+
$0.740
100+
$0.724
More Pricing...
Min: 1 / Mult: 1
470µH
WE-GF Series
-
26ohm
Unshielded
3MHz
-
-
62mA
± 10%
-
46Y7692

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.400
Min: 5 / Mult: 5
1µH
B82144B2 LBC+ Series
-
0.043ohm
-
200MHz
-
-
4.45A
± 10%
-
45Y9830

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.835
10+
$0.765
25+
$0.740
50+
$0.713
100+
$0.675
More Pricing...
Min: 1 / Mult: 1
4.7µH
WE-GF Series
-
1.5ohm
Unshielded
50MHz
-
-
220mA
± 10%
-
25M8851

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each
1+
$4.820
10+
$4.060
25+
$3.720
50+
$3.220
100+
$2.970
More Pricing...
Min: 1 / Mult: 1
3.3µH
SC30 Series
-
0.85ohm
-
90MHz
-
-
455mA
± 10%
-
40Y8546

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.211
1000+
$0.204
2000+
$0.199
3000+
$0.194
Min: 500 / Mult: 500
4.7µH
CM45 Series
-
1ohm
Unshielded
35MHz
-
-
315mA
± 10%
-
25M8835

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each
1+
$4.820
10+
$4.060
25+
$3.720
50+
$3.220
100+
$2.970
More Pricing...
Min: 1 / Mult: 1
220nH
SC30 Series
-
0.14ohm
-
510MHz
-
-
1.12A
± 10%
-
45Y9859

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.999
10+
$0.919
25+
$0.894
50+
$0.868
100+
$0.816
More Pricing...
Min: 1 / Mult: 1
10µH
WE-GF Series
-
1.6ohm
Unshielded
20MHz
-
-
250mA
± 10%
-
45Y9841

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.982
10+
$0.897
25+
$0.834
50+
$0.755
100+
$0.691
More Pricing...
Min: 1 / Mult: 1
68µH
WE-GF Series
-
9ohm
Unshielded
12MHz
-
-
50mA
± 10%
-
55X3927

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.248
25+
$0.243
50+
$0.239
100+
$0.226
250+
$0.217
More Pricing...
Min: 10 / Mult: 10
1µH
WE-MK Series
-
0.05ohm
Unshielded
10GHz
-
-
600mA
± 0.3nH
-
52X6162

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.288
10+
$0.237
25+
$0.208
50+
$0.203
100+
$0.197
More Pricing...
Min: 5 / Mult: 5
470µH
NLFV32-EF Series
-
14.5ohm
Shielded
4MHz
-
-
30mA
± 10%
-
36X2243

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.519
10+
$0.491
25+
$0.460
50+
$0.430
100+
$0.402
More Pricing...
Min: 1 / Mult: 1
120nH
AL Series
1.5A
0.0173ohm
-
1.1GHz
-
-
-
± 5%
-
38K0521

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.266
10+
$0.229
Min: 5 / Mult: 5
68µH
CM322522 Series
-
9ohm
Unshielded
15MHz
-
-
50mA
± 10%
-
94W7721

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1500+
$0.258
3000+
$0.247
6000+
$0.239
9000+
$0.234
Min: 1500 / Mult: 1500
4.7µH
B82144A LBC Series
-
0.16ohm
-
100MHz
-
-
1.6A
± 10%
-
48W6323

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.316
25+
$0.299
50+
$0.280
100+
$0.262
250+
$0.246
More Pricing...
Min: 10 / Mult: 10
330nH
LQW18CN_00 Series
-
0.25ohm
Unshielded
600MHz
-
-
630mA
± 5%
-
10R8636

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.160
25+
$0.108
50+
$0.095
Min: 10 / Mult: 10
330nH
MCFT Series
-
3.8ohm
Shielded
900MHz
-
-
100mA
± 5%
-
55X3960

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.248
25+
$0.243
50+
$0.239
100+
$0.226
250+
$0.217
More Pricing...
Min: 10 / Mult: 10
470µH
WE-MK Series
-
3.6ohm
Unshielded
250MHz
-
-
150mA
± 5%
-
45Y9855

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.841
10+
$0.770
25+
$0.754
50+
$0.740
100+
$0.724
More Pricing...
Min: 1 / Mult: 1
4.7µH
WE-GF Series
-
1ohm
Unshielded
35MHz
-
-
315mA
± 10%
-
55X3945

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.238
25+
$0.234
50+
$0.228
100+
$0.218
250+
$0.217
More Pricing...
Min: 10 / Mult: 10
33nH
WE-MK Series
-
0.7ohm
Unshielded
1.5GHz
-
-
400mA
± 5%
-
10R8569

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.024
50+
$0.012
100+
$0.010
250+
$0.009
500+
$0.007
More Pricing...
Min: 10 / Mult: 10
47nH
MCFT Series
-
1.3ohm
Shielded
900MHz
-
-
150mA
± 5%
-
10R8709

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.487
10+
$0.283
25+
$0.189
50+
$0.167
Min: 5 / Mult: 5
6.8µH
MCFT Series
-
1.6ohm
Shielded
39MHz
-
-
300mA
± 5%
-
49X9738

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.280
10+
$0.232
25+
$0.216
50+
$0.204
100+
$0.193
More Pricing...
Min: 5 / Mult: 5
4.7µH
MLP Series
-
0.13ohm
Shielded
-
-
-
1A
± 20%
-
1076-1100 of 7190 items
of 288 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK