Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part NoSC303R3KT
Newark Part No.25M8851
Product RangeSC30 Series
Technical Datasheet
375 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.720 |
10+ | $3.630 |
25+ | $3.610 |
50+ | $3.440 |
100+ | $3.280 |
500+ | $2.900 |
1000+ | $2.770 |
2500+ | $2.740 |
Price for:Each
Minimum: 1
Multiple: 1
$3.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part NoSC303R3KT
Newark Part No.25M8851
Product RangeSC30 Series
Technical Datasheet
Product RangeSC30 Series
Inductance3.3µH
DC Current Rating455mA
DC Resistance Max0.85ohm
Inductance Tolerance± 10%
Self Resonant Frequency90MHz
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
SC30 Series
DC Current Rating
455mA
Inductance Tolerance
± 10%
SVHC
No SVHC (14-Jun-2023)
Inductance
3.3µH
DC Resistance Max
0.85ohm
Self Resonant Frequency
90MHz
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability