Stacked Multilayer Ceramic Capacitors:

432 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Case / Package
Capacitor Terminals
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Lead Spacing
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
16AK5499

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.350
10+
$3.350
25+
$3.350
50+
$3.350
100+
$3.350
More Pricing...
Min: 1 / Mult: 1
0.94µF
50V
± 10%
2220 [5750 Metric]
-
C0G / NP0
3.5mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
16AK5485

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.820
10+
$1.820
25+
$1.820
50+
$1.820
100+
$1.820
Min: 1 / Mult: 1
0.2µF
630V
± 10%
2220 [5750 Metric]
-
C0G / NP0
5.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
79Y4111

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$2.030
2000+
$2.000
4000+
$1.990
6000+
$1.970
Min: 1000 / Mult: 1000
10µF
100V
± 20%
2220 [5750 Metric]
-
X7R
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
-
79Y4113

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$2.040
2000+
$2.040
4000+
$2.040
6000+
$2.040
Min: 1000 / Mult: 1000
1µF
630V
± 20%
2220 [5750 Metric]
-
X7T
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
-
96Y7389

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.300
10+
$4.620
25+
$4.540
50+
$4.460
Min: 1 / Mult: 1
22µF
50V
± 20%
2220 [5650 Metric]
-
X7R
5mm
Surface Mount
-
KPS SMD Series
-55°C
125°C
AEC-Q200
11AC2971

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
300+
$2.830
600+
$2.740
1200+
$2.650
1800+
$2.650
3000+
$2.640
Min: 300 / Mult: 300
4.7µF
100V
± 20%
1210 [3225 Metric]
-
X7R
6.15mm
Surface Mount
-
KPS SMD Series
-55°C
125°C
-
45AC4524

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
200+
$3.880
400+
$3.810
800+
$3.730
1200+
$3.660
Min: 200 / Mult: 200
1µF
500V
± 20%
2220 [5650 Metric]
-
X7R
5mm
Surface Mount
-
KPS SMD Series
-55°C
125°C
-
94AC9155

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.300
10+
$3.280
25+
$3.060
50+
$2.840
100+
$2.620
More Pricing...
Min: 1 / Mult: 1
47µF
35V
± 20%
2220 [5750 Metric]
-
X7R
6.4mm
Surface Mount
-
KRM Series
-55°C
125°C
-
92AH5347

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$2.560
1000+
$2.510
2000+
$2.480
3000+
$2.450
Min: 500 / Mult: 500
15µF
100V
± 20%
2220 [5750 Metric]
-
X7R
6.4mm
Surface Mount
-
KRM Series
-55°C
125°C
-
92AH5327

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.860
10+
$4.530
25+
$4.510
50+
$4.480
100+
$3.610
Min: 1 / Mult: 1
10µF
100V
± 20%
2220 [5750 Metric]
-
X7R
4.8mm
Surface Mount
-
KCM Series
-55°C
125°C
AEC-Q200
94AC9148

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.070
10+
$2.460
25+
$2.370
50+
$2.270
100+
$2.110
More Pricing...
Min: 1 / Mult: 1
22µF
35V
± 10%
2220 [5750 Metric]
-
X7R
3.7mm
Surface Mount
-
KCM Series
-55°C
125°C
AEC-Q200
25AJ0711

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.910
10+
$5.440
25+
$5.380
50+
$5.320
100+
$4.890
More Pricing...
Min: 1 / Mult: 1
100µF
16V
± 20%
2220 [5750 Metric]
-
X5R
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
85°C
AEC-Q200
25AJ0713

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.390
10+
$4.510
25+
$4.320
50+
$4.280
100+
$3.930
More Pricing...
Min: 1 / Mult: 1
22µF
50V
± 20%
2220 [5750 Metric]
-
X5R
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
85°C
AEC-Q200
05AC8315

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
200+
$3.970
400+
$3.830
800+
$3.670
1200+
$3.520
Min: 200 / Mult: 200
22µF
50V
± 20%
2220 [5650 Metric]
-
X7R
5mm
Surface Mount
-
KPS SMD Series
-55°C
125°C
-
96Y7392

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.750
10+
$4.060
25+
$3.840
50+
$3.610
100+
$3.600
Min: 1 / Mult: 1
47µF
25V
± 20%
2220 [5650 Metric]
-
X7R
5mm
Surface Mount
-
KPS Series
-55°C
125°C
-
25AJ0738

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.490
10+
$1.760
25+
$1.760
50+
$1.750
100+
$1.300
More Pricing...
Min: 1 / Mult: 1
9400pF
2.5kV
± 10%
-
-
X7R
5.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
53W0105

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.500
10+
$2.310
25+
$2.310
50+
$2.310
100+
$2.310
More Pricing...
Min: 1 / Mult: 1
22µF
50V
± 20%
2220 [5750 Metric]
-
X7S
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
-
84Y5918

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.500
10+
$3.500
25+
$3.480
50+
$3.450
100+
$3.000
More Pricing...
Min: 1 / Mult: 1
22µF
63V
± 20%
2220 [5750 Metric]
-
X7R
6.4mm
Surface Mount
-
KRM Series
-55°C
125°C
-
11AC2983

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
200+
$3.160
Min: 200 / Mult: 200
47µF
25V
± 20%
2220 [5650 Metric]
-
X7R
5mm
Surface Mount
-
KPS SMD Series
-55°C
125°C
-
92AH5331

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$2.450
1000+
$2.390
2000+
$2.370
3000+
$2.340
Min: 500 / Mult: 500
22µF
63V
± 20%
2220 [5750 Metric]
-
X7R
6.4mm
Surface Mount
-
KCM Series
-55°C
125°C
AEC-Q200
38AJ3461

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$11.730
10+
$8.950
25+
$8.340
50+
$7.730
100+
$7.220
More Pricing...
Min: 1 / Mult: 1
0.066µF
1kV
± 5%
2220 [5750 Metric]
-
C0G / NP0
6.4mm
Surface Mount
-
MEGACAP CA Series
-55°C
125°C
-
96Y7391

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.680
10+
$4.810
25+
$4.580
50+
$4.340
Min: 1 / Mult: 1
47µF
25V
± 20%
2220 [5650 Metric]
-
X7R
5mm
Surface Mount
-
KPS Series
-55°C
125°C
AEC-Q200
92AH5337

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.400
10+
$2.590
25+
$2.590
50+
$2.580
100+
$2.180
More Pricing...
Min: 5 / Mult: 5
4.7µF
100V
± 10%
2220 [5750 Metric]
-
X7R
2.8mm
Surface Mount
-
KRM Series
-55°C
125°C
-
53W0104

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.700
10+
$3.280
25+
$3.100
50+
$2.930
100+
$2.760
More Pricing...
Min: 1 / Mult: 1
47µF
25V
± 20%
2220 [5750 Metric]
-
X7S
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
-
92AH5343

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.990
10+
$3.920
25+
$3.820
50+
$3.700
100+
$3.000
More Pricing...
Min: 1 / Mult: 1
68µF
25V
± 20%
2220 [5750 Metric]
-
X7R
6.4mm
Surface Mount
-
KRM Series
-55°C
125°C
-
51-75 of 432 items
of 18 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK