Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC2220C476M3R2C7186
Newark Part No.96Y7392
Product RangeKPS Series
Also Known AsC2220C476M3R2C7800
Technical Datasheet
200 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.750 |
10+ | $4.060 |
25+ | $3.840 |
50+ | $3.610 |
100+ | $3.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoC2220C476M3R2C7186
Newark Part No.96Y7392
Product RangeKPS Series
Also Known AsC2220C476M3R2C7800
Technical Datasheet
Capacitance47µF
Voltage(DC)25V
Capacitor Case / Package2220 [5650 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Stacking Height5mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeKPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
2220 [5650 Metric]
Dielectric Characteristic
X7R
Capacitor Mounting
Surface Mount
Product Range
KPS Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Stacking Height
5mm
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Alternatives for C2220C476M3R2C7186
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate