Focus sentinel
We’re Open for Business!
Due to the global Microsoft 365 & Outlook outage, email orders and service requests are delayed. Please order directly through our website for uninterrupted processing.
Focus sentinel
0
0 Items$0.00

Stacked Multilayer Ceramic Capacitors :

390 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Case / Package
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Lead Spacing
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
53W0106

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.020
25+$4.520
100+$3.730
250+$3.580
500+$3.420
More Pricing...
22µF
100V
± 20%
2220 [5750 Metric]
X7S
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
-
79R5764

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$8.540
25+$6.380
100+$5.260
250+$4.880
500+$4.790
More Pricing...
22µF
50V
± 20%
2220 [5650 Metric]
X7R
5mm
Surface Mount
-
KPS Series
-55°C
125°C
-
50AJ9671

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$6.320
25+$4.540
100+$3.470
250+$3.380
500+$3.290
More Pricing...
0.03µF
3kV
± 10%
2220 [5750 Metric]
X7R
5.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
50AJ9669

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$6.700
25+$4.840
100+$3.780
250+$3.710
500+$3.630
More Pricing...
0.24µF
1kV
± 10%
2220 [5750 Metric]
X7R
5.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
41T2801

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.760
25+$3.490
100+$2.820
250+$2.700
500+$2.570
More Pricing...
22µF
50V
± 20%
2220 [5750 Metric]
X5R
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
85°C
-
50AJ9675

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$6.570
25+$4.850
100+$3.730
250+$3.580
500+$3.420
More Pricing...
0.044µF
2kV
± 10%
2220 [5750 Metric]
X7R
5.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
50AJ9667

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$9.010
25+$6.850
50+$6.040
100+$5.480
250+$5.380
More Pricing...
20µF
50V
± 10%
2220 [5750 Metric]
X7R
4.9mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
71AH2996

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.810
25+$5.130
100+$4.110
250+$4.010
500+$3.910
More Pricing...
10µF
100V
± 20%
2220 [5750 Metric]
X7R
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
-
53W0107

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.370
25+$3.980
100+$3.130
250+$3.060
500+$2.970
More Pricing...
3.3µF
250V
± 20%
2220 [5750 Metric]
X7T
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
-
41T2804

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.850
25+$3.560
100+$2.880
250+$2.750
500+$2.610
More Pricing...
10µF
100V
± 20%
2220 [5750 Metric]
X7R
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
-
10R5815

Date/Lot Code

Each
1+$44.740
5+$39.550
10+$34.360
25+$33.650
100+$32.940
More Pricing...
47µF
50V
± 20%
SMD
X7R
-
Surface Mount
-
TurboCap Series
-55°C
125°C
-
71AH3000

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.600
25+$4.880
100+$4.020
250+$3.860
500+$3.710
More Pricing...
2.2µF
450V
± 20%
2220 [5750 Metric]
X7T
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
-
73AJ2746

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$9.390
25+$7.220
50+$6.420
100+$6.090
250+$5.910
More Pricing...
47µF
50V
± 20%
2220 [5750 Metric]
X7R
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
-
53W0103

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.320
25+$4.040
50+$3.920
100+$3.840
250+$3.760
More Pricing...
100µF
16V
± 20%
2220 [5750 Metric]
X7S
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
-
41T2809

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.040
25+$3.020
100+$2.390
250+$2.290
500+$2.180
More Pricing...
0.47µF
630V
± 20%
2220 [5750 Metric]
X7R
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
-
82AH0204

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$34.270
10+$29.420
25+$28.590
50+$27.760
100+$24.740
More Pricing...
0.45µF
650V
± 10%
3640 [9210 Metric]
C0G / NP0
7.7mm
Surface Mount
-
KC-LINK, KONNEKT Series
-55°C
150°C
-
16AK5489

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$5.100
25+$3.820
100+$2.960
250+$2.950
500+$2.940
More Pricing...
3600pF
2.5kV
± 10%
2220 [5750 Metric]
C0G / NP0
5.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
53W0108

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.570
25+$4.110
100+$3.370
250+$3.260
500+$3.130
More Pricing...
1µF
630V
± 20%
2220 [5750 Metric]
X7T
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
-
71AH2993

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.900
25+$4.460
100+$3.680
250+$3.600
500+$3.520
More Pricing...
15µF
100V
± 20%
2220 [5750 Metric]
X7S
3.35mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
AEC-Q200
50AJ9639

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$3.310
25+$2.510
100+$1.970
250+$1.860
500+$1.740
More Pricing...
0.2µF
1kV
± 10%
1812 [4532 Metric]
X7R
3.5mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
92AH8121

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.370
25+$4.440
100+$3.870
250+$3.760
500+$3.630
More Pricing...
1µF
630V
± 20%
2220 [5750 Metric]
X7T
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
AEC-Q200
16AK5475

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$4.210
25+$3.100
100+$2.420
250+$2.320
500+$2.220
More Pricing...
780pF
3kV
± 10%
1812 [4532 Metric]
C0G / NP0
5.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
16AK5497

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$6.330
25+$4.710
100+$3.610
250+$3.540
500+$3.470
More Pricing...
7800pF
2kV
± 10%
2220 [5750 Metric]
C0G / NP0
5.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
16AK5463

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$7.560
25+$5.550
100+$4.320
250+$4.200
500+$4.070
More Pricing...
0.2µF
200V
± 10%
1812 [4532 Metric]
C0G / NP0
4.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
16AK5467

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$8.090
25+$6.000
100+$3.770
250+$3.700
500+$3.620
More Pricing...
0.03µF
1kV
± 10%
1812 [4532 Metric]
C0G / NP0
5.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
1-25 of 390 items
of 16 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
KYOCERA AVX
TE CONNECTIVITY
TDK