Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoCKG57NX7T2W225M500JJCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel71AH3000RL
Cut Tape71AH3000
Product RangeMEGACAP CKG Series
Also Known AsCKG57NX7T2W225MT0Y9W
Your Part Number
750 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.230 | $6.23 |
| Total Price | $6.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.230 |
| 25+ | $4.670 |
| 100+ | $3.850 |
| 250+ | $3.700 |
| 500+ | $3.530 |
| 1000+ | $3.280 |
| 5000+ | $3.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCKG57NX7T2W225M500JJCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel71AH3000RL
Cut Tape71AH3000
Product RangeMEGACAP CKG Series
Also Known AsCKG57NX7T2W225MT0Y9W
Technical Datasheet
Capacitance2.2µF
Voltage(DC)450V
Capacitance Tolerance± 20%
Capacitor Case / Package2220 [5750 Metric]
Dielectric CharacteristicX7T
Stacking Height5mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeMEGACAP CKG Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
2.2µF
Capacitance Tolerance
± 20%
Dielectric Characteristic
X7T
Capacitor Mounting
Surface Mount
Product Range
MEGACAP CKG Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
450V
Capacitor Case / Package
2220 [5750 Metric]
Stacking Height
5mm
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
