Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoST205C476MAJ05Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.10R5815
Product RangeTurboCap Series
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $44.740 |
| 5+ | $39.550 |
| 10+ | $34.360 |
| 25+ | $33.650 |
| 100+ | $32.940 |
| 500+ | $32.280 |
| 1000+ | $31.630 |
Price for:Each
Minimum: 1
Multiple: 1
$44.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoST205C476MAJ05Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.10R5815
Product RangeTurboCap Series
Technical Datasheet
Capacitance47µF
Voltage(DC)50V
Capacitor Case / PackageSMD
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Stacking Height-
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeTurboCap Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead (19-Jan-2021)
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
SMD
Dielectric Characteristic
X7R
Capacitor Mounting
Surface Mount
Product Range
TurboCap Series
Operating Temperature Max
125°C
SVHC
Lead (19-Jan-2021)
Voltage(DC)
50V
Capacitance Tolerance
± 20%
Stacking Height
-
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
