General Purpose Film Capacitors:

3,327 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Voltage Rating
Capacitor Case / Package
Capacitance
Capacitor Dielectric Type
Capacitance Tolerance
Voltage Rating VAC
Voltage(AC)
Suppression Class
Voltage(DC)
Capacitor Case Style
Voltage Rating VDC
Capacitor Mounting
Voltage Rating X
Capacitor Terminals
Humidity Rating
dv/dt Rating
Lead Spacing
Operating Temperature Range
Product Length
Packaging
Packaging
Product Width
Series Name
Product Height
Paquete del Proveedor
Product Range
Case Size
Operating Temperature Min
Product Diameter
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
94W2340

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.169
25+
$0.164
50+
$0.159
100+
$0.154
250+
$0.141
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
-
Radial Box - 2 Pin
0.01µF
-
± 5%
-
63V
-
100V
-
-
Through Hole
-
Radial Leaded
GRADE II (Test Condition A)
-
5mm
-
7.3mm
-
2.5mm
-
6.5mm
-
B32529 Series
-
-55°C
-
125°C
AEC-Q200
-
-
41Y9923

RoHS

Date/Lot Code

Each
1+
$13.750
10+
$10.680
25+
$10.330
50+
$9.920
100+
$9.710
Min: 1 / Mult: 1
Metallized PET Stacked
-
Radial Box - 2 Pin
47µF
-
± 10%
-
63V
-
100V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
27.5mm
-
31.5mm
-
21mm
-
31mm
-
B32524 Series
-
-55°C
-
125°C
AEC-Q200
-
-
42Y0040

RoHS

Date/Lot Code

Each
1+
$0.946
10+
$0.635
25+
$0.575
50+
$0.513
100+
$0.476
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
0.015µF
-
± 5%
-
700V
-
2kV
-
-
Through Hole
-
Radial Leaded
GRADE II (Test Condition A)
-
15mm
-
18mm
-
8.5mm
-
14.5mm
-
B32672L Series
-
-55°C
-
125°C
AEC-Q200
-
-
62W6723

RoHS

Date/Lot Code

Each
1+
$0.813
10+
$0.402
25+
$0.374
50+
$0.346
100+
$0.317
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
0.01µF
-
± 3%
-
283V
-
800V
-
-
Through Hole
-
PC Pin
-
-
12.5mm
-
14.8mm
-
15.4mm
-
11.3mm
-
ECWH(A) Series
-
-40°C
-
105°C
-
-
-
41Y9860

RoHS

Date/Lot Code

Each
10+
$0.297
25+
$0.289
50+
$0.281
100+
$0.273
500+
$0.233
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
-
Radial Box - 2 Pin
0.047µF
-
± 10%
-
200V
-
400V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
7.5mm
-
10mm
-
4mm
-
8.5mm
-
B32520 Series
-
-55°C
-
125°C
AEC-Q200
-
-
58Y5254

RoHS

Date/Lot Code

Each
1+
$25.660
10+
$20.440
25+
$19.190
50+
$17.950
100+
$16.700
Min: 1 / Mult: 1
Metallized PET Stacked
-
Radial Box - 2 Pin
100µF
-
± 10%
-
63V
-
100V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
37.5mm
-
41.5mm
-
20mm
-
40mm
-
R60 Series
-
-55°C
-
105°C
AEC-Q200
-
-
16AC3418

RoHS

Date/Lot Code

Each
1+
$2.700
10+
$1.700
25+
$1.600
50+
$1.510
100+
$1.410
More Pricing...
Min: 1 / Mult: 1
Metallized Paper
-
Radial Box - 2 Pin
0.1µF
-
± 10%
-
300V
-
630V
-
-
Through Hole
-
Radial Leaded
GRADE II (Test Condition A)
-
20.3mm
-
24mm
-
7.6mm
-
14mm
-
PME261/P561 Series
-
-40°C
-
100°C
-
-
-
44AC2701

RoHS

Date/Lot Code

Each
1+
$2.070
10+
$1.720
25+
$1.590
50+
$1.470
100+
$1.310
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
-
Radial Box - 2 Pin
0.01µF
-
± 5%
-
900V
-
2.5kV
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
22.5mm
-
26mm
-
7mm
-
16.5mm
-
PHE450/F450 Series
-
-55°C
-
105°C
-
-
-
57AC2625

RoHS

Date/Lot Code

Each
1+
$3.560
10+
$2.590
25+
$2.380
50+
$2.160
100+
$2.010
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Axial Leaded
2.2µF
-
± 10%
-
40V
-
63V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
-
-
26.5mm
-
-
-
-
-
MKT1813 Series
-
-55°C
-
100°C
-
-
-
18AC7617

RoHS

Date/Lot Code

Each
10+
$0.235
25+
$0.198
50+
$0.162
100+
$0.132
500+
$0.113
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
-
Radial Box - 2 Pin
1500pF
-
± 10%
-
63V
-
100V
-
-
Through Hole
-
Radial Leaded
GRADE II (Test Condition A)
-
5mm
-
7.2mm
-
2.5mm
-
6.5mm
-
R82 Series
-
-55°C
-
105°C
AEC-Q200
-
-
57AC2608

RoHS

Date/Lot Code

Each
1+
$1.870
10+
$1.030
25+
$1.010
50+
$0.979
100+
$0.954
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
0.01µF
-
± 1%
-
100V
-
160V
-
-
Through Hole
-
Radial Leaded
-
-
5mm
-
7.5mm
-
5.5mm
-
7mm
-
MKP1837 Series
-
-55°C
-
100°C
-
-
-
47AC4530

RoHS

Date/Lot Code

Each
1+
$0.563
10+
$0.305
25+
$0.299
50+
$0.294
100+
$0.289
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Radial Box - 2 Pin
0.33µF
-
± 10%
-
150V
-
250V
-
-
Through Hole
-
Radial Leaded
-
-
10mm
-
12mm
-
6.5mm
-
12mm
-
ECQE(F) Series
-
-40°C
-
105°C
-
-
-
12AC2422

RoHS

Each
1+
$0.291
10+
$0.125
25+
$0.121
50+
$0.116
100+
$0.112
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
-
Radial Box - 2 Pin
0.015µF
-
± 10%
-
63V
-
100V
-
-
Through Hole
-
Radial Leaded
GRADE II (Test Condition A)
-
5mm
-
7.2mm
-
2.5mm
-
6.5mm
-
R82 Series
-
-55°C
-
105°C
AEC-Q200
-
-
78Y8489

RoHS

Date/Lot Code

Each
1+
$4.300
10+
$2.950
25+
$2.900
50+
$2.840
100+
$2.790
More Pricing...
Min: 1 / Mult: 1
Metallized PPS
-
Radial Box - 2 Pin
1µF
-
± 5%
-
30V
-
50V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
5mm
-
7.2mm
-
7.2mm
-
13mm
-
SMR/F211 Series
-
-55°C
-
150°C
-
-
-
43AC8592

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.856
10+
$0.493
25+
$0.482
50+
$0.469
100+
$0.457
More Pricing...
Min: 5 / Mult: 5
Metallized PET Stacked
-
Radial Box - 2 Pin
0.22µF
-
± 5%
-
160V
-
250V
-
-
Through Hole
-
Radial Leaded
GRADE II (Test Condition A)
-
10mm
-
13mm
-
5mm
-
11mm
-
B32521 Series
-
-55°C
-
125°C
AEC-Q200
-
-
47AC4576

RoHS

Date/Lot Code

Each
1+
$1.020
10+
$0.601
25+
$0.601
50+
$0.601
100+
$0.600
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
1µF
-
± 5%
-
84V
-
450V
-
-
Through Hole
-
Radial Leaded
-
-
7.5mm
-
17.5mm
-
7.8mm
-
16mm
-
ECWFD Series
-
-40°C
-
110°C
-
-
-
47AC4482

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.160
6000+
$0.156
12000+
$0.152
18000+
$0.151
30000+
$0.150
Min: 3000 / Mult: 3000
Metallized PPS Stacked
-
0805 [2012 Metric]
1500pF
-
± 2%
-
30V
-
50V
-
-
Surface Mount
-
Wraparound
GRADE II (Test Condition B)
-
-
-
2mm
-
1.25mm
-
0.9mm
-
ECHU(X) Series
-
-55°C
-
125°C
-
-
-
18AC7618

RoHS

Date/Lot Code

Each
10+
$0.141
25+
$0.137
50+
$0.134
100+
$0.130
500+
$0.105
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
-
Radial Box - 2 Pin
1500pF
-
± 10%
-
63V
-
100V
-
-
Through Hole
-
Radial Leaded
GRADE II (Test Condition A)
-
5mm
-
7.2mm
-
2.5mm
-
6.5mm
-
R82 Series
-
-55°C
-
105°C
AEC-Q200
-
-
82AH6709

RoHS

Date/Lot Code

Each
1+
$1.520
10+
$0.922
25+
$0.901
50+
$0.880
100+
$0.860
More Pricing...
Min: 5 / Mult: 5
Metallized PET Stacked
-
Radial Box - 2 Pin
0.47µF
-
± 5%
-
200V
-
400V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
22.5mm
-
26.5mm
-
7mm
-
16mm
-
B32523 Series
-
-55°C
-
125°C
AEC-Q200
-
-
69AH2114

RoHS

Date/Lot Code

Each
1+
$3.900
10+
$2.360
25+
$2.260
50+
$2.150
100+
$2.050
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
-
Radial Box - 2 Pin
10µF
-
± 20%
-
40V
-
63V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
22.5mm
-
26.5mm
-
8.5mm
-
17mm
-
R60 Series
-
-55°C
-
105°C
AEC-Q200
-
-
82AH6874

RoHS

Date/Lot Code

Each
1+
$1.490
10+
$1.050
25+
$0.950
50+
$0.853
100+
$0.788
More Pricing...
Min: 5 / Mult: 5
Metallized PP
-
Radial Box - 2 Pin
3300pF
-
± 10%
-
1kV
-
2kV
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
22.5mm
-
26.5mm
-
6mm
-
15mm
-
B32653 Series
-
-55°C
-
110°C
AEC-Q200
-
-
82AH6896

RoHS

Date/Lot Code

Each
1+
$0.804
10+
$0.480
25+
$0.468
50+
$0.457
100+
$0.446
More Pricing...
Min: 5 / Mult: 5
Metallized PP
-
Radial Box - 2 Pin
0.22µF
-
± 10%
-
250V
-
630V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
15mm
-
18mm
-
9mm
-
17.5mm
-
B32672L Series
-
-55°C
-
125°C
AEC-Q200
-
-
82AH6867

RoHS

Date/Lot Code

Each
1+
$1.040
10+
$0.752
25+
$0.741
50+
$0.731
100+
$0.720
More Pricing...
Min: 5 / Mult: 5
Metallized PP
-
Radial Box - 2 Pin
4700pF
-
± 10%
-
700V
-
2kV
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
22.5mm
-
26.5mm
-
6mm
-
15mm
-
B32653 Series
-
-55°C
-
110°C
AEC-Q200
-
-
82AH6716

RoHS

Each
1+
$34.740
10+
$27.550
25+
$25.870
50+
$24.180
100+
$23.410
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Radial Box - 2 Pin
82µF
-
± 10%
-
40V
-
63V
-
-
Through Hole
-
PC Pin
-
-
37.5mm
-
41.5mm
-
24mm
-
19mm
-
B32526 Series
-
-55°C
-
125°C
AEC-Q200
-
-
82AH6882

RoHS

Date/Lot Code

Each
10+
$0.322
25+
$0.314
50+
$0.306
100+
$0.298
500+
$0.255
More Pricing...
Min: 10 / Mult: 10
Metallized PP
-
Radial Box - 2 Pin
2200pF
-
± 10%
-
600V
-
1.6kV
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
10mm
-
13mm
-
5mm
-
11mm
-
B32671L Series
-
-55°C
-
125°C
AEC-Q200
-
-
151-175 of 3327 items
of 134 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK