New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Film Capacitors
                      5. General Purpose Film Capacitors
                      Print Page

                      ECWFD2W105JB

                      CAP, 1µF, 450V, 5%, PP

                      Date/Lot Code

                      PANASONIC ECWFD2W105JB
                      PANASONIC ECWFD2W105JB
                      PANASONIC ECWFD2W105JB
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPANASONIC
                      Manufacturer Part NoECWFD2W105JB
                      Newark Part No.47AC4576
                      Product RangeECWFD Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      361 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.020
                      10+$0.601
                      25+$0.591
                      50+$0.579
                      100+$0.568
                      500+$0.488
                      1000+$0.406
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.02
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPANASONIC
                      Manufacturer Part NoECWFD2W105JB
                      Newark Part No.47AC4576
                      Product RangeECWFD Series
                      Technical Datasheet

                      Data Sheet

                      Dielectric TypeMetallized PP
                      Capacitor Case / PackageRadial Box - 2 Pin
                      Capacitance1µF
                      Capacitance Tolerance± 5%
                      Voltage(AC)84V
                      Voltage(DC)450V
                      Capacitor MountingThrough Hole
                      Capacitor TerminalsRadial Leaded
                      Humidity Rating-
                      Lead Spacing7.5mm
                      Product Length17.5mm
                      Product Width7.8mm
                      Product Height16mm
                      Product RangeECWFD Series
                      Operating Temperature Min-40°C
                      Operating Temperature Max110°C
                      Qualification-
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Dielectric Type

                      Metallized PP

                      Capacitance

                      1µF

                      Voltage(AC)

                      84V

                      Capacitor Mounting

                      Through Hole

                      Humidity Rating

                      -

                      Product Length

                      17.5mm

                      Product Height

                      16mm

                      Operating Temperature Min

                      -40°C

                      Qualification

                      -

                      Capacitor Case / Package

                      Radial Box - 2 Pin

                      Capacitance Tolerance

                      ± 5%

                      Voltage(DC)

                      450V

                      Capacitor Terminals

                      Radial Leaded

                      Lead Spacing

                      7.5mm

                      Product Width

                      7.8mm

                      Product Range

                      ECWFD Series

                      Operating Temperature Max

                      110°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.