0
0 Items$0.00

General Purpose Film Capacitors :

3,055 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Voltage Rating
Capacitor Case / Package
Capacitance
Capacitor Dielectric Type
Capacitance Tolerance
Typical Applications
Voltage Rating VAC
Voltage(AC)
Suppression Class
Voltage(DC)
Capacitor Case Style
Voltage Rating VDC
Capacitor Mounting
Voltage Rating X
Capacitor Terminals
Humidity Rating
Lead Spacing
Operating Temperature Range
Product Length
Packaging
dv/dt Rating
Product Width
Series Name
Product Height
Supplier Package
Product Range
Tamaño de Funda
Operating Temperature Min
Product Diameter
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
72K6246

RoHS

Each
1+$1.760
10+$1.400
25+$1.290
50+$1.190
100+$1.060
More Pricing...
Film / Foil PS
-
Axial Leaded
470pF
-
± 2.5%
-
-
-
-
160V
-
-
Through Hole
-
PC Pin
-
-
-
12mm
-
-
-
-
-
-
FSC Series
-
-40°C
-
85°C
-
-
-
90B0479

RoHS

Date/Lot Code

Each
1+$4.340
10+$2.870
25+$2.680
50+$2.480
100+$2.350
More Pricing...
Metallized PET
-
Axial Leaded
4.7µF
-
± 10%
-
-
63V
-
100V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
-
31.5mm
-
-
-
-
-
-
MKT1813 Series
-
-55°C
-
100°C
-
-
-
49W1201

RoHS

Date/Lot Code

Each
1+$0.463
10+$0.215
25+$0.208
50+$0.201
100+$0.194
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.047µF
-
± 10%
-
-
150V
-
250V
-
-
Through Hole
-
Radial Leaded
-
7.5mm
-
10.3mm
-
-
4.5mm
-
7.5mm
-
ECQE(F) Series
-
-40°C
-
105°C
-
-
-
49W1679

RoHS

Each
1+$0.756
10+$0.428
25+$0.400
50+$0.371
100+$0.342
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.1µF
-
± 10%
-
-
250V
-
630V
-
-
Through Hole
-
Radial Leaded
-
15mm
-
18.5mm
-
-
6.3mm
-
14mm
-
ECQE(F) Series
-
-40°C
-
105°C
-
-
-
95F8752

RoHS

Date/Lot Code

Each
1+$2.520
25+$1.730
100+$1.310
250+$1.230
500+$1.140
More Pricing...
Metallized PET
-
Axial Leaded
1µF
-
± 5%
-
-
63V
-
100V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
-
19mm
-
-
-
-
-
-
MKT1813 Series
-
-55°C
-
100°C
-
-
-
97K0277

RoHS

Each
1+$3.250
25+$2.720
100+$2.530
250+$2.340
500+$2.110
More Pricing...
Film / Foil PS
-
Axial Leaded
470pF
-
± 1%
-
-
250V
-
630V
-
-
Through Hole
-
PC Pin
-
-
-
12.9mm
-
-
-
-
-
-
FSC/EX Series
-
-40°C
-
85°C
-
-
-
95C1392

RoHS

Date/Lot Code

Each
1+$1.730
10+$0.864
25+$0.814
50+$0.764
100+$0.552
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.33µF
-
± 5%
-
-
40V
-
63V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
5.08mm
-
7.2mm
-
-
3.5mm
-
8mm
-
MKT370 Series
-
-55°C
-
105°C
AEC-Q200
-
-
49P5387

RoHS

Each
1+$0.520
10+$0.350
100+$0.292
500+$0.232
1000+$0.195
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
0.22µF
-
± 10%
-
-
40V
-
63V
-
-
Through Hole
-
PC Pin
-
5mm
-
6.5mm
-
-
7.2mm
-
7.5mm
-
MCPBSFC Series
-
-55°C
-
85°C
-
-
-
06M4968

RoHS

Date/Lot Code

Each
1+$2.100
10+$1.440
25+$1.310
50+$1.180
100+$1.100
More Pricing...
Metallized PET
-
Axial Leaded
2200pF
-
± 10%
-
-
220V
-
630V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
-
11mm
-
-
-
-
-
-
MKT1813 Series
-
-55°C
-
100°C
-
-
-
59T4275

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.417
25+$0.191
100+$0.170
250+$0.154
500+$0.137
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
0.1µF
-
± 5%
-
-
63V
-
100V
-
-
Through Hole
-
Radial Leaded
GRADE II (Test Condition A)
5mm
-
7.3mm
-
-
2.5mm
-
6.5mm
-
B32529 Series
-
-55°C
-
125°C
AEC-Q200
-
-
64K0006

RoHS

Each
1+$1.640
10+$1.300
25+$1.200
50+$1.100
100+$0.991
More Pricing...
Film / Foil PS
-
Axial Leaded
100pF
-
± 2.5%
-
-
-
-
160V
-
-
Through Hole
-
PC Pin
-
-
-
8mm
-
-
-
-
-
-
FSC Series
-
-40°C
-
85°C
-
-
-
26M1608

RoHS

Date/Lot Code

Each
1+$2.670
25+$1.880
100+$1.460
250+$1.380
500+$1.280
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
0.1µF
-
± 1%
-
-
100V
-
160V
-
-
Through Hole
-
PC Pin
-
5mm
-
7.5mm
-
-
9mm
-
11.6mm
-
MKP1837 Series
-
-55°C
-
100°C
-
-
-
97K0249

RoHS

Each
1+$3.250
25+$2.720
100+$2.530
250+$2.340
500+$2.110
More Pricing...
Film / Foil PS
-
Axial Leaded
100pF
-
± 1%
-
-
250V
-
630V
-
-
Through Hole
-
PC Pin
-
-
-
12.5mm
-
-
-
-
-
-
FSC/EX Series
-
-40°C
-
85°C
-
-
-
49P5390

RoHS

Each
1+$0.339
10+$0.179
25+$0.147
50+$0.116
100+$0.079
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
0.047µF
-
± 10%
-
-
40V
-
63V
-
-
Through Hole
-
PC Pin
-
5mm
-
6.5mm
-
-
7.2mm
-
6.5mm
-
MCPBSFC Series
-
-55°C
-
85°C
-
-
-
74K0403

RoHS

Each
1+$3.250
25+$2.720
100+$2.530
250+$2.340
500+$2.110
More Pricing...
Film / Foil PS
-
Axial Leaded
1000pF
-
± 1%
-
-
125V
-
250V
-
-
Through Hole
-
PC Pin
-
-
-
12.9mm
-
-
-
-
-
-
FSC/EX Series
-
-40°C
-
85°C
-
-
-
75M1968

RoHS

Date/Lot Code

Each
2000+$0.133
4000+$0.111
6000+$0.110
10000+$0.107
20000+$0.106
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.1µF
-
± 10%
-
-
40V
-
63V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
5.08mm
-
7.2mm
-
-
2.5mm
-
6.5mm
-
MKT370 Series
-
-55°C
-
105°C
AEC-Q200
-
-
83K8155

RoHS

Each
1+$2.110
25+$1.770
100+$1.640
250+$1.520
500+$1.370
More Pricing...
Film / Foil PS
-
Axial Leaded
22pF
-
± 1pF
-
-
-
-
160V
-
-
Through Hole
-
PC Pin
-
-
-
8mm
-
-
-
-
-
-
FSC Series
-
-40°C
-
85°C
-
-
-
98K6968

RoHS

Each
1+$1.460
10+$0.791
25+$0.771
50+$0.752
100+$0.731
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.1µF
-
± 10%
-
-
220V
-
400V
-
-
Through Hole
-
Radial Leaded
-
15mm
-
17.5mm
-
-
5.3mm
-
14.5mm
-
MKT368 Series
-
-55°C
-
105°C
-
-
-
74K3376

RoHS

Each
1+$2.110
25+$1.770
100+$1.640
250+$1.520
500+$1.370
More Pricing...
Film / Foil PS
-
Axial Leaded
10pF
-
± 10%
-
-
-
-
160V
-
-
Through Hole
-
PC Pin
-
-
-
8mm
-
-
-
-
-
-
FSC Series
-
-40°C
-
85°C
-
-
-
49P5385

RoHS

Each
1+$0.219
10+$0.130
25+$0.109
50+$0.089
100+$0.072
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
2200pF
-
± 10%
-
-
40V
-
63V
-
-
Through Hole
-
PC Pin
-
5mm
-
6.5mm
-
-
7.2mm
-
6.5mm
-
MCPBSFC Series
-
-55°C
-
85°C
-
-
-
26M1607

RoHS

Date/Lot Code

Each
1+$2.230
10+$1.540
25+$1.360
50+$1.180
100+$1.100
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
0.047µF
-
± 1%
-
-
100V
-
160V
-
-
Through Hole
-
PC Pin
-
5mm
-
7.5mm
-
-
7.5mm
-
9.6mm
-
MKP1837 Series
-
-55°C
-
100°C
-
-
-
49W0803

RoHS

Each
1+$1.070
10+$0.584
25+$0.570
50+$0.555
100+$0.542
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
1µF
-
± 5%
-
-
125V
-
250V
-
-
Through Hole
-
Radial Leaded
-
12.5mm
-
15.3mm
-
-
7mm
-
14mm
-
ECQE(B) Series
-
-40°C
-
105°C
-
-
-
49W1385

RoHS

Each
1+$0.524
10+$0.252
25+$0.242
50+$0.231
100+$0.220
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.1µF
-
± 10%
-
-
200V
-
400V
-
-
Through Hole
-
Radial Leaded
-
10mm
-
12mm
-
-
6.3mm
-
12mm
-
ECQE(F) Series
-
-40°C
-
105°C
-
-
-
28M9255

RoHS

Date/Lot Code

Each
1+$3.650
10+$2.450
25+$2.110
50+$1.770
100+$1.730
More Pricing...
Metallized PET
-
Axial Leaded
3.3µF
-
± 5%
-
-
40V
-
63V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
-
26.5mm
-
-
-
-
-
-
MKT1813 Series
-
-55°C
-
100°C
-
-
-
94M8808

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$0.730
10+$0.465
25+$0.412
50+$0.359
100+$0.328
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
1µF
-
± 5%
-
-
40V
-
63V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
5mm
-
7.2mm
-
-
5mm
-
10mm
-
R82 Series
-
-55°C
-
105°C
AEC-Q200
-
-
1-25 of 3055 items
of 123 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK