Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMKP1837410161GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.26M1608
Product RangeMKP1837 Series
Your Part Number
12,817 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.670 |
| 25+ | $1.880 |
| 100+ | $1.460 |
| 250+ | $1.380 |
| 500+ | $1.280 |
| 1000+ | $1.240 |
| 2500+ | $1.190 |
| 5000+ | $1.140 |
Price for:Each
Minimum: 1
Multiple: 1
$2.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMKP1837410161GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.26M1608
Product RangeMKP1837 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.1µF
Capacitance Tolerance± 1%
Voltage(AC)100V
Voltage(DC)160V
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity Rating-
Lead Spacing5mm
Product Length7.5mm
Product Width9mm
Product Height11.6mm
Product RangeMKP1837 Series
Operating Temperature Min-55°C
Operating Temperature Max100°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MKP1837 series from Vishay are radial leaded, metalized polypropylene film capacitors. These capacitors are mainly used in oscillator, timing and LC/RC filter circuits, high frequency coupling/decoupling, sample and hold circuits. The MKP1837 series capacitance value ranges from 0.01μF to 0.1μF.
- ±1%, ±2.5%, ±5% and ±10% tolerance
- Rated voltage of 160VDC
- Flame retardant blue coloured plastic case (UL-class 94 V-0), epoxy resin sealed
- Tinned wire leads
- Operating temperature range from -55°C to +100°C
- Temperature coefficient of -250ppm/°C
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.1µF
Voltage(AC)
100V
Capacitor Mounting
Through Hole
Humidity Rating
-
Product Length
7.5mm
Product Height
11.6mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 1%
Voltage(DC)
160V
Capacitor Terminals
PC Pin
Lead Spacing
5mm
Product Width
9mm
Product Range
MKP1837 Series
Operating Temperature Max
100°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MKP1837410161G
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
