0
0 Items$0.00

General Purpose Film Capacitors :

23 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
dv/dt Rating
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
26M1608

RoHS

Date/Lot Code

Each
1+$2.670
25+$1.880
100+$1.460
250+$1.380
500+$1.280
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 1%
-
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
-
9mm
11.6mm
MKP1837 Series
-55°C
100°C
-
26M1607

RoHS

Date/Lot Code

Each
1+$2.230
10+$1.540
25+$1.360
50+$1.180
100+$1.100
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.047µF
± 1%
-
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
-
7.5mm
9.6mm
MKP1837 Series
-55°C
100°C
-
04M7384

RoHS

Date/Lot Code

Each
1+$1.910
10+$1.310
25+$1.190
50+$1.060
100+$0.991
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 1%
-
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
-
5.5mm
7.6mm
MKP1837 Series
-55°C
100°C
-
26M1605

RoHS

Each
1+$2.130
10+$1.460
25+$1.280
50+$1.100
100+$1.030
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.022µF
± 1%
-
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
-
5.5mm
7.6mm
MKP1837 Series
-55°C
100°C
-
78Y8360

RoHS

Each
1+$2.220
10+$1.540
25+$1.400
50+$1.260
100+$1.180
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.033µF
± 1%
-
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
-
7.5mm
9.6mm
MKP1837 Series
-55°C
100°C
-
57AC2608

RoHS

Each
1+$1.970
10+$1.360
25+$1.240
50+$1.110
100+$1.030
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 1%
-
100V
160V
Through Hole
Radial Leaded
-
5mm
7.5mm
-
5.5mm
7mm
MKP1837 Series
-55°C
100°C
-
82AH6777

RoHS

Each
10+$0.689
20+$0.641
30+$0.595
50+$0.547
100+$0.504
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.68µF
± 5%
-
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.5mm
-
6mm
10.5mm
B32529 Series
-55°C
125°C
AEC-Q200
62W6553

RoHS

Each
1+$0.516
10+$0.240
25+$0.220
50+$0.202
100+$0.183
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.047µF
± 5%
-
150V
250V
Through Hole
Radial Leaded
-
7.5mm
7.5mm
-
10.3mm
7.5mm
ECQE(F) Series
-40°C
105°C
-
34M7595

RoHS

Date/Lot Code

Each
1+$2.540
25+$1.780
100+$1.380
250+$1.330
500+$1.260
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.068µF
± 1%
-
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
-
7.5mm
9.6mm
MKP1837 Series
-55°C
100°C
-
78Y8358

RoHS

Each
1+$1.580
10+$1.060
25+$0.959
50+$0.857
100+$0.794
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
-
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
-
5.5mm
7.6mm
MKP1837 Series
-55°C
100°C
-
78Y8361

RoHS

Each
1+$2.320
10+$1.620
25+$1.480
50+$1.340
100+$1.250
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.047µF
± 1%
-
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
-
7.5mm
9.6mm
MKP1837 Series
-55°C
100°C
-
62W6547

RoHS

Each
1+$0.542
10+$0.330
25+$0.281
50+$0.234
100+$0.193
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.022µF
± 5%
-
150V
250V
Through Hole
Radial Leaded
-
7.5mm
7.5mm
-
10.3mm
7.5mm
ECQE(F) Series
-40°C
105°C
-
26M1604

RoHS

Each
1+$1.950
10+$1.350
25+$1.220
50+$1.090
100+$1.020
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.015µF
± 1%
-
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
-
5.5mm
7.6mm
MKP1837 Series
-55°C
100°C
-
25M8130

RoHS

Each
5+$0.837
10+$0.432
15+$0.423
25+$0.414
50+$0.405
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.22µF
± 10%
-
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
7.5mm
-
16.5mm
7.5mm
B32562 Series
-55°C
125°C
-
94W7608

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.720
25+$0.487
100+$0.337
250+$0.308
500+$0.278
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.01µF
± 5%
-
400V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.5mm
-
5mm
10mm
B32529 Series
-55°C
125°C
AEC-Q200
62W6550

RoHS

Date/Lot Code

Each
1+$0.516
10+$0.246
25+$0.237
50+$0.230
100+$0.222
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.033µF
± 5%
-
150V
250V
Through Hole
Radial Leaded
-
7.5mm
7.5mm
-
10.3mm
7.5mm
ECQE(F) Series
-40°C
105°C
-
78Y8362

RoHS

Each
1+$2.630
10+$1.900
25+$1.780
50+$1.650
100+$1.460
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.068µF
± 1%
-
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
-
7.5mm
9.6mm
MKP1837 Series
-55°C
100°C
-
62W6567

RoHS

Date/Lot Code

Each
1+$0.783
10+$0.390
25+$0.378
50+$0.366
100+$0.354
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.01µF
± 5%
-
250V
630V
Through Hole
Radial Leaded
-
10mm
7.5mm
-
12mm
7.5mm
ECQE(F) Series
-40°C
105°C
-
82AH6726

RoHS

Each
10+$0.596
20+$0.583
30+$0.569
50+$0.557
100+$0.543
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
1.5µF
± 5%
-
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.5mm
-
6mm
10.5mm
B32529 Series
-55°C
125°C
AEC-Q200
67AK1130

RoHS

Each
1+$2.100
10+$1.450
25+$1.330
50+$1.200
100+$1.110
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.022µF
± 1%
Pulse
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
390V/µs
5.5mm
7mm
MKP1837 Series
-55°C
100°C
-
23M1140

RoHS

Each
1+$1.820
25+$1.520
100+$1.410
250+$1.300
500+$1.180
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.033µF
± 1%
-
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
-
7.5mm
9.6mm
MKP1837 Series
-55°C
100°C
-
78Y8364

RoHS

Each
1+$2.690
25+$1.900
100+$1.580
250+$1.530
500+$1.480
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 1%
-
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
-
9mm
11.6mm
MKP1837 Series
-55°C
100°C
-
11AN1078

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.250
25+$0.815
100+$0.595
250+$0.551
500+$0.507
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
1.5µF
± 5%
-
-
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.5mm
-
6mm
10.5mm
B32529 Series
-55°C
125°C
AEC-Q200
1-23 of 23 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK