0
0 Items$0.00

0.1µF General Purpose Film Capacitors :

87 Products Found
Find a huge range of 0.1µF General Purpose Film Capacitors at Newark Electronics Mexico. We stock a wide range of General Purpose Film Capacitors, such as 1µF, 0.01µF, 0.47µF & 0.047µF General Purpose Film Capacitors from the worlds top manufacturers including: Vishay, TDK, Panasonic, Kemet & Wima

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
dv/dt Rating
Product Width
Product Height
Product Range
Operating Temperature Min
Product Diameter
Operating Temperature Max
Qualification
26M1608

RoHS

Date/Lot Code

Each
1+$2.780
10+$1.990
25+$1.830
50+$1.670
100+$1.570
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 1%
-
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
-
9mm
11.6mm
MKP1837 Series
-55°C
-
100°C
-
59T4275

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.343
25+$0.161
100+$0.145
250+$0.133
500+$0.119
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 5%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.3mm
-
2.5mm
6.5mm
B32529 Series
-55°C
-
125°C
AEC-Q200
43AC8598

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.322
25+$0.191
100+$0.123
250+$0.110
500+$0.096
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 5%
-
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
-
2.5mm
6.5mm
B32529 Series
-55°C
-
125°C
AEC-Q200
26M1646

RoHS

Date/Lot Code

Each
1+$2.130
10+$1.490
25+$1.370
50+$1.230
100+$1.160
More Pricing...
Metallized PET
Axial Leaded
0.1µF
± 10%
-
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
14mm
-
-
-
MKT1813 Series
-55°C
-
100°C
-
26M1648

RoHS

Date/Lot Code

Each
1+$2.790
25+$1.980
100+$1.570
250+$1.480
500+$1.400
More Pricing...
Metallized PET
Axial Leaded
0.1µF
± 10%
-
220V
630V
Through Hole
Axial Leaded
GRADE II (Test Condition A)
-
19mm
-
-
-
MKT1813 Series
-55°C
-
100°C
-
62W6545

RoHS

Each
1+$0.528
10+$0.254
25+$0.232
50+$0.210
100+$0.188
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.1µF
± 5%
-
150V
250V
Through Hole
Radial Leaded
-
7.5mm
8.4mm
-
10.3mm
8.4mm
ECQE(F) Series
-40°C
-
105°C
-
62W6558

RoHS

Each
1+$0.826
10+$0.425
25+$0.413
50+$0.401
100+$0.389
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.1µF
± 5%
-
200V
400V
Through Hole
Radial Leaded
-
10mm
12mm
-
12mm
12mm
ECQE(F) Series
-40°C
-
105°C
-
40Y2169

RoHS

Date/Lot Code

Each
1+$0.685
10+$0.346
25+$0.328
50+$0.310
100+$0.292
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
-
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
7.2mm
-
2.5mm
6.5mm
MKT370 Series
-55°C
-
105°C
AEC-Q200
25T1188

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.510
25+$0.848
100+$0.790
250+$0.741
500+$0.692
More Pricing...
Metallized PPS Stacked
1913 [4833 Metric]
0.1µF
± 5%
-
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
4.8mm
-
3.3mm
2.1mm
ECHU(X) Series
-55°C
-
125°C
-
98K6993

RoHS

Date/Lot Code

Each
1+$0.771
10+$0.475
25+$0.446
50+$0.418
100+$0.389
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
9mm
-
12.5mm
10mm
MKT372 Series
-55°C
-
105°C
-
02AH9372

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.343
25+$0.212
100+$0.144
250+$0.131
500+$0.118
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 5%
-
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
-
2.5mm
6.5mm
B32529 Series
-55°C
-
125°C
AEC-Q200
92AH5587

RoHS

Each
1+$0.948
10+$0.854
25+$0.815
50+$0.776
100+$0.738
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
-
400V
630V
Through Hole
PC Pin
-
15mm
18mm
-
6mm
12.5mm
MKS4 Series
-55°C
-
100°C
AEC-Q200
62W6568

RoHS

Each
1+$0.970
10+$0.507
25+$0.494
50+$0.481
100+$0.467
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.1µF
± 5%
-
250V
630V
Through Hole
Radial Leaded
-
15mm
14mm
-
18.5mm
14mm
ECQE(F) Series
-40°C
-
105°C
-
18AC7636

RoHS

Each
1+$0.385
10+$0.196
25+$0.181
50+$0.165
100+$0.151
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 10%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
-
2.5mm
6.5mm
R82 Series
-55°C
-
105°C
AEC-Q200
66AJ7802

RoHS

Each
1+$0.873
10+$0.453
25+$0.440
50+$0.428
100+$0.416
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 20%
-
275V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
-
6mm
12mm
R71 Series
-40°C
-
110°C
-
67AK1159

RoHS

Each
1+$2.650
10+$1.890
25+$1.740
50+$1.580
100+$1.480
More Pricing...
Metallized PET
Axial Leaded
0.1µF
± 10%
-
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
19mm
-
-
-
MKT1813 Series
-55°C
-
100°C
-
68AK5529

RoHS

Each
1+$1.040
10+$0.613
25+$0.571
50+$0.530
100+$0.489
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.1µF
± 5%
-
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
-
2.5mm
6.5mm
MKT1817 Series
-55°C
-
100°C
-
26M1615

RoHS

Each
10+$0.799
25+$0.722
50+$0.649
100+$0.569
500+$0.500
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
-
40V
63V
Through Hole
PC Pin
-
2.5mm
7.5mm
-
4.6mm
7.5mm
MKS0 Series
-55°C
-
100°C
-
80Y2254

RoHS

Each
5+$0.340
10+$0.209
25+$0.183
50+$0.158
100+$0.141
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 5%
-
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
-
2.5mm
6.5mm
B32529 Series
-55°C
-
125°C
AEC-Q200
26M6587

RoHS

Date/Lot Code

Each
5+$2.280
10+$1.600
25+$1.480
50+$1.340
100+$1.250
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.1µF
± 5%
-
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
-
2.5mm
6.5mm
MKT470 Series
-55°C
-
125°C
-
01AH7019

RoHS

Each (Supplied on Full Reel)
Full Reel
2800+$0.087
5600+$0.085
11200+$0.081
16800+$0.078
28000+$0.076
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 5%
-
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
-
2.5mm
6.5mm
B32529 Series
-55°C
-
125°C
AEC-Q200
82AH6681

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+$0.185
8000+$0.181
16000+$0.171
24000+$0.170
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 10%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
13mm
-
4mm
7mm
B32521 Series
-55°C
-
125°C
AEC-Q200
80P7539

RoHS

Each
10+$0.213
25+$0.207
50+$0.199
100+$0.193
500+$0.158
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 5%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7mm
-
7mm
6.5mm
R82 Series
-55°C
-
105°C
AEC-Q200
49P5383

RoHS

MULTICOMP PRO
Each
5+$0.661
10+$0.370
100+$0.319
500+$0.219
1000+$0.205
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 10%
-
40V
63V
Through Hole
PC Pin
-
5mm
6.5mm
-
7.2mm
6.5mm
MCPBSFC Series
-55°C
-
85°C
-
82AH6753

RoHS

Each
10+$0.143
25+$0.138
50+$0.134
100+$0.128
500+$0.105
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 20%
-
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
-
2.5mm
6.5mm
B32529 Series
-55°C
-
125°C
AEC-Q200
1-25 of 87 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK