0.01µF General Purpose Film Capacitors:

205 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Voltage Rating
Capacitor Case / Package
Capacitance
Capacitor Dielectric Type
Capacitance Tolerance
Voltage Rating VAC
Voltage(AC)
Suppression Class
Voltage(DC)
Capacitor Case Style
Voltage Rating VDC
Capacitor Mounting
Voltage Rating X
Capacitor Terminals
Humidity Rating
dv/dt Rating
Lead Spacing
Operating Temperature Range
Product Length
Packaging
Packaging
Product Width
Series Name
Product Height
Product Range
Operating Temperature Min
Product Diameter
Operating Temperature Max
Qualification
Automotive Qualification Standard
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
43AC9219

RoHS

Each
10+
$0.506
25+
$0.485
50+
$0.465
100+
$0.443
500+
$0.376
More Pricing...
Min: 10 / Mult: 10
Metallized PP
-
Radial Box - 2 Pin
0.01µF
-
± 5%
-
400V
-
1.25kV
-
-
Through Hole
-
Radial Leaded
GRADE II (Test Condition A)
-
10mm
-
13mm
-
5mm
-
11mm
F462 Series
-55°C
-
105°C
-
-
73K0558

RoHS

Each
1+
$3.250
10+
$2.740
25+
$2.560
50+
$2.380
100+
$2.160
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Axial Leaded
0.01µF
-
± 1%
-
-
-
63V
-
-
Through Hole
-
PC Pin
-
-
-
-
13mm
-
7.5mm
-
13mm
MKP/HR Series
-40°C
-
85°C
-
-
97K0250

RoHS

Each
1+
$0.624
10+
$0.624
25+
$0.624
50+
$0.624
100+
$0.624
More Pricing...
Min: 1 / Mult: 1
Film / Foil PS
-
Axial Leaded
0.01µF
-
± 1%
-
40V
-
63V
-
-
Through Hole
-
PC Pin
-
-
-
-
17mm
-
-
-
-
FSC/EX Series
-40°C
-
85°C
-
-
26M1637

RoHS

Date/Lot Code

Each
1+
$2.440
10+
$1.350
25+
$1.320
50+
$1.280
100+
$1.240
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Axial Leaded
0.01µF
-
± 10%
-
220V
-
630V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
-
-
14mm
-
-
-
-
MKT1813 Series
-55°C
-
100°C
-
-
41Y9980

RoHS

Each
1+
$0.586
10+
$0.423
25+
$0.406
50+
$0.389
100+
$0.372
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
0.01µF
-
± 5%
-
250V
-
1kV
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
15mm
-
18mm
-
5mm
-
10.5mm
B32652 Series
-55°C
-
110°C
AEC-Q200
-
03H8690

RoHS

Each
1+
$0.870
10+
$0.487
25+
$0.472
50+
$0.456
100+
$0.441
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Radial Box - 2 Pin
0.01µF
-
± 10%
-
220V
-
400V
-
-
Through Hole
-
PC Pin
-
-
10mm
-
12.5mm
-
4.6mm
-
13.6mm
MKT368 Series
-55°C
-
105°C
-
-
82AH6821

RoHS

Each
1+
$0.731
10+
$0.414
25+
$0.404
50+
$0.393
100+
$0.383
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
-
Radial Box - 2 Pin
0.01µF
-
± 5%
-
400V
-
630V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
7.5mm
-
9mm
-
3.8mm
-
7.5mm
B32560 Series
-55°C
-
125°C
-
-
82AH7548

RoHS

Date/Lot Code

Each
1+
$0.842
10+
$0.693
25+
$0.666
50+
$0.639
100+
$0.612
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
0.01µF
-
± 5%
-
350V
-
1kV
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
10mm
-
12.5mm
-
5mm
-
11mm
MKP385 Series
-55°C
-
110°C
-
-
82AH6863

RoHS

Each (Supplied on Full Reel)
Full Reel
400+
$0.892
800+
$0.878
Min: 400 / Mult: 400
Metallized PP
-
Radial Box - 2 Pin
0.01µF
-
± 5%
-
700V
-
2kV
-
-
Through Hole
-
Radial Leaded
GRADE II (Test Condition A)
-
22.5mm
-
26.5mm
-
10.5mm
-
16.5mm
B32653 Series
-55°C
-
110°C
AEC-Q200
-
50AJ0710

RoHS

Each
1+
$1.910
10+
$1.360
25+
$1.250
50+
$1.150
100+
$1.070
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box
0.01µF
-
± 5%
-
700V
-
2kV
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
22.5mm
-
26.5mm
-
10.5mm
-
16.5mm
B32653 Series
-55°C
-
110°C
AEC-Q200
-
98K6997

RoHS

Date/Lot Code

Each
1+
$0.862
10+
$0.515
25+
$0.467
50+
$0.419
100+
$0.371
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Radial Box - 2 Pin
0.01µF
-
± 10%
-
220V
-
400V
-
-
Through Hole
-
Radial Leaded
GRADE II (Test Condition A)
-
10mm
-
12.5mm
-
4mm
-
10mm
MKT372 Series
-55°C
-
105°C
-
-
45Y6058

RoHS

Date/Lot Code

Each
1+
$3.280
10+
$2.430
25+
$2.260
50+
$2.090
100+
$1.920
More Pricing...
Min: 5 / Mult: 5
Metallized PP
-
Axial Leaded
0.01µF
-
± 1%
-
250V
-
630V
-
-
Through Hole
-
PC Pin
-
-
-
-
14mm
-
-
-
-
MKP1839 Series
-55°C
-
100°C
-
-
94W2340

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.342
10+
$0.163
25+
$0.157
50+
$0.152
100+
$0.147
More Pricing...
Min: 5 / Mult: 5
Metallized PET Stacked
-
Radial Box - 2 Pin
0.01µF
-
± 5%
-
63V
-
100V
-
-
Through Hole
-
Radial Leaded
GRADE II (Test Condition A)
-
5mm
-
7.3mm
-
2.5mm
-
6.5mm
B32529 Series
-55°C
-
125°C
AEC-Q200
-
62W6723

RoHS

Date/Lot Code

Each
1+
$0.872
10+
$0.460
25+
$0.449
50+
$0.437
100+
$0.424
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
0.01µF
-
± 3%
-
283V
-
800V
-
-
Through Hole
-
PC Pin
-
-
12.5mm
-
14.8mm
-
15.4mm
-
11.3mm
ECWH(A) Series
-40°C
-
105°C
-
-
44AC2701

RoHS

Each
1+
$2.300
10+
$1.950
25+
$1.830
50+
$1.700
100+
$1.540
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
-
Radial Box - 2 Pin
0.01µF
-
± 5%
-
900V
-
2.5kV
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
22.5mm
-
26mm
-
7mm
-
16.5mm
PHE450/F450 Series
-55°C
-
105°C
-
-
57AC2608

RoHS

Date/Lot Code

Each
1+
$2.020
10+
$1.170
25+
$1.150
50+
$1.130
100+
$1.100
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
0.01µF
-
± 1%
-
100V
-
160V
-
-
Through Hole
-
Radial Leaded
-
-
5mm
-
7.5mm
-
5.5mm
-
7mm
MKP1837 Series
-55°C
-
100°C
-
-
82AH6872

RoHS

Each
1+
$2.350
10+
$1.700
25+
$1.570
50+
$1.430
100+
$1.350
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
0.01µF
-
± 5%
-
1kV
-
2kV
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
22.5mm
-
26.5mm
-
10.5mm
-
20.5mm
B32653 Series
-55°C
-
110°C
AEC-Q200
-
26M1636

RoHS

Date/Lot Code

Each
1+
$0.630
10+
$0.630
25+
$0.630
50+
$0.628
100+
$0.628
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Axial Leaded
0.01µF
-
± 10%
-
200V
-
400V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
-
-
11mm
-
-
-
-
MKT1813 Series
-55°C
-
100°C
-
-
94M8811

RoHS

Date/Lot Code

Each
1+
$0.244
10+
$0.103
25+
$0.100
50+
$0.098
100+
$0.095
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
-
Radial Box - 2 Pin
0.01µF
-
± 5%
-
63V
-
100V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
5mm
-
7.2mm
-
2.5mm
-
6.5mm
R82 Series
-55°C
-
105°C
AEC-Q200
-
01N8013

RoHS

Each
10+
$0.765
25+
$0.747
50+
$0.729
100+
$0.711
500+
$0.619
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
-
Radial Box - 2 Pin
0.01µF
-
± 5%
-
600V
-
1kV
-
-
Through Hole
-
Radial Leaded
GRADE II (Test Condition A)
-
15mm
-
10.5mm
-
18mm
-
10.5mm
PHE450/F450 Series
-55°C
-
105°C
-
-
42Y0028

RoHS

Each
1+
$0.828
10+
$0.547
25+
$0.493
50+
$0.438
100+
$0.404
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
0.01µF
-
± 5%
-
600V
-
1.6kV
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
15mm
-
18mm
-
6mm
-
11mm
B32672L Series
-55°C
-
125°C
AEC-Q200
-
26M6502

RoHS

Date/Lot Code

Each
1+
$0.808
10+
$0.460
25+
$0.449
50+
$0.437
100+
$0.425
More Pricing...
Min: 5 / Mult: 5
Metallized PET
-
Radial Box - 2 Pin
0.01µF
-
± 10%
-
160V
-
250V
-
-
Through Hole
-
Radial Leaded
GRADE II (Test Condition A)
-
5.08mm
-
7.2mm
-
2.5mm
-
6.5mm
MKT370 Series
-55°C
-
105°C
AEC-Q200
-
69AC6325

RoHS

Each
1+
$1.490
10+
$1.200
25+
$1.120
50+
$1.030
100+
$0.928
More Pricing...
Min: 1 / Mult: 1
Metallized Paper
-
Radial Box - 2 Pin
0.01µF
-
± 10%
-
300V
-
630V
-
-
Through Hole
-
Radial Leaded
GRADE II (Test Condition A)
-
10.2mm
-
13.5mm
-
5.1mm
-
10.5mm
PME261/P561 Series
-40°C
-
100°C
-
-
14AC3398

RoHS

Each
1+
$0.312
10+
$0.194
25+
$0.172
50+
$0.149
100+
$0.134
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
-
Radial Box - 2 Pin
0.01µF
-
± 5%
-
63V
-
100V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
5mm
-
7.3mm
-
2.5mm
-
6.5mm
B32529 Series
-55°C
-
125°C
AEC-Q200
-
57AC2609

RoHS

Date/Lot Code

Each
1+
$3.540
10+
$2.240
25+
$2.200
50+
$2.150
100+
$2.100
More Pricing...
Min: 5 / Mult: 5
Metallized PP
-
Axial Leaded
0.01µF
-
± 1%
-
220V
-
400V
-
-
Through Hole
-
PC Pin
-
-
-
-
11mm
-
-
-
-
MKP1839 Series
-55°C
-
100°C
-
-
1-25 of 205 items
of 9 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK