Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMKP1839310401Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.57AC2609
Product RangeMKP1839 Series
Your Part Number
340 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $3.240 |
| 10+ | $2.310 |
| 15+ | $2.180 |
| 25+ | $2.070 |
| 50+ | $1.940 |
| 125+ | $1.820 |
| 250+ | $1.730 |
| 500+ | $1.630 |
Price for:Each
Minimum: 5
Multiple: 5
$16.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMKP1839310401Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.57AC2609
Product RangeMKP1839 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageAxial Leaded
Capacitance0.01µF
Capacitance Tolerance± 1%
Capacitor MountingThrough Hole
Voltage(AC)220V
Voltage(DC)400V
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing-
Product Length11mm
Product Width-
Product Height-
Product RangeMKP1839 Series
Operating Temperature Min-55°C
Operating Temperature Max100°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.01µF
Capacitor Mounting
Through Hole
Voltage(DC)
400V
Capacitor Terminals
PC Pin
Product Length
11mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Axial Leaded
Capacitance Tolerance
± 1%
Voltage(AC)
220V
Humidity Rating
-
Lead Spacing
-
Product Width
-
Product Range
MKP1839 Series
Operating Temperature Max
100°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
