0
0 Items$0.00

1µF General Purpose Film Capacitors :

208 Products Found
Find a huge range of 1µF General Purpose Film Capacitors at Newark Electronics Mexico. We stock a wide range of General Purpose Film Capacitors, such as 1µF, 0.47µF, 0.22µF & 0.01µF General Purpose Film Capacitors from the worlds top manufacturers including: Kemet, Vishay, Panasonic, TDK & Cornell Dubilier

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Voltage Rating
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage Rating VAC
Voltage(AC)
Voltage(DC)
Capacitor Case Style
Voltage Rating VDC
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Operating Temperature Range
Product Length
dv/dt Rating
Product Width
Series Name
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
49W0803

RoHS

Each
1+$1.020
10+$0.796
25+$0.760
50+$0.725
100+$0.690
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
1µF
± 5%
-
-
125V
250V
-
-
Through Hole
Radial Leaded
-
12.5mm
-
15.3mm
-
7mm
-
14mm
ECQE(B) Series
-40°C
105°C
-
95F8752

RoHS

Date/Lot Code

Each
1+$2.520
25+$1.730
100+$1.310
250+$1.230
500+$1.140
More Pricing...
Metallized PET
-
Axial Leaded
1µF
± 5%
-
-
63V
100V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
-
-
19mm
-
-
-
-
MKT1813 Series
-55°C
100°C
-
94M8808

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$0.697
10+$0.459
25+$0.436
50+$0.411
100+$0.388
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
1µF
± 5%
-
-
40V
63V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
-
7.2mm
-
5mm
-
10mm
R82 Series
-55°C
105°C
AEC-Q200
78Y7913

RoHS

Date/Lot Code

Each
1+$9.320
25+$7.940
100+$7.300
250+$7.290
500+$7.280
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
1µF
± 2%
-
-
63V
160V
-
-
Through Hole
Radial Leaded
-
15mm
-
17.5mm
-
10mm
-
16.5mm
MKP417 Series
-55°C
85°C
-
49W0813

RoHS

Date/Lot Code

Each
1+$0.807
10+$0.441
25+$0.429
50+$0.419
100+$0.407
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
1µF
± 10%
-
-
150V
250V
-
-
Through Hole
Radial Leaded
-
15mm
-
18.5mm
-
7.4mm
-
15mm
ECQE(F) Series
-40°C
105°C
-
43J2695

RoHS

Date/Lot Code

Each
1+$1.360
10+$0.925
25+$0.842
50+$0.758
100+$0.706
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
1µF
± 5%
-
-
63V
100V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
-
7.8mm
-
7.8mm
-
13mm
B32529 Series
-55°C
125°C
AEC-Q200
56P5256

RoHS

Date/Lot Code

Each
10+$0.783
25+$0.720
50+$0.655
100+$0.591
500+$0.504
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
1µF
± 5%
-
-
63V
100V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
-
11mm
-
7mm
-
11mm
R82 Series
-55°C
105°C
AEC-Q200
94M8816

RoHS

Date/Lot Code

Each
1+$0.948
10+$0.499
25+$0.487
50+$0.474
100+$0.461
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
1µF
± 5%
-
-
63V
100V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
-
7.2mm
-
6mm
-
11mm
R82 Series
-55°C
105°C
AEC-Q200
22C5673

RoHS

Date/Lot Code

Each
1+$1.910
10+$1.280
25+$1.160
50+$1.030
100+$0.879
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
1µF
± 5%
-
-
40V
63V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
-
7.2mm
-
6mm
-
11mm
MKT1817 Series
-55°C
100°C
-
20C9814

RoHS

Each
1+$1.360
10+$0.928
25+$0.843
50+$0.757
100+$0.705
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
1µF
± 5%
-
-
63V
100V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
-
13mm
-
6mm
-
12mm
B32521 Series
-55°C
125°C
AEC-Q200
68X3245

RoHS

Date/Lot Code

Each
10+$0.471
25+$0.425
50+$0.381
100+$0.335
500+$0.281
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
1µF
± 5%
-
-
40V
63V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
-
7.2mm
-
5mm
-
10mm
R82 Series
-55°C
105°C
AEC-Q200
99AJ6479

RoHS

Date/Lot Code

Each
1+$2.550
25+$1.830
100+$1.420
250+$1.350
500+$1.270
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
1µF
± 5%
-
-
160V
250V
-
-
Through Hole
PC Pin
-
15mm
-
18mm
-
9.5mm
-
17.5mm
PHE426/F426 Series
-55°C
105°C
-
18AC7613

RoHS

Each
10+$0.352
25+$0.341
50+$0.332
100+$0.321
500+$0.270
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
1µF
± 10%
-
-
40V
63V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
-
7.2mm
-
5mm
-
10mm
R82 Series
-55°C
105°C
AEC-Q200
62M2331

RoHS

Each
1+$1.580
10+$0.887
25+$0.867
50+$0.847
100+$0.827
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
1µF
± 10%
-
-
40V
63V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
-
7.2mm
-
6mm
-
11mm
MKT370 Series
-55°C
105°C
AEC-Q200
99AJ6496

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.721
25+$0.369
100+$0.337
250+$0.312
500+$0.285
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
1µF
± 5%
-
-
40V
63V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
-
7.2mm
-
5mm
-
10mm
R82 Series
-55°C
105°C
AEC-Q200
46T6779

RoHS

Each
1+$1.250
10+$0.783
25+$0.773
50+$0.763
100+$0.753
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
1µF
± 5%
-
-
40V
63V
-
-
Through Hole
PC Pin
-
5mm
-
7.2mm
-
5mm
-
10mm
MKS2 Series
-55°C
100°C
AEC-Q200
77AH4423

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.726
25+$0.381
100+$0.351
250+$0.325
500+$0.300
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
1µF
± 5%
-
-
40V
63V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
-
7.3mm
-
4.5mm
-
9.5mm
B32529 Series
-55°C
125°C
AEC-Q200
98K6947

RoHS

Date/Lot Code

Each
1+$2.670
25+$2.130
100+$1.750
250+$1.660
500+$1.570
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
1µF
± 10%
-
-
63V
100V
-
-
Through Hole
Radial Leaded
-
15mm
-
17.5mm
-
7.5mm
-
16.5mm
MKT368 Series
-55°C
105°C
-
75Y0388

RoHS

Date/Lot Code

Each
1+$2.000
10+$0.993
25+$0.971
50+$0.949
100+$0.926
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
1µF
± 5%
-
-
40V
63V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
-
7.2mm
-
6mm
-
11mm
MKT370 Series
-55°C
105°C
AEC-Q200
80Y2243

RoHS

Each
1+$1.190
10+$0.648
25+$0.635
50+$0.622
100+$0.610
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
1µF
± 5%
-
-
40V
63V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
-
10mm
-
5mm
-
10.5mm
B32520 Series
-55°C
125°C
AEC-Q200
62W6687

RoHS

Each
1+$1.600
10+$0.929
25+$0.908
50+$0.888
100+$0.868
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
1µF
± 5%
-
-
84V
450V
-
-
Through Hole
PC Pin
GRADE II (Test Condition B)
15mm
-
18.1mm
-
9.3mm
-
12.6mm
ECWF(A) Series
-40°C
105°C
-
92AC8532

RoHS

Date/Lot Code

Each
1+$0.913
10+$0.479
25+$0.466
50+$0.455
100+$0.442
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
1µF
± 5%
-
-
63V
100V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
-
7.2mm
-
6mm
-
11mm
R82 Series
-55°C
105°C
AEC-Q200
47AC4546

RoHS

Each
1+$2.090
25+$1.510
100+$1.420
250+$1.370
500+$1.300
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
1µF
± 10%
-
-
250V
630V
-
-
Through Hole
Radial Leaded
-
27.5mm
-
31mm
-
12.5mm
-
17mm
ECQE(F) Series
-40°C
105°C
-
98K7009

RoHS

Each
1+$4.880
25+$3.650
100+$2.900
250+$2.780
500+$2.650
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
1µF
± 10%
-
-
220V
400V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
-
21mm
-
31mm
-
23mm
MKT373 Series
-55°C
105°C
-
03J8600

RoHS

Date/Lot Code

Each
1+$2.380
25+$1.610
100+$1.210
250+$1.130
500+$1.040
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
1µF
± 10%
-
-
160V
250V
-
-
Through Hole
Radial Leaded
-
22.5mm
-
26mm
-
8mm
-
20mm
MKT368 Series
-55°C
105°C
-
1-25 of 208 items
of 9 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK