Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBFC236845105Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.03J8600
Product RangeMKT368 Series
Your Part Number
650 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.380 |
| 25+ | $1.610 |
| 100+ | $1.210 |
| 250+ | $1.130 |
| 500+ | $1.040 |
| 1000+ | $0.985 |
| 2500+ | $0.930 |
| 5000+ | $0.724 |
Price for:Each
Minimum: 1
Multiple: 1
$2.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBFC236845105Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.03J8600
Product RangeMKT368 Series
Technical Datasheet
Dielectric TypeMetallized PET
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance1µF
Capacitance Tolerance± 10%
Voltage(AC)160V
Voltage(DC)250V
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Humidity Rating-
Lead Spacing22.5mm
Product Length26mm
Product Width8mm
Product Height20mm
Product RangeMKT368 Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCTo Be Advised
Product Overview
BFC236845105 is a MKT radial epoxy lacquered type metallized polyester film capacitor. Applications include locking and coupling. Bypass and energy reservoir.
- Flame retardant epoxy material (UL-class 94 V-0) coating
- Wound mono construction, tinned wire construction
- 1µF capacitance, ±10% capacitance tolerance
- 250V rated DC voltage, 160V rated AC voltage
- 85°C rated temperature, IEC 60384-2 specified
- 105°C max application temperature, polyester film dielectric
- Vacuum deposited aluminium electrodes
- 26mm product length, 8mm product width, 20mm product height
- Operating temperature range from -55°C to 105°C
Technical Specifications
Dielectric Type
Metallized PET
Capacitance
1µF
Voltage(AC)
160V
Capacitor Mounting
Through Hole
Humidity Rating
-
Product Length
26mm
Product Height
20mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Voltage(DC)
250V
Capacitor Terminals
Radial Leaded
Lead Spacing
22.5mm
Product Width
8mm
Product Range
MKT368 Series
Operating Temperature Max
105°C
SVHC
To Be Advised
Technical Docs (2)
Alternatives for BFC236845105
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
