0
0 Items$0.00

General Purpose Film Capacitors :

234 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Voltage Rating
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage Rating VAC
Voltage(AC)
Suppression Class
Voltage(DC)
Capacitor Case Style
Voltage Rating VDC
Capacitor Mounting
Voltage Rating X
Capacitor Terminals
Humidity Rating
Lead Spacing
Operating Temperature Range
Product Length
dv/dt Rating
Product Width
Series Name
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
62W6549

RoHS

Each
1+$1.380
10+$0.865
25+$0.835
50+$0.805
100+$0.720
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
2.2µF
± 5%
-
150V
-
250V
-
-
Through Hole
-
Radial Leaded
-
22.5mm
-
16.3mm
-
26mm
-
16.3mm
ECQE(F) Series
-40°C
105°C
-
62W6555

RoHS

Each
1+$2.170
25+$1.600
100+$1.330
250+$1.180
500+$1.110
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
4.7µF
± 5%
-
150V
-
250V
-
-
Through Hole
-
Radial Leaded
-
22.5mm
-
21.5mm
-
26mm
-
21.5mm
ECQE(F) Series
-40°C
105°C
-
50AJ9715

RoHS

Date/Lot Code

Each
1+$3.410
25+$2.440
100+$2.070
250+$1.930
500+$1.800
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
4.7µF
± 10%
-
160V
-
450V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
22.5mm
-
26.5mm
-
13mm
-
22mm
R71H Series
-55°C
125°C
AEC-Q200
98K6955

RoHS

Date/Lot Code

Each
1+$7.720
10+$5.850
25+$5.480
50+$5.110
100+$4.890
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
4.7µF
± 10%
-
63V
-
100V
-
-
Through Hole
-
Radial Leaded
-
22.5mm
-
30mm
-
10mm
-
23mm
MKT368 Series
-55°C
105°C
-
78Y8464

RoHS

Each
1+$2.410
10+$2.350
25+$2.310
50+$2.260
100+$2.220
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
0.47µF
± 10%
-
250V
-
560V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
22.5mm
-
26.5mm
-
8.5mm
-
17mm
R75L Series
-55°C
105°C
-
50AJ9691

RoHS

Date/Lot Code

Each
1+$3.390
25+$2.510
100+$1.970
250+$1.870
500+$1.770
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
3.3µF
± 10%
-
220V
-
630V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
22.5mm
-
26.5mm
-
13mm
-
22mm
R71H Series
-55°C
125°C
AEC-Q200
03J8600

RoHS

Date/Lot Code

Each
1+$2.380
25+$1.610
100+$1.210
250+$1.130
500+$1.040
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
1µF
± 10%
-
160V
-
250V
-
-
Through Hole
-
Radial Leaded
-
22.5mm
-
26mm
-
8mm
-
20mm
MKT368 Series
-55°C
105°C
-
90AC8027

RoHS

Each
1+$4.490
10+$3.280
25+$3.030
50+$2.790
100+$2.450
More Pricing...
Double Metallized PP
-
Radial Box - 2 Pin
0.01µF
± 5%
-
1kV
-
3kV
-
-
Through Hole
-
Radial Leaded
GRADE II (Test Condition A)
22.5mm
-
26mm
-
9mm
-
18.5mm
PHE450/F450 Series
-55°C
105°C
-
91AC3421

RoHS

Date/Lot Code

Each
1+$4.090
10+$2.970
25+$2.750
50+$2.520
100+$2.160
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
10µF
± 10%
-
40V
-
63V
-
-
Through Hole
-
Radial Leaded
GRADE II (Test Condition A)
22.5mm
-
26.5mm
-
8.5mm
-
17mm
R60 Series
-55°C
105°C
AEC-Q200
47AC4514

RoHS

Each
1+$4.380
10+$3.380
25+$3.220
50+$3.060
100+$2.970
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
10µF
± 5%
-
63V
-
100V
-
-
Through Hole
-
Radial Leaded
-
22.5mm
-
26mm
-
11.5mm
-
21mm
ECQE(F) Series
-40°C
105°C
-
26M8592

RoHS

Each
1+$1.730
10+$0.955
25+$0.942
50+$0.930
100+$0.855
More Pricing...
Metallized PET
-
Radial
0.1µF
± 10%
-
250V
-
1kV
-
-
Through Hole
-
PC Pin
-
22.5mm
-
27mm
-
11.5mm
-
18mm
MSR Series
-55°C
125°C
-
49W1909

RoHS

Date/Lot Code

Each
1+$1.190
10+$0.795
25+$0.766
50+$0.738
100+$0.703
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.56µF
± 5%
-
250V
-
630V
-
-
Through Hole
-
PC Pin
-
22.5mm
-
26mm
-
10mm
-
20mm
ECQE(F) Series
-40°C
105°C
-
49W1637

RoHS

Date/Lot Code

Each
1+$1.240
10+$0.655
25+$0.632
50+$0.609
100+$0.586
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.68µF
± 10%
-
200V
-
400V
-
-
Through Hole
-
PC Pin
-
22.5mm
-
26mm
-
7mm
-
16.5mm
ECQE(F) Series
-40°C
105°C
-
49W1234

RoHS

Date/Lot Code

Each
1+$1.920
10+$1.330
25+$1.190
50+$1.040
100+$0.936
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
4.7µF
± 10%
-
150V
-
250V
-
-
Through Hole
-
PC Pin
-
22.5mm
-
26mm
-
12mm
-
21.5mm
ECQE(F) Series
-40°C
105°C
-
99W1808

RoHS

Each
1+$1.700
10+$0.934
25+$0.900
50+$0.866
100+$0.803
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
8200pF
± 5%
-
1.06kV
-
3kV
-
-
Through Hole
-
PC Pin
-
22.5mm
-
25.8mm
-
7.5mm
-
15.3mm
ECWH(C) Series
-40°C
85°C
-
49W1830

RoHS

Date/Lot Code

Each
1+$1.520
10+$0.824
25+$0.794
50+$0.763
100+$0.707
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.27µF
± 5%
-
250V
-
630V
-
-
Through Hole
-
PC Pin
-
22.5mm
-
26mm
-
7mm
-
16.5mm
ECQE(F) Series
-40°C
105°C
-
49W1424

RoHS

Date/Lot Code

Each
1+$2.890
10+$2.090
25+$1.890
50+$1.690
100+$1.490
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
1.2µF
± 5%
-
200V
-
400V
-
-
Through Hole
-
PC Pin
-
22.5mm
-
26mm
-
9.5mm
-
18.9mm
ECQE(F) Series
-40°C
105°C
-
49W2494

RoHS

Date/Lot Code

Each
1+$2.280
10+$1.600
25+$1.450
50+$1.300
100+$1.180
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
1.8µF
± 5%
-
141V
-
630V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition B)
22.5mm
-
26mm
-
14.8mm
-
19.8mm
ECWF(A) Series
-40°C
105°C
-
99W1806

RoHS

Date/Lot Code

Each
1+$1.390
10+$0.984
25+$0.903
50+$0.824
100+$0.743
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
5600pF
± 5%
-
1.06kV
-
3kV
-
-
Through Hole
-
PC Pin
-
22.5mm
-
25.8mm
-
7.3mm
-
19mm
ECWH(C) Series
-40°C
85°C
-
82AH0806

RoHS

Date/Lot Code

Each
1+$1.230
10+$0.814
25+$0.760
50+$0.707
100+$0.653
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
3.3µF
± 10%
-
84V
-
450V
-
-
Through Hole
-
PC Pin
-
22.5mm
-
25.3mm
-
9.8mm
-
14.6mm
ECWFD Series
-40°C
110°C
-
82AH0807

RoHS

Each
1+$1.920
10+$1.310
25+$1.230
50+$1.130
100+$0.931
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
3.9µF
± 5%
-
84V
-
450V
-
-
Through Hole
-
PC Pin
-
22.5mm
-
25.3mm
-
10.7mm
-
15.4mm
ECWFD Series
-40°C
110°C
-
73K6363

RoHS

Each
1+$2.320
10+$1.630
25+$1.440
50+$1.250
100+$1.170
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
4.7µF
± 10%
-
160V
-
250V
-
-
Through Hole
-
PC Pin
-
22.5mm
-
26mm
-
12mm
-
21.5mm
MMR Series
-40°C
105°C
-
33AH7202

RoHS

Date/Lot Code

Each
1+$0.914
10+$0.465
25+$0.447
50+$0.428
100+$0.390
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
0.15µF
± 5%
-
141V
-
630V
-
-
Through Hole
-
PC Pin
-
22.5mm
-
26mm
-
6mm
-
13mm
ECWFE Series
-40°C
105°C
-
49W0753

RoHS

Each
1+$3.920
10+$2.580
25+$2.390
50+$2.180
100+$2.040
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
8.2µF
± 5%
-
63V
-
100V
-
-
Through Hole
-
PC Pin
-
22.5mm
-
26mm
-
10mm
-
20mm
ECQE(F) Series
-40°C
105°C
-
95W7637

RoHS

Date/Lot Code

Each
1+$1.630
10+$1.020
25+$0.973
50+$0.924
100+$0.876
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
3.3µF
± 10%
-
84V
-
450V
-
-
Through Hole
-
PC Pin
-
22.5mm
-
25.3mm
-
9.8mm
-
14.6mm
ECWFD Series
-40°C
110°C
-
1-25 of 234 items
of 10 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK