Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoECW-HC3F562JQCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.99W1806
Product RangeECWH(C) Series
Your Part Number
505 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.350 |
| 10+ | $0.736 |
| 25+ | $0.718 |
| 50+ | $0.700 |
| 100+ | $0.682 |
| 500+ | $0.591 |
| 1000+ | $0.552 |
| 2500+ | $0.542 |
Price for:Each
Minimum: 1
Multiple: 1
$1.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECW-HC3F562JQCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.99W1806
Product RangeECWH(C) Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance5600pF
Capacitance Tolerance± 5%
Voltage(AC)1.06kV
Voltage(DC)3kV
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity Rating-
Lead Spacing22.5mm
Product Length25.8mm
Product Width7.3mm
Product Height19mm
Product RangeECWH(C) Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
5600pF
Voltage(AC)
1.06kV
Capacitor Mounting
Through Hole
Humidity Rating
-
Product Length
25.8mm
Product Height
19mm
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Voltage(DC)
3kV
Capacitor Terminals
PC Pin
Lead Spacing
22.5mm
Product Width
7.3mm
Product Range
ECWH(C) Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
