0
0 Items$0.00

General Purpose Film Capacitors :

44 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Voltage Rating
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage Rating VAC
Voltage(AC)
Voltage(DC)
Capacitor Case Style
Voltage Rating VDC
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Operating Temperature Range
Product Length
Product Width
Series Name
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
91AC6734

RoHS

Date/Lot Code

Each
1+$1.670
10+$0.937
25+$0.883
50+$0.830
100+$0.776
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
1µF
± 20%
-
250V
520V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
-
18mm
11mm
-
19mm
R71 Series
-55°C
105°C
-
50AJ9688

RoHS

Date/Lot Code

Each
1+$1.730
10+$0.969
25+$0.934
50+$0.898
100+$0.745
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
1µF
± 10%
-
220V
630V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
-
18mm
11mm
-
19mm
R71H Series
-55°C
125°C
AEC-Q200
99W1806

RoHS

Date/Lot Code

Each
1+$1.390
10+$0.984
25+$0.903
50+$0.824
100+$0.743
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
5600pF
± 5%
-
1.06kV
3kV
-
-
Through Hole
PC Pin
-
22.5mm
-
25.8mm
7.3mm
-
19mm
ECWH(C) Series
-40°C
85°C
-
33AH7228

RoHS

Date/Lot Code

Each
1+$1.600
10+$1.110
25+$1.070
50+$1.020
100+$0.750
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
1.5µF
± 10%
-
84V
450V
-
-
Through Hole
PC Pin
-
27.5mm
-
31mm
9mm
-
19mm
ECWFE Series
-40°C
105°C
-
33AH7225

RoHS

Date/Lot Code

Each
1+$1.580
10+$0.828
25+$0.795
50+$0.762
100+$0.628
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
1.5µF
± 5%
-
84V
450V
-
-
Through Hole
PC Pin
-
27.5mm
-
31mm
9mm
-
19mm
ECWFE Series
-40°C
105°C
-
50AJ9699

RoHS

Date/Lot Code

Each
1+$1.860
10+$1.310
25+$1.230
50+$1.130
100+$1.020
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
1.5µF
± 10%
-
200V
520V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
-
18mm
11mm
-
19mm
R71H Series
-55°C
125°C
AEC-Q200
83Y7535

RoHS

Date/Lot Code

Each
1+$1.750
10+$0.970
25+$0.935
50+$0.900
100+$0.808
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
1.5µF
± 10%
-
141V
630V
-
-
Through Hole
PC Pin
-
22.5mm
-
26mm
12mm
-
19mm
ECWFE Series
-40°C
105°C
-
33AH7226

RoHS

Date/Lot Code

Each
1+$0.946
10+$0.626
25+$0.625
50+$0.624
100+$0.623
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
1.5µF
± 5%
-
84V
450V
-
-
Through Hole
PC Pin
-
27.5mm
-
31mm
9mm
-
19mm
ECWFE Series
-40°C
105°C
-
82AH6716

RoHS

Each
1+$38.790
5+$35.540
10+$32.290
25+$30.980
100+$29.680
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
82µF
± 10%
-
40V
63V
-
-
Through Hole
PC Pin
-
37.5mm
-
41.5mm
24mm
-
19mm
B32526 Series
-55°C
125°C
AEC-Q200
40AH5328

RoHS

Each
1+$4.890
10+$3.600
25+$3.380
50+$3.160
100+$2.820
More Pricing...
Double Metallized PP
-
Radial Box - 2 Pin
0.056µF
± 5%
-
700V
2kV
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
-
26mm
10.5mm
-
19mm
PHE450/F450 Series
-55°C
105°C
-
58Y5285

RoHS

Each
10+$0.641
20+$0.610
30+$0.579
50+$0.548
100+$0.517
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
0.68µF
± 20%
-
275V
630V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
-
18mm
11mm
-
19mm
R71 Series
-55°C
105°C
-
66AH2846

RoHS

WURTH ELEKTRONIK
Each
1+$2.840
25+$2.290
100+$1.910
250+$1.870
500+$1.830
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
1µF
± 5%
-
-
400V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
-
31mm
10mm
-
19mm
WCAP-FTBP Series
-40°C
105°C
-
98K7014

RoHS

Each
1+$5.320
10+$3.930
25+$3.660
50+$3.380
100+$3.200
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
4.7µF
± 10%
-
63V
100V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
-
19mm
31mm
-
19mm
MKT373 Series
-55°C
105°C
-
43AC9221

RoHS

Each
1+$2.330
10+$2.060
25+$1.730
50+$1.570
100+$1.460
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
0.1µF
± 5%
-
400V
1.25kV
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
-
18mm
11mm
-
19mm
F462 Series
-55°C
105°C
-
43AC9201

RoHS

Each
1+$2.150
25+$1.800
100+$1.670
250+$1.550
500+$1.390
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
2.2µF
± 5%
-
90V
160V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
-
18mm
11mm
-
19mm
F461 Series
-55°C
105°C
-
65AH6265

RoHS

Each
1+$1.810
10+$1.030
25+$0.986
50+$0.944
100+$0.902
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
4.7µF
± 5%
-
84V
450V
-
-
Through Hole
Radial Leaded
-
22.5mm
-
26mm
12mm
-
19mm
ECWFE Series
-40°C
105°C
-
65AH6239

RoHS

Each
1+$1.090
10+$0.596
25+$0.581
50+$0.566
100+$0.551
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
1µF
± 5%
-
125V
250V
-
-
Through Hole
PC Pin
-
5mm
-
15.3mm
7mm
-
19mm
ECQE(B) Series
-40°C
105°C
-
58Y5302

RoHS

Each
10+$1.010
25+$0.911
50+$0.816
100+$0.712
500+$0.623
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
1µF
± 20%
-
250V
520V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
-
18mm
11mm
-
19mm
R71 Series
-55°C
105°C
-
31Y4073

RoHS

Each
10+$0.896
20+$0.858
30+$0.818
50+$0.780
100+$0.742
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
1µF
± 10%
-
200V
400V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
-
18mm
11mm
-
19mm
R60 Series
-55°C
105°C
AEC-Q200
47AC4590

RoHS

Each
1+$2.060
10+$1.430
25+$1.300
50+$1.170
100+$0.995
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
4.7µF
± 5%
-
84V
450V
-
-
Through Hole
Radial Leaded
-
22.5mm
-
26mm
12mm
-
19mm
ECWFE Series
-40°C
105°C
-
53AH6945

RoHS

Date/Lot Code

Each
1+$1.700
10+$1.210
25+$1.110
50+$1.020
100+$0.922
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
1.5µF
± 10%
-
84V
450V
-
-
Through Hole
Radial Leaded
-
27.5mm
-
31mm
9mm
-
19mm
ECWFE Series
-40°C
105°C
-
53AH6946

RoHS

Each
1+$1.280
100+$1.030
250+$0.940
500+$0.864
1000+$0.809
Metallized PP
450V
Radial Box - 2 Pin
1.5µF
± 10%
84V
84V
450V
Radial Box - 2 Pin
450V
Through Hole
Radial Leaded
-
27.5mm
-40°C to +105°C
31mm
9mm
ECWFE
19mm
ECWFE Series
-40°C
105°C
-
53AJ1767

RoHS

Each
1+$2.340
10+$1.650
25+$1.550
50+$1.430
100+$1.270
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
2.2µF
± 10%
-
160V
450V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
-
18mm
11mm
-
19mm
R71H Series
-55°C
125°C
AEC-Q200
53AH6944

RoHS

Each
1+$1.320
100+$1.060
250+$0.968
500+$0.890
1000+$0.833
Metallized PP
450V
Radial Box - 2 Pin
1.5µF
± 5%
84V
84V
450V
Radial Box - 2 Pin
450V
Through Hole
Radial Leaded
-
27.5mm
-40°C to +105°C
31mm
9mm
ECWFE
19mm
ECWFE Series
-40°C
105°C
-
53AH6943

RoHS

Each
1+$1.330
100+$1.060
250+$0.979
500+$0.900
1000+$0.842
Metallized PP
450V
Radial Box - 2 Pin
1.5µF
± 5%
84V
84V
450V
Radial Box - 2 Pin
450V
Through Hole
Radial Leaded
-
27.5mm
-40°C to +105°C
31mm
9mm
ECWFE
19mm
ECWFE Series
-40°C
105°C
-
1-25 of 44 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK