Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoECWFE2W155Q8Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.53AH6946
Product RangeECWFE Series
Your Part Number
567 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.280 |
| 100+ | $1.030 |
| 250+ | $0.940 |
| 500+ | $0.864 |
| 1000+ | $0.809 |
Price for:Each
Minimum: 1
Multiple: 1
$1.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECWFE2W155Q8Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.53AH6946
Product RangeECWFE Series
Technical Datasheet
Dielectric TypeMetallized PP
Voltage Rating450V
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance1.5µF
Capacitance Tolerance± 10%
Voltage(AC)84V
Voltage Rating VAC84V
Voltage(DC)450V
Voltage Rating VDC450V
Capacitor Case StyleRadial Box - 2 Pin
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Humidity Rating-
Lead Spacing27.5mm
Operating Temperature Range-40°C to +105°C
Product Length31mm
Product Width9mm
Series NameECWFE
Product Height19mm
Product RangeECWFE Series
Case Size-
Operating Temperature Min-40°C
Product Diameter-
Operating Temperature Max105°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Voltage Rating VAC
84V
Voltage Rating VDC
450V
Capacitor Mounting
Through Hole
Humidity Rating
-
Operating Temperature Range
-40°C to +105°C
Product Width
9mm
Product Height
19mm
Case Size
-
Product Diameter
-
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
450V
Capacitance
1.5µF
Voltage(AC)
84V
Voltage(DC)
450V
Capacitor Case Style
Radial Box - 2 Pin
Capacitor Terminals
Radial Leaded
Lead Spacing
27.5mm
Product Length
31mm
Series Name
ECWFE
Product Range
ECWFE Series
Operating Temperature Min
-40°C
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for ECWFE2W155Q8
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
