0
0 Items$0.00

General Purpose Film Capacitors :

44 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Voltage Rating
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage Rating VAC
Voltage(AC)
Voltage(DC)
Capacitor Case Style
Voltage Rating VDC
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Operating Temperature Range
Product Length
Product Width
Series Name
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
26M1608

RoHS

Date/Lot Code

Each
1+$2.670
25+$1.880
100+$1.460
250+$1.380
500+$1.280
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
0.1µF
± 1%
-
100V
160V
-
-
Through Hole
PC Pin
-
5mm
-
7.5mm
9mm
-
11.6mm
MKP1837 Series
-55°C
100°C
-
49W1803

RoHS

Each
1+$1.140
10+$0.598
25+$0.575
50+$0.550
100+$0.527
More Pricing...
Metallized PET
-
Radial Box - 2 Pin
0.22µF
± 10%
-
250V
630V
-
-
Through Hole
Radial Leaded
-
15mm
-
18.5mm
9mm
-
16.5mm
ECQE(F) Series
-40°C
105°C
-
80Y2244

RoHS

Each
1+$3.950
10+$3.080
25+$2.780
50+$2.480
100+$2.270
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
10µF
± 10%
-
40V
63V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
-
18mm
9mm
-
17.5mm
B32522 Series
-55°C
125°C
AEC-Q200
90AC8027

RoHS

Each
1+$4.490
10+$3.280
25+$3.030
50+$2.790
100+$2.450
More Pricing...
Double Metallized PP
-
Radial Box - 2 Pin
0.01µF
± 5%
-
1kV
3kV
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
-
26mm
9mm
-
18.5mm
PHE450/F450 Series
-55°C
105°C
-
66K2134

RoHS

Each
1+$2.270
10+$1.580
25+$1.430
50+$1.280
100+$1.120
More Pricing...
Film / Foil PET
-
Radial Box - 2 Pin
0.1µF
± 10%
-
-
200V
-
-
Through Hole
PC Pin
-
17mm
-
20.8mm
9mm
-
15.4mm
DMT Series
-55°C
125°C
-
52W5591

RoHS

Date/Lot Code

Each
1+$2.390
10+$1.660
25+$1.530
50+$1.390
100+$1.290
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
0.22µF
± 5%
-
141V
400V
-
-
Through Hole
PC Pin
-
12.5mm
-
15.5mm
9mm
-
13.6mm
ECWF(L) Series
-40°C
105°C
-
33AH7228

RoHS

Date/Lot Code

Each
1+$1.600
10+$1.110
25+$1.070
50+$1.020
100+$0.750
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
1.5µF
± 10%
-
84V
450V
-
-
Through Hole
PC Pin
-
27.5mm
-
31mm
9mm
-
19mm
ECWFE Series
-40°C
105°C
-
33AH7225

RoHS

Date/Lot Code

Each
1+$1.580
10+$0.828
25+$0.795
50+$0.762
100+$0.628
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
1.5µF
± 5%
-
84V
450V
-
-
Through Hole
PC Pin
-
27.5mm
-
31mm
9mm
-
19mm
ECWFE Series
-40°C
105°C
-
33AH7226

RoHS

Date/Lot Code

Each
1+$0.946
10+$0.626
25+$0.625
50+$0.624
100+$0.623
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
1.5µF
± 5%
-
84V
450V
-
-
Through Hole
PC Pin
-
27.5mm
-
31mm
9mm
-
19mm
ECWFE Series
-40°C
105°C
-
12AC2405

RoHS

Each
1+$2.840
25+$2.060
100+$1.590
250+$1.510
500+$1.420
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
3.3µF
± 10%
-
160V
250V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
-
32mm
9mm
-
17mm
R60 Series
-55°C
105°C
AEC-Q200
43AC8594

RoHS

Each
5+$1.340
10+$0.731
15+$0.719
25+$0.705
50+$0.692
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
0.68µF
± 5%
-
200V
450V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
-
18mm
9mm
-
17.5mm
B32522 Series
-55°C
125°C
AEC-Q200
25M8095

RoHS

Each
5+$0.724
10+$0.411
15+$0.394
25+$0.376
50+$0.359
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
0.1µF
± 10%
-
200V
400V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
-
7.7mm
9mm
-
7.7mm
B32560 Series
-55°C
125°C
-
58Y4965

RoHS

Each
1+$3.680
25+$2.690
100+$1.990
250+$1.920
500+$1.830
More Pricing...
Double Metallized PP
-
Radial Box - 2 Pin
0.22µF
± 5%
-
400V
630V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
-
26mm
9mm
-
18.5mm
PHE450/F450 Series
-55°C
105°C
-
58Y4979

RoHS

Each
1+$3.430
10+$2.890
25+$2.700
50+$2.520
100+$2.270
More Pricing...
Double Metallized PP
-
Radial Box - 2 Pin
0.01µF
± 5%
-
1kV
3kV
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
-
26mm
9mm
-
18.5mm
PHE450/F450 Series
-55°C
105°C
-
87X9190

RoHS

Each
1+$1.830
25+$1.610
100+$1.340
250+$1.210
500+$1.120
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
1µF
± 10%
-
200V
400V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
-
32mm
9mm
-
17mm
R60 Series
-55°C
105°C
AEC-Q200
58Y5290

RoHS

Each
10+$0.984
20+$0.938
30+$0.894
50+$0.848
100+$0.802
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
0.22µF
± 10%
-
275V
1kV
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
-
32mm
9mm
-
17mm
R71 Series
-55°C
105°C
-
48AC3171

RoHS

Date/Lot Code

Each
10+$1.190
20+$1.110
30+$1.040
50+$0.970
100+$0.898
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
0.033µF
± 10%
-
250V
1kV
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
-
18mm
9mm
-
12.5mm
R60 Series
-55°C
105°C
AEC-Q200
43AC9444

RoHS

Each
1+$3.160
10+$2.840
25+$2.650
50+$2.470
100+$2.230
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
4.7µF
± 10%
-
160V
250V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
-
32mm
9mm
-
17mm
R60 Series
-55°C
105°C
AEC-Q200
12AC2404

RoHS

Each
1+$3.290
25+$2.400
100+$1.870
250+$1.770
500+$1.670
More Pricing...
Metallized PET Stacked
-
Radial Box - 2 Pin
2.2µF
± 10%
-
160V
250V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
-
32mm
9mm
-
17mm
R60 Series
-55°C
105°C
AEC-Q200
69AC6329

RoHS

Each
1+$3.380
25+$2.530
100+$1.950
250+$1.790
500+$1.640
More Pricing...
Metallized Paper
-
Radial Box - 2 Pin
0.15µF
± 10%
-
300V
630V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
20.3mm
-
24mm
9mm
-
15mm
PME261/P561 Series
-40°C
100°C
-
69AC6334

RoHS

Each
1+$4.400
10+$3.220
25+$2.990
50+$2.760
100+$2.480
More Pricing...
Metallized Paper
-
Radial Box - 2 Pin
0.068µF
± 10%
-
500V
1kV
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
20.3mm
-
24mm
9mm
-
15mm
PME261/P561 Series
-40°C
100°C
-
53AH6945

RoHS

Date/Lot Code

Each
1+$1.700
10+$1.210
25+$1.110
50+$1.020
100+$0.922
More Pricing...
Metallized PP
-
Radial Box - 2 Pin
1.5µF
± 10%
-
84V
450V
-
-
Through Hole
Radial Leaded
-
27.5mm
-
31mm
9mm
-
19mm
ECWFE Series
-40°C
105°C
-
53AH6946

RoHS

Each
1+$1.280
100+$1.030
250+$0.940
500+$0.864
1000+$0.809
Metallized PP
450V
Radial Box - 2 Pin
1.5µF
± 10%
84V
84V
450V
Radial Box - 2 Pin
450V
Through Hole
Radial Leaded
-
27.5mm
-40°C to +105°C
31mm
9mm
ECWFE
19mm
ECWFE Series
-40°C
105°C
-
53AH6944

RoHS

Each
1+$1.320
100+$1.060
250+$0.968
500+$0.890
1000+$0.833
Metallized PP
450V
Radial Box - 2 Pin
1.5µF
± 5%
84V
84V
450V
Radial Box - 2 Pin
450V
Through Hole
Radial Leaded
-
27.5mm
-40°C to +105°C
31mm
9mm
ECWFE
19mm
ECWFE Series
-40°C
105°C
-
53AH6943

RoHS

Each
1+$1.330
100+$1.060
250+$0.979
500+$0.900
1000+$0.842
Metallized PP
450V
Radial Box - 2 Pin
1.5µF
± 5%
84V
84V
450V
Radial Box - 2 Pin
450V
Through Hole
Radial Leaded
-
27.5mm
-40°C to +105°C
31mm
9mm
ECWFE
19mm
ECWFE Series
-40°C
105°C
-
1-25 of 44 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK