1.5µF General Purpose Film Capacitors:

62 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Voltage Rating
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage Rating VAC
Voltage(AC)
Voltage(DC)
Capacitor Case Style
Voltage Rating VDC
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Operating Temperature Range
Product Length
Product Width
Series Name
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
96K7494

RoHS

Each
1+
$4.050
10+
$3.010
25+
$2.810
50+
$2.600
100+
$2.480
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
1.5µF
± 5%
-
250V
630V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
-
31.5mm
18mm
-
27.5mm
B32654 Series
-55°C
110°C
AEC-Q200
-
35M0629

RoHS

Date/Lot Code

Each
1+
$3.290
10+
$2.500
25+
$2.470
50+
$2.450
100+
$2.420
More Pricing...
Min: 5 / Mult: 5
Metallized PET
-
Radial Box - 2 Pin
1.5µF
± 10%
-
40V
63V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
-
11mm
7.2mm
-
11mm
MKT370 Series
-55°C
105°C
AEC-Q200
-
71P4585

RoHS

Each
10+
$0.655
25+
$0.640
50+
$0.624
100+
$0.608
500+
$0.526
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
-
Radial Box - 2 Pin
1.5µF
± 5%
-
40V
63V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
-
11mm
7mm
-
11mm
R82 Series
-55°C
105°C
AEC-Q200
-
58Y5252

RoHS

Each
10+
$0.700
25+
$0.683
50+
$0.666
100+
$0.649
500+
$0.564
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
-
Radial Box - 2 Pin
1.5µF
± 10%
-
63V
100V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
-
13mm
5mm
-
11mm
R60 Series
-55°C
105°C
AEC-Q200
-
82AH6826

RoHS

Each
1+
$2.480
10+
$1.570
25+
$1.530
50+
$1.490
100+
$1.460
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
-
Radial Box - 2 Pin
1.5µF
± 10%
-
200V
400V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
-
16.5mm
13.7mm
-
15.2mm
B32562 Series
-55°C
125°C
-
-
58Y4921

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.960
10+
$2.130
25+
$2.040
50+
$1.930
100+
$1.810
More Pricing...
Min: 1 / Mult: 1
Metallized PEN Stacked
-
2824 [7260 Metric]
1.5µF
± 10%
-
40V
50V
-
-
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
-
7.3mm
6.1mm
-
4.3mm
LDE Series
-55°C
125°C
AEC-Q200
-
23M5305

RoHS

Each
1+
$1.130
10+
$0.904
25+
$0.689
50+
$0.673
100+
$0.659
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
-
Radial Box - 2 Pin
1.5µF
± 10%
-
40V
63V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
-
13mm
7.2mm
-
10.5mm
B32529 Series
-55°C
125°C
AEC-Q200
-
82AH6692

RoHS

Each
1+
$1.530
10+
$0.899
25+
$0.881
50+
$0.862
100+
$0.844
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
-
Radial Box - 2 Pin
1.5µF
± 5%
-
63V
100V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
-
18mm
6mm
-
11mm
B32522 Series
-55°C
125°C
AEC-Q200
-
62W6706

RoHS

Date/Lot Code

Each
1+
$2.110
10+
$1.250
25+
$1.250
50+
$1.250
100+
$1.250
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
1.5µF
± 5%
-
125V
250V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition B)
15mm
-
15.6mm
18.8mm
-
15.6mm
ECWF(A) Series
-40°C
105°C
-
-
18AC7614

RoHS

Each
1+
$0.397
Min: 10 / Mult: 10
Metallized PET Stacked
-
Radial Box - 2 Pin
1.5µF
± 10%
-
40V
63V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
-
7.2mm
6mm
-
11mm
R82 Series
-55°C
105°C
AEC-Q200
-
98K7017

RoHS

Date/Lot Code

Each
1+
$6.700
10+
$5.380
25+
$5.020
50+
$4.660
100+
$4.300
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Radial Box - 2 Pin
1.5µF
± 10%
-
160V
250V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
-
19mm
31mm
-
19mm
MKT373 Series
-55°C
105°C
-
-
26M1658

RoHS

Date/Lot Code

Each
1+
$3.230
10+
$2.400
25+
$2.230
50+
$2.060
100+
$1.890
More Pricing...
Min: 5 / Mult: 5
Metallized PET
-
Axial Leaded
1.5µF
± 10%
-
40V
63V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
-
-
19mm
-
-
-
MKT1813 Series
-55°C
100°C
-
-
71P4579

RoHS

Each
1+
$2.610
10+
$1.620
25+
$1.530
50+
$1.460
100+
$1.370
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
-
Radial Box - 2 Pin
1.5µF
± 5%
-
200V
400V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
-
19mm
27mm
-
18.5mm
R60 Series
-55°C
105°C
AEC-Q200
-
98K7013

RoHS

Date/Lot Code

Each
1+
$6.540
10+
$4.520
25+
$4.180
50+
$3.830
100+
$3.490
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Radial Box - 2 Pin
1.5µF
± 10%
-
63V
100V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
-
16.5mm
26mm
-
15.5mm
MKT373 Series
-55°C
105°C
-
-
43AC9442

RoHS

Each
10+
$1.290
25+
$1.210
50+
$1.130
100+
$1.050
500+
$0.909
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
-
Radial Box - 2 Pin
1.5µF
± 5%
-
90V
160V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
-
18mm
8.5mm
-
14.5mm
R60 Series
-55°C
105°C
AEC-Q200
-
53AH6945

RoHS

Date/Lot Code

Each
1+
$1.160
10+
$0.745
25+
$0.711
50+
$0.679
100+
$0.659
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
1.5µF
± 10%
-
84V
450V
-
-
Through Hole
Radial Leaded
-
27.5mm
-
31mm
9mm
-
19mm
ECWFE Series
-40°C
105°C
-
-
82AH6668

RoHS

Each
1+
$1.520
10+
$0.926
25+
$0.905
50+
$0.885
100+
$0.864
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
63V
Radial Box - 2 Pin
1.5µF
± 5%
40V
40V
63V
Radial Box - 2 Pin
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
-55°C to +125°C
10mm
5mm
B32520
10.5mm
B32520 Series
-55°C
125°C
AEC-Q200
AEC-Q200
69AH1112

RoHS

Date/Lot Code

Each
1+
$3.160
10+
$2.340
25+
$2.170
50+
$2.010
100+
$1.840
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Axial Leaded
1.5µF
± 10%
-
40V
63V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
-
-
19mm
-
-
-
MKT1813 Series
-55°C
100°C
-
-
66AH2865

RoHS

Date/Lot Code

Each
1+
$3.370
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
1.5µF
± 5%
-
-
630V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
-
31mm
16mm
-
25.5mm
WCAP-FTBP Series
-40°C
105°C
-
-
66AH2832

RoHS

Date/Lot Code

Each
1+
$2.410
10+
$2.050
25+
$1.940
50+
$1.840
100+
$1.690
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
1.5µF
± 5%
-
-
250V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
-
26mm
7mm
-
16.5mm
WCAP-FTBP Series
-40°C
105°C
-
-
82AH6726

RoHS

Each
1+
$1.210
10+
$0.687
25+
$0.671
50+
$0.657
100+
$0.641
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
-
Radial Box - 2 Pin
1.5µF
± 5%
-
40V
63V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
-
7.5mm
6mm
-
10.5mm
B32529 Series
-55°C
125°C
AEC-Q200
-
50AJ9712

RoHS

Date/Lot Code

Each
1+
$0.405
10+
$0.405
25+
$0.405
50+
$0.405
100+
$0.405
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
1.5µF
± 10%
-
160V
450V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
-
18mm
10mm
-
16mm
R71H Series
-55°C
125°C
AEC-Q200
-
67AK1169

RoHS

Date/Lot Code

Each
1+
$3.940
10+
$2.990
25+
$2.780
50+
$2.580
100+
$2.370
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Axial Leaded
1.5µF
± 10%
-
160V
250V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
-
-
31.5mm
-
-
-
MKT1813 Series
55°C
100°C
-
-
16AM7051

RoHS

Each
10+
$0.434
25+
$0.432
50+
$0.431
100+
$0.428
500+
$0.426
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
-
Radial Box - 2 Pin
1.5µF
± 5%
-
40V
63V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
-
7.2mm
6mm
-
11mm
R82 Series
-55°C
105°C
AEC-Q200
-
33AH7228

RoHS

Date/Lot Code

Each
1+
$0.223
10+
$0.223
25+
$0.223
50+
$0.223
100+
$0.223
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
1.5µF
± 10%
-
84V
450V
-
-
Through Hole
PC Pin
-
27.5mm
-
31mm
9mm
-
19mm
ECWFE Series
-40°C
105°C
-
-
1-25 of 62 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK