0
0 Items$0.00

General Purpose Film Capacitors :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
99AJ6487

RoHS

Each
1+$2.390
25+$1.700
100+$1.200
250+$1.180
500+$1.160
More Pricing...
Metallized Paper
Radial Box - 2 Pin
0.022µF
± 10%
500V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
15.2mm
18.5mm
7.3mm
13mm
PME261/P561 Series
-40°C
100°C
69AC6328

RoHS

Each
1+$2.650
25+$1.900
100+$1.380
250+$1.370
500+$1.360
More Pricing...
Metallized Paper
Radial Box - 2 Pin
0.047µF
± 10%
300V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
15.2mm
18.5mm
7.3mm
13mm
PME261/P561 Series
-40°C
100°C
16AC3423

RoHS

Each
1+$2.660
25+$1.910
100+$1.380
250+$1.370
500+$1.360
More Pricing...
Metallized Paper
Radial Box - 2 Pin
0.1µF
± 10%
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15.2mm
18.5mm
7.3mm
13mm
PME261/P561 Series
-40°C
100°C
99W1806

RoHS

Date/Lot Code

Each
1+$1.440
10+$0.801
25+$0.782
50+$0.763
100+$0.744
More Pricing...
Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
1.06kV
3kV
Through Hole
PC Pin
-
22.5mm
25.8mm
7.3mm
19mm
ECWH(C) Series
-40°C
85°C
49W1306

RoHS

Each
1+$0.924
10+$0.492
25+$0.480
50+$0.467
100+$0.455
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.68µF
± 10%
125V
250V
Through Hole
PC Pin
-
10mm
12.3mm
7.3mm
12.7mm
ECQE(B) Series
-40°C
105°C
62W6713

RoHS

Date/Lot Code

Each
1+$1.060
10+$0.572
25+$0.557
50+$0.543
100+$0.529
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
125V
250V
Through Hole
PC Pin
GRADE II (Test Condition B)
10mm
13mm
7.3mm
16.4mm
ECWF(A) Series
-40°C
105°C
69AC6338

RoHS

Each
1+$1.880
25+$1.650
100+$1.380
250+$1.240
500+$1.150
More Pricing...
Metallized Paper
Radial Box - 2 Pin
0.068µF
± 10%
220V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
15.2mm
18.5mm
7.3mm
13mm
PME261/P561 Series
-40°C
100°C
21AM9435

RoHS

Each
1+$3.460
25+$2.170
100+$2.120
250+$1.970
500+$1.810
More Pricing...
Metallized PET
Radial Box - 2 Pin
4.7µF
± 10%
63V
100V
Through Hole
Radial Leaded
-
15mm
16.5mm
7.3mm
10.6mm
B32562 Series
-55°C
125°C
49W1300

RoHS

Each
1000+$0.408
2500+$0.381
Metallized PET
Radial Box - 2 Pin
0.68µF
± 5%
125V
250V
Through Hole
PC Pin
-
10mm
12.3mm
7.3mm
12.7mm
ECQE(B) Series
-40°C
105°C
99W1804

RoHS

Each
1000+$0.552
2500+$0.533
Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
1.06kV
3kV
Through Hole
PC Pin
-
22.5mm
25.8mm
7.3mm
12mm
ECWH(C) Series
-40°C
85°C
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK