Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part No104MSR102KCopy
Newark Part No.26M8592
Product RangeMSR Series
Your Part Number
2,159 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.730 |
| 10+ | $0.955 |
| 25+ | $0.942 |
| 50+ | $0.930 |
| 100+ | $0.855 |
| 500+ | $0.752 |
| 1000+ | $0.717 |
| 2500+ | $0.681 |
Price for:Each
Minimum: 1
Multiple: 1
$1.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No104MSR102KCopy
Newark Part No.26M8592
Product RangeMSR Series
Technical Datasheet
Dielectric TypeMetallized PET
Capacitor Case / PackageRadial
Capacitance0.1µF
Capacitance Tolerance± 10%
Voltage(AC)250V
Voltage(DC)1kV
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity Rating-
Lead Spacing22.5mm
Product Length27mm
Product Width11.5mm
Product Height18mm
Product RangeMSR Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Dielectric Type
Metallized PET
Capacitance
0.1µF
Voltage(AC)
250V
Capacitor Mounting
Through Hole
Humidity Rating
-
Product Length
27mm
Product Height
18mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Radial
Capacitance Tolerance
± 10%
Voltage(DC)
1kV
Capacitor Terminals
PC Pin
Lead Spacing
22.5mm
Product Width
11.5mm
Product Range
MSR Series
Operating Temperature Max
125°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
