0
0 Items$0.00

General Purpose Film Capacitors :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
47AC4514

RoHS

Each
1+$4.280
10+$3.100
25+$2.940
50+$2.790
100+$2.740
More Pricing...
Metallized PET
Radial Box - 2 Pin
10µF
± 5%
63V
100V
Through Hole
Radial Leaded
-
22.5mm
26mm
11.5mm
21mm
ECQE(F) Series
-40°C
105°C
-
26M8592

RoHS

Each
1+$1.720
10+$0.977
25+$0.954
50+$0.933
100+$0.911
More Pricing...
Metallized PET
Radial
0.1µF
± 10%
250V
1kV
Through Hole
PC Pin
-
22.5mm
27mm
11.5mm
18mm
MSR Series
-55°C
125°C
-
66K1954

RoHS

Date/Lot Code

Each
1+$11.090
25+$8.370
100+$7.350
250+$7.300
500+$7.260
More Pricing...
Metallized PET
Radial Box - 2 Pin
10µF
± 10%
-
100V
Through Hole
PC Pin
-
22.5mm
26mm
11.5mm
22.5mm
DME Series
-55°C
125°C
-
47AC4515

RoHS

Each
1+$4.100
10+$2.910
25+$2.760
50+$2.610
100+$2.470
More Pricing...
Metallized PET
Radial Box - 2 Pin
10µF
± 10%
63V
100V
Through Hole
Radial Leaded
-
22.5mm
26mm
11.5mm
21mm
ECQE(F) Series
-40°C
105°C
-
58Y4968

RoHS

Each
1+$6.850
10+$5.010
25+$4.720
50+$4.420
100+$3.960
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
400V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
31.5mm
11.5mm
22.5mm
PHE450/F450 Series
-55°C
105°C
-
69AH1120

RoHS

Each
1+$6.480
10+$4.910
25+$4.600
50+$4.280
100+$4.030
More Pricing...
Metallized PET
Radial Box - 2 Pin
4.7µF
± 10%
63V
100V
Through Hole
PC Pin
-
27.5mm
31.5mm
11.5mm
20.5mm
MKT1822 Series
-55°C
100°C
-
63AK1587

RoHS

Each
1+$3.940
10+$2.970
25+$2.840
50+$2.730
100+$2.600
More Pricing...
Metallized PET
Radial Leaded
10µF
± 10%
-
100V
Through Hole
PC Pin
-
22.5mm
26mm
11.5mm
21mm
ECQE(F) Series
-40°C
105°C
-
67AK1179

RoHS

Each
1+$12.160
10+$9.530
25+$9.010
50+$8.480
100+$8.060
More Pricing...
Metallized PET
Radial Box - 2 Pin
10µF
± 10%
40V
63V
Through Hole
PC Pin
-
27.5mm
31.5mm
11.5mm
20.5mm
MKT1822 Series
-55°C
100°C
-
15AN2211

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.210
10+$4.930
25+$4.670
50+$4.340
100+$3.990
More Pricing...
Metallized PET Stacked
5045 [127114 Metric]
0.33µF
± 10%
160V
250V
Surface Mount
Standard Terminal
-
-
12.7mm
11.5mm
6.5mm
F161 Series
-55°C
125°C
AEC-Q200
39AM8638

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.930
25+$2.810
100+$2.610
250+$2.390
500+$2.170
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.68µF
± 10%
-
630V
Through Hole
Radial Leaded
-
22.5mm
26mm
11.5mm
21mm
ECQE(F) Series
-40°C
105°C
-
69AH1119

RoHS

Each
1+$4.930
10+$3.680
25+$3.430
50+$3.170
100+$2.980
More Pricing...
Metallized PET
Radial Box - 2 Pin
2.2µF
± 10%
160V
250V
Through Hole
PC Pin
-
27.5mm
31.5mm
11.5mm
20.5mm
MKT1822 Series
-55°C
100°C
-
58Y5449

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$28.230
10+$26.330
25+$24.680
50+$23.090
100+$21.450
More Pricing...
Metallized PPS
5045 [127114 Metric]
1.5µF
± 5%
30V
50V
Surface Mount
Solder
-
-
12.7mm
11.5mm
6.5mm
SMC/F125 Series
-55°C
125°C
-
49W3640

RoHS

Each
1000+$1.370
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
354V
1.25kV
Through Hole
PC Pin
-
20mm
23mm
11.5mm
20.5mm
ECWH(V) Series
-40°C
105°C
-
25M8107
Each
Pricing is unavailable. Please contact customer services.
Metallized PET Stacked
Radial
0.68µF
± 10%
63V
100V
Through Hole
PC Pin
-
10mm
6.3mm
11.5mm
6.3mm
B32561 Series
-55°C
125°C
-
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK