Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoF161YR334K250VCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.15AN2211
Product RangeF161 Series
Your Part Number
600 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.210 |
| 10+ | $4.930 |
| 25+ | $4.670 |
| 50+ | $4.340 |
| 100+ | $3.990 |
| 250+ | $3.560 |
| 500+ | $2.960 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoF161YR334K250VCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.15AN2211
Product RangeF161 Series
Dielectric TypeMetallized PET Stacked
Capacitor Case / Package5045 [127114 Metric]
Capacitance0.33µF
Capacitance Tolerance± 10%
Voltage(AC)160V
Voltage(DC)250V
Capacitor MountingSurface Mount
Capacitor TerminalsStandard Terminal
Humidity Rating-
Lead Spacing-
Product Length12.7mm
Product Width11.5mm
Product Height6.5mm
Product RangeF161 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PET Stacked
Capacitance
0.33µF
Voltage(AC)
160V
Capacitor Mounting
Surface Mount
Humidity Rating
-
Product Length
12.7mm
Product Height
6.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
5045 [127114 Metric]
Capacitance Tolerance
± 10%
Voltage(DC)
250V
Capacitor Terminals
Standard Terminal
Lead Spacing
-
Product Width
11.5mm
Product Range
F161 Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
