0
0 Items$0.00

Radial General Purpose Film Capacitors:

11 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
26M8592

RoHS

Each
1+
$1.770
10+
$1.020
25+
$0.999
50+
$0.978
100+
$0.955
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial
0.1µF
± 10%
250V
1kV
Through Hole
PC Pin
22.5mm
27mm
11.5mm
18mm
MSR Series
-55°C
125°C
84M4082

RoHS

Date/Lot Code

Each
1+
$0.985
10+
$0.733
25+
$0.663
50+
$0.595
100+
$0.521
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial
0.1µF
± 10%
220V
630V
Through Hole
PC Pin
15mm
18.5mm
10mm
17mm
MSR Series
-55°C
125°C
84M4993

RoHS

Each
1+
$0.130
10+
$0.130
25+
$0.130
50+
$0.130
100+
$0.130
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial
0.047µF
± 10%
200V
400V
Through Hole
PC Pin
10mm
13mm
7mm
12.5mm
MSR Series
-55°C
125°C
46M4742

RoHS

Each
1+
$0.579
10+
$0.431
25+
$0.389
50+
$0.349
100+
$0.306
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial
0.01µF
± 10%
250V
1kV
Through Hole
PC Pin
10mm
14mm
7mm
13mm
MSR Series
-55°C
125°C
55K4726

RoHS

Date/Lot Code

Each
1+
$0.589
10+
$0.410
25+
$0.347
50+
$0.283
100+
$0.245
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial
0.01µF
± 10%
200V
400V
Through Hole
PC Pin
7.5mm
10.5mm
5.5mm
10.5mm
MSR Series
-55°C
125°C
59K0071

RoHS

Date/Lot Code

Each
1+
$1.100
10+
$0.591
25+
$0.564
50+
$0.539
100+
$0.512
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial
0.47µF
± 10%
160V
250V
Through Hole
PC Pin
20mm
22.5mm
7.5mm
14mm
MSR Series
-55°C
125°C
86K9438

RoHS

Date/Lot Code

Each
1+
$0.154
10+
$0.154
25+
$0.154
50+
$0.154
100+
$0.154
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial
0.1µF
± 10%
200V
400V
Through Hole
PC Pin
15mm
18.5mm
7mm
13.5mm
MSR Series
-55°C
125°C
84M4073

RoHS

Date/Lot Code

Each
1+
$0.561
10+
$0.389
25+
$0.330
50+
$0.270
100+
$0.234
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial
0.01µF
± 10%
220V
630V
Through Hole
PC Pin
10mm
13mm
6mm
11.5mm
MSR Series
-55°C
125°C
84M4524

RoHS

Each
1+
$0.280
10+
$0.280
25+
$0.280
50+
$0.280
100+
$0.280
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial
0.22µF
± 10%
160V
250V
Through Hole
PC Pin
15mm
18mm
6mm
13mm
MSR Series
-55°C
125°C
72K6858

RoHS

Date/Lot Code

Each
1+
$0.563
10+
$0.282
25+
$0.274
50+
$0.266
100+
$0.258
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial
0.1µF
± 10%
63V
100V
Through Hole
PC Pin
10mm
12.5mm
5.5mm
10mm
MSR Series
-55°C
125°C
54AH7368

RoHS

Each
1+
$0.275
10+
$0.275
25+
$0.275
50+
$0.275
100+
$0.275
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial
0.47µF
± 10%
63V
100V
Through Hole
PC Pin
15mm
18mm
7mm
12.5mm
MSR Series
-55°C
125°C
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK