0
0 Items$0.00

0.47µF General Purpose Film Capacitors :

167 Products Found
Find a huge range of 0.47µF General Purpose Film Capacitors at Newark Electronics Mexico. We stock a wide range of General Purpose Film Capacitors, such as 1µF, 0.01µF, 0.47µF & 0.047µF General Purpose Film Capacitors from the worlds top manufacturers including: Kemet, Vishay, Panasonic, TDK & Cornell Dubilier

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
dv/dt Rating
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
32R8834

RoHS

Each
1+$0.805
10+$0.416
25+$0.404
50+$0.394
100+$0.382
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.47µF
± 5%
-
150V
250V
Through Hole
Radial Leaded
-
15mm
12.5mm
-
18.5mm
12.5mm
ECQE(F) Series
-40°C
105°C
-
49W1600

RoHS

Date/Lot Code

Each
1+$1.210
10+$0.646
25+$0.630
50+$0.613
100+$0.597
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.47µF
± 10%
-
200V
400V
Through Hole
Radial Leaded
-
15mm
18.5mm
-
7.8mm
17mm
ECQE(F) Series
-40°C
105°C
-
94M8815

RoHS

Date/Lot Code

Each
1+$1.890
25+$1.730
100+$1.640
250+$1.560
500+$1.470
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 5%
-
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
-
4.5mm
9.5mm
R82 Series
-55°C
105°C
AEC-Q200
92AC7835

RoHS

Date/Lot Code

Each
1+$0.522
10+$0.251
25+$0.244
50+$0.236
100+$0.229
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 10%
-
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
-
3.5mm
7.5mm
R82 Series
-55°C
105°C
AEC-Q200
58R6597

RoHS

Each
1+$1.440
10+$0.762
25+$0.739
50+$0.714
100+$0.691
More Pricing...
Metallized PET
-
0.47µF
± 10%
-
125V
250V
Through Hole
Radial Leaded
-
15mm
18.5mm
-
5.5mm
12.8mm
QXK Series
-40°C
105°C
-
94M8807

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.570
25+$1.490
100+$1.420
250+$1.350
500+$1.270
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 5%
-
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
-
3.5mm
7.5mm
R82 Series
-55°C
105°C
AEC-Q200
92Y2831

RoHS

Each
1+$0.810
10+$0.426
25+$0.416
50+$0.404
100+$0.393
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
-
84V
450V
Through Hole
Radial Leaded
-
15mm
17.5mm
-
6mm
11.5mm
ECWFE Series
-40°C
105°C
-
78Y8464

RoHS

Each
1+$2.470
10+$2.420
25+$2.370
50+$2.320
100+$2.270
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
-
250V
560V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
-
8.5mm
17mm
R75L Series
-55°C
105°C
-
57AC2622

RoHS

Each
1+$2.500
10+$1.780
25+$1.630
50+$1.480
100+$1.400
More Pricing...
Metallized PET
Axial Leaded
0.47µF
± 10%
-
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
19mm
-
-
-
MKT1813 Series
-55°C
100°C
-
91AC4101

RoHS

Date/Lot Code

Each
1+$1.440
10+$0.958
25+$0.863
50+$0.767
100+$0.709
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 10%
-
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
13mm
-
6mm
12mm
R60 Series
-55°C
105°C
AEC-Q200
57AC2623

RoHS

Each
1+$3.310
10+$2.360
25+$2.170
50+$1.980
100+$1.870
More Pricing...
Metallized PET
Axial Leaded
0.47µF
± 10%
-
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
26.5mm
-
-
-
MKT1813 Series
-55°C
100°C
-
71P4571

Date/Lot Code

Each
1+$1.240
10+$0.764
25+$0.746
50+$0.727
100+$0.709
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 5%
-
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
12mm
-
18mm
12mm
R60 Series
-55°C
105°C
AEC-Q200
80P7525

RoHS

Date/Lot Code

Each
10+$1.090
25+$1.040
50+$0.987
100+$0.935
500+$0.777
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 5%
-
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
14mm
-
18mm
13.5mm
R60 Series
-55°C
105°C
AEC-Q200
98K6954

RoHS

Date/Lot Code

Each
5+$2.240
10+$1.380
25+$1.300
50+$1.230
100+$1.170
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.47µF
± 10%
-
63V
100V
Through Hole
Radial Leaded
-
15mm
17.5mm
-
5.5mm
14.5mm
MKT368 Series
-55°C
105°C
-
98K6985

RoHS

Date/Lot Code

Each
1+$0.779
10+$0.457
25+$0.429
50+$0.403
100+$0.375
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.47µF
± 10%
-
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
10mm
-
7.2mm
8mm
MKT370 Series
-55°C
105°C
AEC-Q200
95C1393

RoHS

Date/Lot Code

Each
1+$1.480
10+$0.767
25+$0.734
50+$0.702
100+$0.669
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.47µF
± 5%
-
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
7.2mm
-
3.5mm
8mm
MKT370 Series
-55°C
105°C
AEC-Q200
80Y2250

RoHS

Each
1+$0.605
10+$0.395
25+$0.354
50+$0.312
100+$0.286
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 5%
-
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
-
3.5mm
8mm
B32529 Series
-55°C
125°C
AEC-Q200
25M8072

RoHS

Each
1+$0.583
10+$0.375
25+$0.335
50+$0.295
100+$0.270
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 10%
-
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
-
3.5mm
8mm
B32529 Series
-55°C
125°C
AEC-Q200
62W6697

RoHS

Each
1+$1.170
10+$0.651
25+$0.636
50+$0.621
100+$0.606
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
-
84V
450V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
10mm
13mm
-
8.7mm
17.9mm
ECWF(A) Series
-40°C
105°C
-
18AC7638

RoHS

Each
1+$0.705
10+$0.313
25+$0.303
50+$0.294
100+$0.284
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 10%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
-
4.5mm
9.5mm
R82 Series
-55°C
105°C
AEC-Q200
43AC9441

RoHS

Each
1+$0.993
10+$0.611
25+$0.566
50+$0.522
100+$0.477
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 5%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
13mm
-
4mm
9mm
R60 Series
-55°C
105°C
AEC-Q200
66K1987

RoHS

Date/Lot Code

Each
1+$2.470
25+$1.790
100+$1.410
250+$1.340
500+$1.250
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.47µF
± 10%
-
-
250V
Through Hole
PC Pin
-
15mm
18.5mm
-
6mm
14mm
DME Series
-55°C
125°C
-
46M4748

RoHS

Date/Lot Code

Each
1+$3.450
10+$2.520
25+$2.300
50+$2.080
100+$2.060
More Pricing...
Metallized PP
Axial Leaded
0.47µF
± 10%
-
250V
630V
Through Hole
PC Pin
-
-
34mm
-
-
-
MPW Series
-55°C
105°C
-
50AJ9696

RoHS

Date/Lot Code

Each
1+$1.040
10+$0.555
25+$0.542
50+$0.527
100+$0.513
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
-
200V
520V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
-
6mm
12mm
R71H Series
-55°C
125°C
AEC-Q200
66K2050

RoHS

Date/Lot Code

Each
1+$4.600
10+$3.250
25+$3.110
50+$2.950
100+$2.680
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.47µF
± 10%
-
-
630V
Through Hole
PC Pin
-
23mm
26mm
-
10mm
20mm
DME Series
-55°C
125°C
-
1-25 of 167 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK