Motor Run Capacitors:

354 Products Found

We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
13M4407

RoHS

Date/Lot Code

Each
1+
$11.560
10+
$9.820
25+
$8.910
50+
$8.220
Total:$11.56
Min: 1 / Mult: 1
Metallized PP
Can
6µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
31.75mm
53.85mm
GEM III 97F5000 Series
-40°C
70°C
13M3900

RoHS

Each
1+
$21.210
10+
$18.030
25+
$16.330
50+
$15.070
Total:$21.21
Min: 1 / Mult: 1
Metallized PP
Can
6µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
-
31.75mm
120.65mm
GEM III 27L Series
-40°C
70°C
05M2922

RoHS

Each
1+
$13.650
10+
$13.130
25+
$11.670
50+
$10.960
100+
$10.000
More Pricing...
Total:$13.65
Min: 1 / Mult: 1
Metallized PP
Can
2µF
± 5%
Stud Mount - M8
450V
Wire Leaded
-
20V/µs
28mm
55mm
4.16.15 Series
-25°C
70°C
13M4442

RoHS

Date/Lot Code

Each
1+
$19.780
10+
$19.380
25+
$18.990
50+
$18.590
100+
$18.190
More Pricing...
Total:$19.78
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 6%
Panel Mount
600V
Quick Connect
20.57mm
-
38.1mm
98.55mm
GEM III 97F8200 Series
-40°C
70°C
67R8905

RoHS

Date/Lot Code

Each
1+
$8.660
10+
$5.870
25+
$5.620
50+
$5.370
100+
$5.120
More Pricing...
Total:$8.66
Min: 1 / Mult: 1
Metallized PP
Can
12µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
35mm
73.5mm
C27 Series
-25°C
85°C
01M8353

RoHS

Each
1+
$7.360
10+
$6.670
25+
$6.260
50+
$5.860
100+
$5.340
More Pricing...
Total:$7.36
Min: 1 / Mult: 1
Metallized PP
Can
2µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
35mm
35mm
MR/A/440 Series
-25°C
70°C
01M8354

RoHS

Each
1+
$8.040
10+
$7.290
25+
$6.840
50+
$6.410
100+
$5.830
More Pricing...
Total:$8.04
Min: 1 / Mult: 1
Metallized PP
Can
3µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
30mm
35mm
MR/A/440 Series
-25°C
70°C
13M3902

RoHS

Date/Lot Code

Each
1+
$19.810
10+
$16.840
25+
$15.250
50+
$14.060
Total:$19.81
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
-
38.1mm
98.55mm
GEM III 27L Series
-40°C
70°C
95C0416

RoHS

Date/Lot Code

Each
1+
$15.640
Total:$15.64
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
-
44.45mm
120.65mm
GEM III 27L Series
-40°C
70°C
13M4457

RoHS

Each
1+
$30.760
5+
$28.290
10+
$26.150
25+
$23.690
50+
$21.840
Total:$30.76
Min: 1 / Mult: 1
Metallized PP
Can
30µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
44.45mm
98.55mm
GEM III 97F9000 Series
-40°C
70°C
67R8901

RoHS

Date/Lot Code

Each
1+
$4.780
10+
$3.310
25+
$3.260
50+
$3.220
100+
$3.160
More Pricing...
Total:$4.78
Min: 1 / Mult: 1
Metallized PP
Can
4µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
30mm
56.5mm
C27 Series
-25°C
85°C
05M2914

RoHS

Each
1+
$13.750
10+
$13.230
25+
$11.760
50+
$11.050
100+
$10.080
More Pricing...
Total:$13.75
Min: 1 / Mult: 1
Metallized PP
Can
18µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
40mm
70mm
4.16.10 Series
-25°C
70°C
13M4402

RoHS

Date/Lot Code

Each
1+
$14.530
10+
$13.790
25+
$12.820
50+
$11.240
100+
$10.470
More Pricing...
Total:$14.53
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
31.75mm
73.16mm
GEM III 97F5000 Series
-40°C
70°C
13M4436

RoHS

Each
1+
$11.320
10+
$9.630
25+
$8.720
50+
$8.040
Total:$11.32
Min: 1 / Mult: 1
Metallized PP
Can
1.5µF
± 6%
Panel Mount
600V
Quick Connect
20.57mm
-
31.75mm
53.85mm
GEM III 97F8200 Series
-40°C
70°C
13M4443

RoHS

Date/Lot Code

Each
1+
$30.760
5+
$28.290
10+
$26.150
25+
$23.690
50+
$21.840
Total:$30.76
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 6%
Panel Mount
600V
Quick Connect
20.57mm
-
38.1mm
120.65mm
GEM III 97F8200 Series
-40°C
70°C
50F1861

RoHS

Date/Lot Code

Each
1+
$21.480
5+
$20.410
10+
$19.340
25+
$18.260
Total:$21.48
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 6%
Panel Mount
600V
Quick Connect
20.57mm
-
38.1mm
98.55mm
GEM III 97F8200 Series
-40°C
70°C
97F7851

RoHS

Date/Lot Code

Each
1+
$11.440
10+
$11.000
25+
$10.510
50+
$9.900
100+
$9.580
More Pricing...
Total:$11.44
Min: 1 / Mult: 1
Metallized PP
Can
4µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
-
31.75mm
98.55mm
GEM III 27L Series
-40°C
70°C
05M2906

RoHS

Each
1+
$9.300
10+
$8.410
25+
$7.880
50+
$7.370
100+
$6.690
More Pricing...
Total:$9.30
Min: 1 / Mult: 1
Metallized PP
Can
8µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
32mm
55mm
4.16.10 Series
-25°C
70°C
05M2907

RoHS

Each
1+
$16.400
10+
$15.790
25+
$14.030
50+
$13.180
100+
$12.020
More Pricing...
Total:$16.40
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 5%
-
450V
Wire Leaded
-
20V/µs
36mm
58mm
4.16.10 Series
-25°C
70°C
97K5382

RoHS

Each
1+
$15.400
10+
$14.830
25+
$13.220
50+
$12.450
100+
$11.390
More Pricing...
Total:$15.40
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
45mm
98mm
MR/P/440 Series
-25°C
85°C
05M2931

RoHS

Each
1+
$31.990
5+
$30.700
10+
$29.460
25+
$27.280
50+
$25.400
More Pricing...
Total:$31.99
Min: 1 / Mult: 1
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
450V
Quick Connect
12mm
20V/µs
45mm
122mm
4.16.26 Series
-25°C
70°C
13M4405

RoHS

Each
1+
$8.430
10+
$8.090
25+
$7.730
50+
$7.290
100+
$7.060
More Pricing...
Total:$8.43
Min: 1 / Mult: 1
Metallized PP
Can
3µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
31.75mm
53.85mm
GEM III 97F5000 Series
-40°C
70°C
13M4448

RoHS

Date/Lot Code

Each
1+
$15.580
10+
$13.240
25+
$12.000
50+
$11.060
Total:$15.58
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
31.75mm
73.16mm
GEM III 97F9000 Series
-40°C
70°C
67R8900

RoHS

Date/Lot Code

Each
1+
$5.010
10+
$3.270
25+
$3.180
50+
$3.110
100+
$3.030
More Pricing...
Total:$5.01
Min: 1 / Mult: 1
Metallized PP
Can
3µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
25mm
58mm
C27 Series
-25°C
85°C
05M2901

RoHS

Each
1+
$9.170
10+
$8.820
25+
$7.840
50+
$7.360
100+
$6.720
More Pricing...
Total:$9.17
Min: 1 / Mult: 1
Metallized PP
Can
4µF
± 5%
-
450V
Wire Leaded
-
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
1-25 of 354 items
of 15 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK