New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Passive Components
                                                                                                  3. Capacitors
                                                                                                  4. Film Capacitors
                                                                                                  5. Motor Run Capacitors
                                                                                                  Print Page

                                                                                                  4.16.10.06.14

                                                                                                  CAPACITOR, FILM, 4UF, 450V

                                                                                                  DUCATI
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DUCATI 4.16.10.06.14
                                                                                                  ManufacturerDUCATI
                                                                                                  Manufacturer Part No4.16.10.06.14
                                                                                                  Newark Part No.05M2901
                                                                                                  Product Range4.16.10 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1,042 In Stock

                                                                                                  Need more?

                                                                                                  131 Delivery in 1-3 Business Days(US stock)
                                                                                                  911 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$15.150
                                                                                                  10+$14.560
                                                                                                  25+$12.890
                                                                                                  50+$12.080
                                                                                                  100+$10.980
                                                                                                  250+$10.540
                                                                                                  500+$9.700
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $15.15
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  DUCATI
                                                                                                  ManufacturerDUCATI
                                                                                                  Manufacturer Part No4.16.10.06.14
                                                                                                  Newark Part No.05M2901
                                                                                                  Product Range4.16.10 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Dielectric TypeMetallized PP
                                                                                                  Capacitor Case / PackageCan
                                                                                                  Capacitance4µF
                                                                                                  Capacitance Tolerance± 5%
                                                                                                  Capacitor Mounting-
                                                                                                  Voltage(AC)450V
                                                                                                  Capacitor TerminalsWire Leaded
                                                                                                  Lead Spacing-
                                                                                                  dv/dt Rating20V/µs
                                                                                                  Product Diameter28mm
                                                                                                  Product Height55mm
                                                                                                  Product Range4.16.10 Series
                                                                                                  Operating Temperature Min-25°C
                                                                                                  Operating Temperature Max70°C
                                                                                                  SVHCNo SVHC (19-Jan-2021)

                                                                                                  Product Overview

                                                                                                  The Ducati 4.16.10 series are general purpose, metalized polypropylene film capacitor. The polypropylene film acts as a dielectric and electrodes consist of an extremely thin metal coating obtained by vacuum evaporation. Capacitive element is sealed with polyurethane resin. Case and cover are made with self extinguishing plastic material.

                                                                                                  • Capacitance value ranges from 2μF to 80μF
                                                                                                  • Rated voltage of 400V, 425V, 450V, 475V, 500V
                                                                                                  • Endurance of 1000h to 10000h
                                                                                                  • ±5% tolerance
                                                                                                  • Small size and low weight
                                                                                                  • Self healing property avoiding short circuits
                                                                                                  • Low losses non inductive winding
                                                                                                  • No leakage risk

                                                                                                  Technical Specifications

                                                                                                  Dielectric Type

                                                                                                  Metallized PP

                                                                                                  Capacitance

                                                                                                  4µF

                                                                                                  Capacitor Mounting

                                                                                                  -

                                                                                                  Capacitor Terminals

                                                                                                  Wire Leaded

                                                                                                  dv/dt Rating

                                                                                                  20V/µs

                                                                                                  Product Height

                                                                                                  55mm

                                                                                                  Operating Temperature Min

                                                                                                  -25°C

                                                                                                  SVHC

                                                                                                  No SVHC (19-Jan-2021)

                                                                                                  Capacitor Case / Package

                                                                                                  Can

                                                                                                  Capacitance Tolerance

                                                                                                  ± 5%

                                                                                                  Voltage(AC)

                                                                                                  450V

                                                                                                  Lead Spacing

                                                                                                  -

                                                                                                  Product Diameter

                                                                                                  28mm

                                                                                                  Product Range

                                                                                                  4.16.10 Series

                                                                                                  Operating Temperature Max

                                                                                                  70°C

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for 4.16.10.06.14

                                                                                                  2 Products Found

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (19-Jan-2021)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.