Motor Run Capacitors:

355 Products Found

We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
67AK0716

RoHS

Each
1+
$10.690
10+
$7.550
25+
$7.460
50+
$7.370
100+
$7.280
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
18µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
20V/µs
45mm
74mm
C27 Series
-25°C
85°C
68AK3933

RoHS

Date/Lot Code

Each
1+
$13.520
10+
$9.460
25+
$9.310
50+
$9.150
100+
$9.000
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
7µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
10V/µs
30mm
55mm
B33331I6 Series
-40°C
85°C
28AH0732

RoHS

Date/Lot Code

Each
1+
$26.540
10+
$25.500
25+
$24.130
50+
$21.840
100+
$20.690
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
70µF
± 6%
Panel Mount
370V
Quick Connect
-
-
-
109.98mm
SuperMet Series
-40°C
70°C
39P6165

RoHS

Date/Lot Code

Each
1+
$13.500
10+
$13.230
25+
$12.960
50+
$12.690
100+
$12.420
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
6µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
31.75mm
53.85mm
GEM III 27L Series
-40°C
70°C
13M4417

RoHS

Each
1+
$7.480
5+
$7.480
10+
$7.480
25+
$7.480
50+
$7.480
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
30µF
± 6%
Panel Mount
240V
Quick Connect
20.57mm
-
44.45mm
98.55mm
GEM III 97F8000 Series
-40°C
70°C
38P7757

RoHS

Date/Lot Code

Each
1+
$27.180
5+
$26.730
10+
$26.270
25+
$25.830
50+
$25.370
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
45µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
50.8mm
98.56mm
GEM III PB Series
-40°C
70°C
88F1963

RoHS

Each
1+
$42.210
5+
$40.090
10+
$38.050
25+
$34.470
50+
$31.380
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
40µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
44.45mm
98.55mm
GEM III 97F9000 Series
-40°C
70°C
13M4435

RoHS

Date/Lot Code

Each
1+
$56.280
5+
$51.780
10+
$47.840
25+
$46.340
50+
$44.840
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
60µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
63.5mm
98.55mm
GEM III 97F8000 Series
-40°C
70°C
13M4395

RoHS

Date/Lot Code

Each
1+
$19.350
10+
$18.360
25+
$17.070
50+
$14.960
100+
$13.950
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
12.5µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
44.45mm
73.16mm
GEM III 97F5000 Series
-40°C
70°C
13M4428

RoHS

Date/Lot Code

Each
1+
$25.830
5+
$23.770
10+
$21.960
25+
$19.890
50+
$18.350
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
44.45mm
73.16mm
GEM III 97F8000 Series
-40°C
70°C
97K6046

RoHS

Each
1+
$8.490
10+
$7.700
25+
$7.230
50+
$6.770
100+
$6.160
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
4µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
35mm
35mm
MR/A/440 Series
-25°C
70°C
48W1948

RoHS

Date/Lot Code

Each
1+
$71.550
5+
$68.830
10+
$66.320
25+
$64.060
50+
$62.900
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
30µF
± 10%
Panel Mount
660V
Quick Connect
-
-
-
99.31mm
SF Series
-40°C
70°C
97F7862

RoHS

Each
1+
$39.990
5+
$36.790
10+
$34.570
25+
$32.960
50+
$31.860
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
30µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
-
50.8mm
120.65mm
GEM III 27L Series
-40°C
70°C
39P7832

RoHS

Each
25+
$31.200
50+
$28.400
100+
$27.800
250+
$26.130
Min: 25 / Mult: 18
Metallized PP
Can
35µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
63.5mm
73.16mm
GEM III 97F9000 Series
-40°C
70°C
47M2403

RoHS

Each
10+
$44.350
25+
$43.330
50+
$42.310
100+
$41.290
Min: 10 / Mult: 1
-
Can
8µF
-
Stud Mount - M8
-
Wire Leaded
-
-
35mm
101mm
-
-25°C
85°C
13M4446

RoHS

Each
1+
$58.040
5+
$53.400
10+
$49.330
25+
$47.790
50+
$46.240
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
45µF
± 6%
Panel Mount
600V
Quick Connect
20.57mm
-
50.8mm
120.65mm
GEM III 97F8200 Series
-40°C
70°C
05M2931

RoHS

Each
1+
$29.910
10+
$28.660
25+
$27.020
50+
$24.360
100+
$23.090
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
450V
Quick Connect
12mm
20V/µs
45mm
122mm
4.16.26 Series
-25°C
70°C
47W3419

RoHS

Each
1+
$24.490
10+
$22.660
25+
$20.830
50+
$19.000
100+
$18.450
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
35µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
10V/µs
35mm
103mm
MotorCap B32332 Series
-25°C
85°C
05M2932

RoHS

Each
1+
$39.330
5+
$37.740
10+
$36.200
25+
$33.530
50+
$31.220
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
40µF
± 5%
Stud Mount - M8
450V
Quick Connect
12mm
20V/µs
55mm
122mm
4.16.26 Series
-25°C
70°C
47M2404

RoHS

Each
10+
$46.940
Min: 10 / Mult: 1
-
Can
10µF
-
Stud Mount - M8
-
Wire Leaded
-
-
35mm
99mm
-
-25°C
85°C
95C0419

RoHS

Date/Lot Code

Each
1+
$37.460
5+
$34.460
10+
$31.850
25+
$30.850
50+
$29.840
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
40µF
± 6%
Panel Mount
240V
Quick Connect
20.57mm
-
44.45mm
98.55mm
GEM III 97F8000 Series
-40°C
70°C
67R8904

RoHS

Each
1+
$7.460
10+
$5.750
25+
$5.410
50+
$5.070
100+
$4.730
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
35mm
73.5mm
C27 Series
-25°C
85°C
39P6163

RoHS

Each
25+
$12.660
50+
$12.400
100+
$12.130
250+
$11.870
500+
$11.210
Min: 25 / Mult: 1
Metallized PP
Can
4µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
31.75mm
39.63mm
GEM III 27L Series
-40°C
70°C
47M2401

RoHS

Each
10+
$35.630
Min: 10 / Mult: 1
-
Can
6µF
-
Stud Mount - M8
-
Wire Leaded
-
-
35mm
104mm
-
-25°C
85°C
05M2921

RoHS

Each
1+
$16.890
10+
$16.190
25+
$15.270
50+
$13.760
100+
$13.040
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
30µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
40mm
92mm
4.16.10 Series
-25°C
70°C
226-250 of 355 items
of 15 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK