Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoSFD66T30K391B-F
Newark Part No.48W1948
Product RangeSF Series
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $71.550 |
| 5+ | $68.830 |
| 10+ | $66.320 |
| 25+ | $64.060 |
| 50+ | $62.900 |
| 100+ | $61.870 |
Price for:Each
Minimum: 1
Multiple: 1
$71.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoSFD66T30K391B-F
Newark Part No.48W1948
Product RangeSF Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance30µF
Capacitance Tolerance± 10%
Capacitor MountingPanel Mount
Voltage(AC)660V
Capacitor TerminalsQuick Connect
Lead Spacing-
dv/dt Rating-
Product Diameter-
Product Height99.31mm
Product RangeSF Series
Operating Temperature Min-40°C
Operating Temperature Max70°C
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
30µF
Capacitor Mounting
Panel Mount
Capacitor Terminals
Quick Connect
dv/dt Rating
-
Product Height
99.31mm
Operating Temperature Min
-40°C
SVHC
No SVHC (23-Jan-2024)
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Voltage(AC)
660V
Lead Spacing
-
Product Diameter
-
Product Range
SF Series
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability