30µF Motor Run Capacitors:

18 Products Found
Find a huge range of 30µF Motor Run Capacitors at Newark Electronics Mexico. We stock a wide range of Motor Run Capacitors, such as 10µF, 3µF, 4µF & 20µF Motor Run Capacitors from the worlds top manufacturers including: Capcom, Kemet, Ducati & TDK
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
05M2920

RoHS

Each
1+
$21.700
10+
$20.780
25+
$19.600
50+
$17.650
100+
$16.720
More Pricing...
Metallized PP
Can
30µF
± 5%
-
450V
Wire Leaded
-
20V/µs
40mm
92mm
4.16.10 Series
-25°C
70°C
05M2921

RoHS

Each
1+
$20.140
10+
$19.300
25+
$18.190
50+
$16.390
100+
$15.520
More Pricing...
Metallized PP
Can
30µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
40mm
92mm
4.16.10 Series
-25°C
70°C
67R8910

RoHS

Each
1+
$12.430
10+
$10.770
25+
$9.960
50+
$9.150
100+
$8.800
Metallized PP
Can
30µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
45mm
93mm
C27 Series
-25°C
85°C
31Y0835

RoHS

Date/Lot Code

Each
1+
$15.170
10+
$14.740
25+
$14.260
50+
$13.680
100+
$13.360
More Pricing...
Metallized PP
Can
30µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
15V/µs
45mm
74mm
C27 Series
-25°C
85°C
47W3418

RoHS

Date/Lot Code

Each
1+
$19.420
10+
$17.930
25+
$16.430
50+
$14.950
100+
$14.480
More Pricing...
Metallized PP
Can
30µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
-
35mm
93mm
MotorCap B32332 Series
-25°C
85°C
31Y0821

RoHS

Date/Lot Code

Each
1+
$16.380
10+
$15.910
25+
$15.400
50+
$14.780
100+
$14.570
More Pricing...
Metallized PP
Can
30µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
15V/µs
45mm
71.5mm
C27 Series
-25°C
85°C
97F7862

RoHS

Each
1+
$41.190
5+
$37.890
10+
$35.610
25+
$33.950
50+
$32.810
More Pricing...
Metallized PP
Can
30µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
-
50.8mm
120.65mm
GEM III 27L Series
-40°C
70°C
90C0536

RoHS

Date/Lot Code

Each
1+
$45.360
5+
$43.060
10+
$40.870
25+
$37.030
50+
$33.710
More Pricing...
Metallized PP
Can
30µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
50.8mm
98.55mm
GEM III 97F9000 Series
-40°C
70°C
13M4396

RoHS

Date/Lot Code

Each
1+
$24.750
5+
$24.500
10+
$24.260
25+
$24.020
50+
$23.770
More Pricing...
Metallized PP
Can
30µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
44.45mm
120.65mm
GEM III 97F5000 Series
-40°C
70°C
13M4431

RoHS

Date/Lot Code

Each
1+
$25.660
5+
$23.090
10+
$21.300
25+
$19.350
Metallized PP
Can
30µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
44.45mm
98.55mm
GEM III 97F8000 Series
-40°C
70°C
68X2458

RoHS

Date/Lot Code

Each
1+
$16.830
10+
$16.690
25+
$16.550
50+
$16.410
100+
$16.260
More Pricing...
Metallized PP
Can
30µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
45mm
93mm
C27 Series
-25°C
85°C
13M4417

RoHS

Each
1+
$35.880
5+
$33.020
10+
$30.510
25+
$29.540
50+
$28.590
More Pricing...
Metallized PP
Can
30µF
± 6%
Panel Mount
240V
Quick Connect
20.57mm
-
44.45mm
98.55mm
GEM III 97F8000 Series
-40°C
70°C
13M4457

RoHS

Each
1+
$30.760
5+
$28.290
10+
$26.150
25+
$23.690
50+
$21.840
Metallized PP
Can
30µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
44.45mm
98.55mm
GEM III 97F9000 Series
-40°C
70°C
38P7698

RoHS

Each
25+
$17.110
50+
$15.780
Metallized PP
Can
30µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
44.45mm
98.56mm
GEM III PB Series
-40°C
70°C
63J2235

RoHS

Each
25+
$38.980
50+
$38.300
100+
$37.600
250+
$36.920
Metallized PP
Can
30µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
50.8mm
98.55mm
GEM III 97F9000 Series
-40°C
70°C
63J2192

RoHS

Each
25+
$27.270
50+
$26.400
100+
$25.510
Metallized PP
Can
30µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
44.45mm
98.55mm
GEM III 97F9000 Series
-40°C
70°C
38P7699

RoHS

Each
25+
$20.660
50+
$20.290
100+
$19.930
250+
$19.570
Metallized PP
Can
30µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
31.75mm
98.56mm
GEM III PB Series
-40°C
70°C
39P6234

RoHS

Each
25+
$46.570
50+
$45.060
100+
$43.560
Metallized PP
Can
30µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
50.8mm
73.16mm
GEM III 27L Series
-40°C
70°C
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK