10µF Motor Run Capacitors:

26 Products Found

We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
13M4442

RoHS

Date/Lot Code

Each
1+
$19.200
10+
$18.810
25+
$18.430
50+
$18.040
100+
$17.670
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 6%
Panel Mount
600V
Quick Connect
20.57mm
-
38.1mm
98.55mm
GEM III 97F8200 Series
-40°C
70°C
13M3902

RoHS

Date/Lot Code

Each
1+
$19.230
10+
$16.340
25+
$14.810
50+
$13.650
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
-
38.1mm
98.55mm
GEM III 27L Series
-40°C
70°C
46F3403

RoHS

Each
1+
$15.910
10+
$15.100
25+
$14.030
50+
$12.300
100+
$11.470
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
31.75mm
98.55mm
GEM III 97F5000 Series
-40°C
70°C
05M2907

RoHS

Each
1+
$13.160
10+
$12.670
25+
$11.260
50+
$10.570
100+
$9.650
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 5%
-
450V
Wire Leaded
-
20V/µs
36mm
58mm
4.16.10 Series
-25°C
70°C
93B3318

RoHS

Each
1+
$26.070
5+
$25.070
10+
$24.080
25+
$23.080
Min: 1 / Mult: 1
-
Can
10µF
-
Stud Mount - M8
-
Wire Leaded
-
-
40mm
70mm
-
-25°C
85°C
13M4448

RoHS

Date/Lot Code

Each
1+
$15.120
10+
$12.860
25+
$11.650
50+
$10.740
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
31.75mm
73.16mm
GEM III 97F9000 Series
-40°C
70°C
05M2908

RoHS

Each
1+
$9.510
10+
$9.160
25+
$8.130
50+
$7.650
100+
$6.980
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
36mm
58mm
4.16.10 Series
-25°C
70°C
47AC2520

RoHS

Each
1+
$11.390
10+
$10.970
25+
$9.740
50+
$9.150
100+
$8.350
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 5%
-
450V
Wire Leaded
-
20V/µs
36mm
70mm
4.16.17 Series
-25°C
70°C
27C0072

RoHS

Each
1+
$24.420
5+
$23.200
10+
$21.980
25+
$20.750
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
44.45mm
73.16mm
GEM III 97F5000 Series
-40°C
70°C
97K5377

RoHS

Each
1+
$9.640
10+
$9.290
25+
$8.280
50+
$7.780
100+
$7.120
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
35mm
98mm
MR/P/440 Series
-25°C
85°C
97K6041

RoHS

Each
1+
$10.960
10+
$10.560
25+
$9.420
50+
$8.870
100+
$8.110
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
45mm
45mm
MR/A/440 Series
-25°C
70°C
31Y0829

RoHS

Date/Lot Code

Each
1+
$7.530
10+
$7.310
25+
$6.960
50+
$6.740
100+
$6.510
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 5%
Stud Mount - M8
450V
Quick Connect
13.4mm
15V/µs
35mm
56.5mm
C27 Series
-25°C
85°C
31Y0958

RoHS

Date/Lot Code

Each
1+
$13.830
10+
$10.550
25+
$10.210
50+
$9.800
100+
$9.670
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 5%
Stud Mount - M8
500V
Quick Connect
13.4mm
15V/µs
30mm
78mm
C87 Series
-25°C
85°C
97K5376

RoHS

Each
1+
$10.140
10+
$9.770
25+
$8.710
50+
$8.200
100+
$7.500
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 10%
Stud Mount - M8
440V
Wire Leaded
-
-
35mm
98mm
MR/P/440 Series
-25°C
85°C
68X2453

RoHS

Date/Lot Code

Each
1+
$13.300
10+
$9.350
25+
$9.250
50+
$9.160
100+
$9.070
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
35mm
58.5mm
C27 Series
-25°C
85°C
67AK0721

RoHS

Each
1+
$15.590
10+
$12.100
25+
$11.960
50+
$11.810
100+
$11.670
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
35mm
69.5mm
C28 Series
-25°C
85°C
68AK3927

RoHS

Date/Lot Code

Each
1+
$13.520
10+
$9.460
25+
$9.310
50+
$9.150
100+
$9.000
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
10V/µs
30mm
65mm
B33331I6 Series
-40°C
85°C
05M2927

RoHS

Each
1+
$13.590
10+
$13.070
25+
$11.620
50+
$10.920
100+
$9.970
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 5%
Stud Mount - M8
450V
Quick Connect
12mm
20V/µs
40mm
72mm
4.16.26 Series
-25°C
70°C
47M2404

RoHS

Each
10+
$46.940
Min: 10 / Mult: 1
-
Can
10µF
-
Stud Mount - M8
-
Wire Leaded
-
-
35mm
99mm
-
-25°C
85°C
67R8904

RoHS

Each
1+
$7.460
10+
$5.750
25+
$5.410
50+
$5.070
100+
$4.730
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
35mm
73.5mm
C27 Series
-25°C
85°C
58R6581

RoHS

Each
100+
$2.620
500+
$2.350
1000+
$2.260
2500+
$2.170
Min: 100 / Mult: 100
Metallized PET
Radial Box - 2 Pin
10µF
± 10%
Through Hole
125V
PC Pin
27.5mm
-
-
25.7mm
QXK Series
-40°C
105°C
83H0150

RoHS

Each
25+
$12.940
50+
$12.670
100+
$12.400
250+
$12.130
500+
$11.450
Min: 25 / Mult: 1
Metallized PP
Can
10µF
± 3%
Panel Mount
280V
Quick Connect
20.57mm
-
31.75mm
73.16mm
GEM III 97F6000 Series
-40°C
90°C
13M4410

RoHS

Each
25+
$15.940
50+
$13.970
100+
$13.020
250+
$12.590
500+
$11.320
Min: 25 / Mult: 1
Metallized PP
Can
10µF
± 3%
Panel Mount
400V
Quick Connect
20.57mm
-
31.75mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
63J2109

RoHS

Each
25+
$14.560
50+
$14.250
100+
$13.950
250+
$13.640
500+
$12.890
Min: 25 / Mult: 1
Metallized PP
Can
10µF
± 3%
Panel Mount
330V
Quick Connect
20.57mm
-
38.1mm
73.16mm
GEM III 97F6000 Series
-40°C
90°C
38P7631

RoHS

Each
10+
$10.550
Min: 48 / Mult: 48
Metallized PP
Can
10µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
31.75mm
73.16mm
GEM III PB Series
-40°C
70°C
1-25 of 26 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK