Print Page
Image is for illustrative purposes only. Please refer to product description.

19 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $26.760 |
| 5+ | $26.330 |
| 10+ | $25.920 |
| 25+ | $25.500 |
| 50+ | $25.070 |
| 100+ | $24.230 |
Price for:Each
Minimum: 1
Multiple: 1
$26.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No99287-4-7320Copy
Newark Part No.93B3318
Technical Datasheet
Dielectric Type-
Capacitor Case / PackageCan
Capacitance10µF
Capacitance Tolerance-
Capacitor MountingStud Mount - M8
Voltage(AC)-
Capacitor TerminalsWire Leaded
Lead Spacing-
dv/dt Rating-
Product Diameter40mm
Product Height70mm
Product Range-
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 99287-4-7320 is a Motor Capacitor for use with axial fan. Made of thermoplastic resin housing. Multi-lead PVC cable 0.5mm² with brass lead tips.
- VDE according to DIN EN 60252 (VDE 0560/8) approval
Technical Specifications
Dielectric Type
-
Capacitance
10µF
Capacitor Mounting
Stud Mount - M8
Capacitor Terminals
Wire Leaded
dv/dt Rating
-
Product Height
70mm
Operating Temperature Min
-25°C
SVHC
No SVHC (25-Jun-2020)
Capacitor Case / Package
Can
Capacitance Tolerance
-
Voltage(AC)
-
Lead Spacing
-
Product Diameter
40mm
Product Range
-
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
