Motor Run Capacitors:

355 Products Found

We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
93B6035

RoHS

Each
25+
$25.170
50+
$24.720
100+
$24.290
250+
$23.840
Min: 25 / Mult: 24
Metallized PP
Can
35µF
± 3%
Panel Mount
280V
Quick Connect
20.57mm
-
44.45mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
58R6579

RoHS

Each
100+
$0.439
500+
$0.380
Min: 400 / Mult: 100
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
Through Hole
125V
PC Pin
10.5mm
-
-
9.4mm
QXK Series
-40°C
105°C
71H6468

RoHS

Each
1+
$53.120
Min: 25 / Mult: 18
Metallized PP
Can
55µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
63.5mm
98.55mm
GEM III 97F9000 Series
-40°C
70°C
39P6199

RoHS

Each
1+
$71.640
Min: 25 / Mult: 18
Metallized PP
Can
50µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
63.5mm
107.95mm
GEM III 27L Series
-40°C
70°C
63J2213

RoHS

Each
25+
$68.560
50+
$66.330
100+
$64.120
Min: 25 / Mult: 18
Metallized PP
Can
55µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
63.5mm
120.65mm
GEM III 97F9000 Series
-40°C
70°C
63J2129

RoHS

Each
25+
$29.800
50+
$29.280
100+
$28.760
250+
$28.240
Min: 25 / Mult: 1
Metallized PP
Can
13µF
± 3%
Panel Mount
540V
Quick Connect
20.57mm
-
38.1mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
39P6236

RoHS

Each
25+
$40.970
50+
$39.650
100+
$38.320
Min: 25 / Mult: 1
Metallized PP
Can
45µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
50.8mm
120.65mm
GEM III 27L Series
-40°C
70°C
38P7615

RoHS

Each
1+
$7.890
Min: 48 / Mult: 48
Metallized PP
Can
3µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
31.75mm
39.63mm
GEM III PB Series
-40°C
70°C
56J8994

RoHS

Each
25+
$32.140
50+
$31.110
100+
$30.070
Min: 25 / Mult: 1
Metallized PP
Can
45µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
44.45mm
120.65mm
GEM III 97F9000 Series
-40°C
70°C
39P9042

RoHS

Each
25+
$26.590
50+
$25.720
100+
$24.860
Min: 25 / Mult: 1
Metallized PP
Can
45µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
50.8mm
98.55mm
GEM III 27L Series
-40°C
70°C
04M4237

RoHS

Each
100+
$0.410
500+
$0.383
Min: 400 / Mult: 100
Metallized PET
Radial Box - 2 Pin
0.01µF
± 10%
Through Hole
250V
PC Pin
12.5mm
-
-
8.9mm
QXK Series
-40°C
105°C
13M4453

RoHS

Each
25+
$20.780
50+
$18.930
100+
$18.520
250+
$17.410
Min: 25 / Mult: 1
Metallized PP
Can
25µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
44.45mm
120.65mm
GEM III 97F9000 Series
-40°C
70°C
38P7619

RoHS

Each
25+
$8.960
50+
$8.770
100+
$8.590
250+
$8.400
500+
$7.930
Min: 48 / Mult: 48
Metallized PP
Can
4µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
31.75mm
39.63mm
GEM III PB Series
-40°C
70°C
63J2125

RoHS

Each
25+
$18.050
50+
$17.730
100+
$17.410
250+
$17.100
Min: 25 / Mult: 1
Metallized PP
Can
24µF
± 3%
Panel Mount
280V
Quick Connect
20.57mm
-
38.1mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
39P9013

RoHS

Each
25+
$15.780
50+
$15.450
100+
$15.120
250+
$14.790
500+
$13.960
Min: 25 / Mult: 1
Metallized PP
Can
8µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
31.75mm
53.85mm
GEM III 27L Series
-40°C
70°C
13M4421

RoHS

Each
1+
$63.030
Min: 25 / Mult: 18
Metallized PP
Can
90µF
± 6%
Panel Mount
240V
Quick Connect
20.57mm
-
63.5mm
98.55mm
GEM III 97F8000 Series
-40°C
70°C
39P9043

RoHS

Each
25+
$30.240
50+
$27.520
100+
$26.940
250+
$25.330
Min: 25 / Mult: 18
Metallized PP
Can
45µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
63.5mm
73.16mm
GEM III 27L Series
-40°C
70°C
13M4451

RoHS

Each
25+
$16.850
50+
$15.340
100+
$15.020
250+
$14.120
Min: 25 / Mult: 1
Metallized PP
Can
17.5µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
44.45mm
98.55mm
GEM III 97F9000 Series
-40°C
70°C
18M8503

RoHS

Each
100+
$1.560
500+
$1.330
1000+
$1.240
2500+
$1.160
Min: 200 / Mult: 100
Metallized PET
Radial Box - 2 Pin
0.47µF
± 10%
Through Hole
250V
PC Pin
27.5mm
-
-
19.7mm
QXK Series
-40°C
105°C
57X3785

RoHS

Each
1000+
$0.572
2500+
$0.518
Min: 1250 / Mult: 1250
Double Metallized PP
Radial Box - 2 Pin
1000pF
± 5%
Through Hole
700V
PC Pin
15mm
-
-
-
MKP383 Series
-55°C
105°C
38P7638

RoHS

Each
1+
$14.410
10+
$12.970
Min: 1 / Mult: 1
Metallized PP
Can
12.5µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
31.75mm
98.56mm
GEM III PB Series
-40°C
70°C
99B1887

RoHS

Each
25+
$16.200
50+
$14.940
Min: 25 / Mult: 1
Metallized PP
Can
14µF
± 3%
Panel Mount
330V
Quick Connect
20.57mm
-
38.1mm
73.16mm
GEM III 97F6000 Series
-40°C
90°C
38P7663

RoHS

Each
50+
$13.810
100+
$13.510
250+
$13.210
500+
$12.480
Min: 50 / Mult: 1
Metallized PP
Can
20µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
44.45mm
73.16mm
GEM III PB Series
-40°C
70°C
13M4408

RoHS

Each
10+
$12.780
Min: 25 / Mult: 1
Metallized PP
Can
10µF
± 3%
Panel Mount
400V
Quick Connect
20.57mm
-
44.45mm
73.16mm
GEM III 97F6000 Series
-40°C
90°C
38P7755

RoHS

Each
25+
$25.420
50+
$24.970
100+
$24.520
250+
$24.080
Min: 45 / Mult: 45
Metallized PP
Can
45µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
31.75mm
120.65mm
GEM III PB Series
-40°C
70°C
326-350 of 355 items
of 15 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK