Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoQXK2E104KTPTZH
Newark Part No.58R6579
Product RangeQXK Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.439 |
| 500+ | $0.380 |
Price for:Each
Minimum: 400
Multiple: 100
$175.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNICHICON
Manufacturer Part NoQXK2E104KTPTZH
Newark Part No.58R6579
Product RangeQXK Series
Technical Datasheet
Dielectric TypeMetallized PET
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.1µF
Capacitance Tolerance± 10%
Capacitor MountingThrough Hole
Voltage(AC)125V
Capacitor TerminalsPC Pin
Lead Spacing10.5mm
dv/dt Rating-
Product Diameter-
Product Height9.4mm
Product RangeQXK Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Dielectric Type
Metallized PET
Capacitance
0.1µF
Capacitor Mounting
Through Hole
Capacitor Terminals
PC Pin
dv/dt Rating
-
Product Height
9.4mm
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2024)
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Voltage(AC)
125V
Lead Spacing
10.5mm
Product Diameter
-
Product Range
QXK Series
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for QXK2E104KTPTZH
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate