Motor Run Capacitors:

352 Products Found
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
05M2930

RoHS

Each
1+
$26.880
10+
$25.720
25+
$24.200
50+
$21.730
100+
$20.550
More Pricing...
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
450V
Quick Connect
12mm
20V/µs
45mm
98mm
4.16.26 Series
-25°C
70°C
05M2910

RoHS

Each
1+
$11.130
10+
$10.690
25+
$9.470
50+
$8.870
100+
$8.060
More Pricing...
Metallized PP
Can
12µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
36mm
70mm
4.16.10 Series
-25°C
70°C
67R8899

RoHS

Each
1+
$5.040
10+
$3.790
25+
$3.590
50+
$3.370
100+
$3.140
More Pricing...
Metallized PP
Can
2µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
25mm
58mm
C27 Series
-25°C
85°C
05M2919

RoHS

Each
1+
$23.210
10+
$22.190
25+
$20.890
50+
$18.760
100+
$17.730
More Pricing...
Metallized PP
Can
40µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
45mm
92mm
4.16.10 Series
-25°C
70°C
05M2908

RoHS

Each
1+
$9.730
10+
$9.350
25+
$8.280
50+
$7.750
100+
$7.050
More Pricing...
Metallized PP
Can
10µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
36mm
58mm
4.16.10 Series
-25°C
70°C
97K5382

RoHS

Each
1+
$14.980
10+
$14.420
25+
$12.790
50+
$12.000
100+
$10.940
More Pricing...
Metallized PP
Can
20µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
45mm
98mm
MR/P/440 Series
-25°C
85°C
05M2931

RoHS

Each
1+
$31.580
5+
$30.260
10+
$28.980
25+
$26.760
50+
$24.830
More Pricing...
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
450V
Quick Connect
12mm
20V/µs
45mm
122mm
4.16.26 Series
-25°C
70°C
47W3419

RoHS

Date/Lot Code

Each
1+
$24.220
10+
$22.340
25+
$20.450
50+
$18.570
100+
$18.000
More Pricing...
Metallized PP
Can
35µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
10V/µs
35mm
103mm
MotorCap B32332 Series
-25°C
85°C
97K5383

RoHS

Each
1+
$16.480
10+
$15.790
25+
$14.870
50+
$13.390
100+
$12.680
More Pricing...
Metallized PP
Can
25µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
50mm
98mm
MR/P/440 Series
-25°C
85°C
05M2915

RoHS

Each
1+
$14.920
10+
$14.340
25+
$12.690
50+
$11.890
100+
$10.820
More Pricing...
Metallized PP
Can
20µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
40mm
70mm
4.16.10 Series
-25°C
70°C
05M2905

RoHS

Each
1+
$18.700
10+
$17.970
25+
$15.900
50+
$14.910
100+
$13.560
More Pricing...
Metallized PP
Can
8µF
± 5%
-
450V
Wire Leaded
-
20V/µs
32mm
55mm
4.16.10 Series
-25°C
70°C
67R8901

RoHS

Date/Lot Code

Each
1+
$5.090
10+
$3.410
25+
$3.270
50+
$3.130
100+
$3.040
More Pricing...
Metallized PP
Can
4µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
30mm
56.5mm
C27 Series
-25°C
85°C
05M2914

RoHS

Each
1+
$14.220
10+
$13.670
25+
$12.100
50+
$11.350
100+
$10.320
More Pricing...
Metallized PP
Can
18µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
40mm
70mm
4.16.10 Series
-25°C
70°C
67R8908

RoHS

Date/Lot Code

Each
1+
$10.910
10+
$8.700
25+
$8.220
50+
$7.730
100+
$7.270
More Pricing...
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
45mm
74mm
C27 Series
-25°C
85°C
05M2904

RoHS

Each
1+
$7.100
10+
$6.410
25+
$5.990
50+
$5.590
100+
$5.060
More Pricing...
Metallized PP
Can
5µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
05M2921

RoHS

Each
1+
$19.760
10+
$18.910
25+
$17.800
50+
$15.980
100+
$15.110
More Pricing...
Metallized PP
Can
30µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
40mm
92mm
4.16.10 Series
-25°C
70°C
31Y0834

RoHS

Date/Lot Code

Each
1+
$16.430
10+
$12.690
25+
$12.270
50+
$11.770
100+
$11.600
More Pricing...
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
15V/µs
40mm
94mm
C27 Series
-25°C
85°C
31Y0957

RoHS

Date/Lot Code

Each
1+
$13.390
10+
$10.860
25+
$10.320
50+
$9.770
100+
$9.570
More Pricing...
Metallized PP
Can
8µF
± 5%
Stud Mount - M8
500V
Quick Connect
13.4mm
15V/µs
30mm
78mm
C87 Series
-25°C
85°C
31Y0833

RoHS

Date/Lot Code

Each
1+
$10.870
10+
$10.460
25+
$10.110
50+
$9.680
100+
$9.440
More Pricing...
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
450V
Quick Connect
13.4mm
15V/µs
40mm
74mm
C27 Series
-25°C
85°C
68X2451

RoHS

Date/Lot Code

Each
1+
$11.850
10+
$8.830
25+
$8.470
50+
$8.110
100+
$7.840
Metallized PP
Can
6µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
35mm
58.5mm
C27 Series
-25°C
85°C
47AC2515

RoHS

Each
1+
$42.700
5+
$40.900
10+
$39.180
25+
$36.170
50+
$33.560
More Pricing...
Metallized PP
Can
80µF
± 5%
-
450V
Wire Leaded
-
20V/µs
55mm
120mm
4.16.10 Series
-25°C
70°C
47AC2510

RoHS

Each
1+
$36.640
5+
$35.110
10+
$33.640
25+
$31.050
50+
$28.810
More Pricing...
Metallized PP
Can
60µF
± 5%
-
450V
Wire Leaded
-
20V/µs
50mm
117mm
4.16.10 Series
-25°C
70°C
47AC2513

RoHS

Each
1+
$33.050
5+
$31.660
10+
$30.330
25+
$28.000
50+
$25.990
More Pricing...
Metallized PP
Can
70µF
± 5%
-
450V
Wire Leaded
-
20V/µs
50mm
117mm
4.16.10 Series
-25°C
70°C
47AC2520

RoHS

Each
1+
$12.390
10+
$11.910
25+
$10.550
50+
$9.880
100+
$8.980
More Pricing...
Metallized PP
Can
10µF
± 5%
-
450V
Wire Leaded
-
20V/µs
36mm
70mm
4.16.17 Series
-25°C
70°C
47AC2521

RoHS

Each
1+
$17.010
10+
$16.280
25+
$15.310
50+
$13.750
100+
$13.000
More Pricing...
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
450V
Wire Leaded
-
20V/µs
40mm
70mm
4.16.17 Series
-25°C
70°C
26-50 of 352 items
of 15 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK