New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Film Capacitors
                      5. Motor Run Capacitors
                      Print Page

                      4.16.26.19.64

                      Film Capacitor, 4.16.26 Series, 20 F, 5%, PP (Polypropylene), 450 VAC, Can RoHS Compliant: Yes

                      DUCATI 4.16.26.19.64
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDUCATI
                      Manufacturer Part No4.16.26.19.64
                      Newark Part No.05M2930
                      Product Range4.16.26 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      47 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$19.250
                      10+$18.310
                      25+$17.070
                      50+$15.060
                      100+$14.090
                      250+$13.650
                      500+$12.340
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $19.25
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDUCATI
                      Manufacturer Part No4.16.26.19.64
                      Newark Part No.05M2930
                      Product Range4.16.26 Series
                      Technical Datasheet

                      Data Sheet

                      Dielectric TypeMetallized PP
                      Capacitor Case / PackageCan
                      Capacitance20µF
                      Capacitance Tolerance± 5%
                      Capacitor MountingStud Mount - M8
                      Voltage(AC)450V
                      Capacitor TerminalsQuick Connect
                      Lead Spacing12mm
                      dv/dt Rating20V/µs
                      Product Diameter45mm
                      Product Height98mm
                      Product Range4.16.26 Series
                      Operating Temperature Min-25°C
                      Operating Temperature Max70°C
                      SVHCNo SVHC (19-Jan-2021)

                      Technical Specifications

                      Dielectric Type

                      Metallized PP

                      Capacitance

                      20µF

                      Capacitor Mounting

                      Stud Mount - M8

                      Capacitor Terminals

                      Quick Connect

                      dv/dt Rating

                      20V/µs

                      Product Height

                      98mm

                      Operating Temperature Min

                      -25°C

                      SVHC

                      No SVHC (19-Jan-2021)

                      Capacitor Case / Package

                      Can

                      Capacitance Tolerance

                      ± 5%

                      Voltage(AC)

                      450V

                      Lead Spacing

                      12mm

                      Product Diameter

                      45mm

                      Product Range

                      4.16.26 Series

                      Operating Temperature Max

                      70°C

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for 4.16.26.19.64

                      5 Products Found

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (19-Jan-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.