Motor Run Capacitors:

355 Products Found

We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
13M4397

RoHS

Each
1+
$30.780
5+
$29.230
10+
$27.730
25+
$25.130
50+
$22.870
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
40µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
50.8mm
120.65mm
GEM III 97F5000 Series
-40°C
70°C
05M2918

RoHS

Each
1+
$24.530
10+
$23.500
25+
$22.170
50+
$19.990
100+
$18.940
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
40µF
± 5%
-
450V
Wire Leaded
-
20V/µs
45mm
92mm
4.16.10 Series
-25°C
70°C
31C1143

RoHS

Date/Lot Code

Each
1+
$35.140
5+
$32.330
10+
$29.870
25+
$28.940
50+
$28.000
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
40µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
44.45mm
98.55mm
GEM III 97F9000 Series
-40°C
70°C
05M2925

RoHS

Each
1+
$6.640
10+
$6.000
25+
$5.630
50+
$5.260
100+
$4.780
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
1µF
± 5%
Stud Mount - M8
450V
Quick Connect
14.4mm
20V/µs
28mm
55mm
4.16.15 Series
-25°C
70°C
67R8910

RoHS

Each
1+
$12.080
10+
$9.770
25+
$9.690
50+
$9.590
100+
$9.510
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
30µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
45mm
93mm
C27 Series
-25°C
85°C
13M4398

RoHS

Each
1+
$37.550
5+
$35.660
10+
$33.840
25+
$30.650
50+
$27.910
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
50µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
63.5mm
98.55mm
GEM III 97F5000 Series
-40°C
70°C
13M4430

RoHS

Date/Lot Code

Each
1+
$24.900
5+
$23.650
10+
$22.440
25+
$20.330
50+
$18.510
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
25µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
44.45mm
98.55mm
GEM III 97F8000 Series
-40°C
70°C
05M2923

RoHS

Each
1+
$6.110
10+
$5.530
25+
$5.190
50+
$4.850
100+
$4.400
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
2µF
± 5%
Stud Mount - M8
450V
Quick Connect
14.4mm
20V/µs
28mm
55mm
4.16.15 Series
-25°C
70°C
13M4396

RoHS

Date/Lot Code

Each
1+
$24.030
5+
$23.790
10+
$23.560
25+
$23.310
50+
$23.070
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
30µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
44.45mm
120.65mm
GEM III 97F5000 Series
-40°C
70°C
97K5384

RoHS

Each
1+
$7.010
10+
$6.360
25+
$5.960
50+
$5.580
100+
$5.090
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
3µF
± 10%
Stud Mount - M8
440V
Wire Leaded
-
-
40mm
56mm
MR/P/440 Series
-25°C
85°C
15B5539

RoHS

Each
1+
$19.110
5+
$17.880
10+
$16.820
25+
$15.600
50+
$14.660
Min: 1 / Mult: 1
-
Can
2µF
-
Stud Mount - M8
-
Wire Leaded
-
-
28mm
55mm
-
-25°C
85°C
27C0072

RoHS

Each
1+
$24.420
5+
$23.200
10+
$21.980
25+
$20.750
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
44.45mm
73.16mm
GEM III 97F5000 Series
-40°C
70°C
39P6211

RoHS

Date/Lot Code

Each
1+
$15.860
10+
$13.490
25+
$12.220
50+
$11.260
Min: 1 / Mult: 1
Metallized PP
Can
7.5µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
31.75mm
73.16mm
GEM III 27L Series
-40°C
70°C
47W3423

RoHS

Each
1+
$30.930
5+
$28.920
10+
$26.900
25+
$24.880
50+
$24.150
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
60µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
-
45mm
103mm
MotorCap B32332 Series
-25°C
85°C
97K5377

RoHS

Each
1+
$9.640
10+
$9.290
25+
$8.280
50+
$7.780
100+
$7.120
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
35mm
98mm
MR/P/440 Series
-25°C
85°C
81H3575

RoHS

Each
1+
$71.900
5+
$68.310
10+
$64.720
Min: 1 / Mult: 1
Metallized PP
Can
49.93µF
± 6%
Panel Mount
480V
Quick Connect
20.57mm
-
-
-
GEM III 97F8200 Series
-40°C
70°C
31Y0835

RoHS

Date/Lot Code

Each
1+
$15.190
10+
$14.760
25+
$14.280
50+
$13.720
100+
$13.400
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
30µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
15V/µs
45mm
74mm
C27 Series
-25°C
85°C
31Y0836

RoHS

Date/Lot Code

Each
1+
$19.610
Min: 1 / Mult: 1
Metallized PP
Can
40µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
15V/µs
45mm
93mm
C27 Series
-25°C
85°C
31Y0818

RoHS

Date/Lot Code

Each
1+
$11.000
10+
$10.080
25+
$9.600
50+
$9.300
100+
$8.990
Min: 1 / Mult: 1
Metallized PP
Can
16µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
15V/µs
35mm
71.5mm
C27 Series
-25°C
85°C
31Y0959

RoHS

Date/Lot Code

Each
1+
$15.160
10+
$13.370
25+
$12.950
50+
$12.430
100+
$12.140
Min: 1 / Mult: 1
Metallized PP
Can
12µF
± 5%
Stud Mount - M8
500V
Quick Connect
13.4mm
15V/µs
35mm
78mm
C87 Series
-25°C
85°C
31Y0826

RoHS

Date/Lot Code

Each
1+
$4.690
Min: 1 / Mult: 1
Metallized PP
Can
4µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
15V/µs
25mm
58mm
C27 Series
-25°C
85°C
31Y0820

RoHS

Date/Lot Code

Each
1+
$14.400
Min: 1 / Mult: 1
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
15V/µs
45mm
71.5mm
C27 Series
-25°C
85°C
47AC2519

RoHS

Each
1+
$9.120
10+
$8.780
25+
$7.810
50+
$7.330
100+
$6.690
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 5%
-
450V
Wire Leaded
-
20V/µs
32mm
55mm
4.16.17 Series
-25°C
70°C
33AC0461

RoHS

Date/Lot Code

Each
1+
$9.310
10+
$7.010
25+
$6.660
50+
$6.460
100+
$6.250
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
2.5µF
± 5%
-
400V
Wire Leaded
-
10V/µs
25mm
51mm
B32355C Series
-25°C
100°C
50F1873

RoHS

Date/Lot Code

Each
1+
$13.290
10+
$13.020
25+
$12.760
50+
$12.490
100+
$12.230
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 6%
Panel Mount
600V
Quick Connect
20.57mm
-
31.75mm
98.55mm
GEM III 97F8200 Series
-40°C
70°C
101-125 of 355 items
of 15 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK