Need more?
| Quantity | Price |
|---|---|
| 1+ | $35.140 |
| 5+ | $32.330 |
| 10+ | $29.870 |
| 25+ | $28.940 |
| 50+ | $28.000 |
| 100+ | $27.070 |
Product Information
Product Overview
The 97F9614 is a Film Capacitor with quick-connect blade terminations and a round can case. The GEM III series capacitor is manufactured with high-grade metalized polypropylene film. The metalized electrode is several hundred angstroms thick. The film is wound into capacitor rolls on high-speed and high-precision machines. The winding is extremely tight so that there is not enough space between the layers for corona (localized partial electrical discharges) to occur. The rolls are sprayed on both ends with metal to make the connection to the extremely thin edges of the metalized electrodes. This process is critical to the quality and performance of the capacitors. The rolls are assembled in metal cases, Regal-Beloit's proprietary dielectric liquid is introduced under vacuum and the capacitor is sealed. This capacitor is designed specifically for the motor run applications where the capacitor is used in conjunction with permanent split capacitor type motors.
- Single rating - 1 section
- 30μA Maximum leakage current
- 60000 hours with 94% survival Operating Life
- 0.1% Maximum dissipation factor
Technical Specifications
Metallized PP
40µF
Panel Mount
Quick Connect
-
98.55mm
-40°C
No SVHC (19-Jan-2021)
Can
± 6%
370V
20.57mm
44.45mm
GEM III 97F9000 Series
70°C
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate