40µF Motor Run Capacitors:
16 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $15.180 10+ $13.570 25+ $12.780 50+ $11.980 | Metallized PP | Can | 40µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 20V/µs | 50mm | 120mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $23.210 10+ $22.190 25+ $20.890 50+ $18.760 100+ $17.730 More Pricing... | Metallized PP | Can | 40µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 45mm | 92mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+ $24.440 10+ $23.380 25+ $22.000 50+ $19.750 100+ $18.670 More Pricing... | Metallized PP | Can | 40µF | ± 5% | - | 450V | Wire Leaded | - | 20V/µs | 45mm | 92mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+ $18.780 10+ $18.210 25+ $17.600 50+ $16.860 100+ $16.440 More Pricing... | Metallized PP | Can | 40µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 15V/µs | 45mm | 93mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $17.430 10+ $14.670 25+ $14.000 50+ $13.310 100+ $12.890 More Pricing... | Film / Foil PP | Can | 40µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 15V/µs | 45mm | 98mm | C87 Series | -25°C | 85°C | ||||||
Each | 1+ $19.720 | Metallized PP | Can | 40µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 15V/µs | 45mm | 95.5mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $56.160 5+ $51.660 10+ $47.730 25+ $46.240 50+ $44.730 More Pricing... | Metallized PP | Can | 40µF | ± 6% | Panel Mount | 600V | Quick Connect | 20.57mm | - | 50.8mm | 120.65mm | GEM III 97F8200 Series | -40°C | 70°C | ||||||
Each | 1+ $31.700 5+ $30.100 10+ $28.560 25+ $25.890 50+ $23.560 More Pricing... | Metallized PP | Can | 40µF | ± 6% | Panel Mount | 440V | Quick Connect | 20.57mm | - | 50.8mm | 120.65mm | GEM III 97F5000 Series | -40°C | 70°C | ||||||
Each | 1+ $37.080 5+ $34.110 10+ $31.520 25+ $30.530 50+ $29.540 More Pricing... | Metallized PP | Can | 40µF | ± 6% | Panel Mount | 370V | Quick Connect | 20.57mm | - | 44.45mm | 98.55mm | GEM III 97F9000 Series | -40°C | 70°C | ||||||
Each | 1+ $28.100 10+ $22.960 25+ $22.960 50+ $22.950 100+ $22.690 More Pricing... | Metallized PP | Can | 40µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 50mm | 120mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $23.640 10+ $22.650 25+ $21.380 50+ $19.310 100+ $18.310 More Pricing... | Metallized PP | Can | 40µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 50mm | 120mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $43.480 5+ $41.300 10+ $39.190 25+ $35.490 50+ $32.320 More Pricing... | Metallized PP | Can | 40µF | ± 6% | Panel Mount | 370V | Quick Connect | 20.57mm | - | 44.45mm | 98.55mm | GEM III 97F9000 Series | -40°C | 70°C | ||||||
Each | 1+ $43.580 5+ $41.760 10+ $40.000 25+ $36.920 50+ $34.260 More Pricing... | Metallized PP | Can | 40µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | 12mm | 20V/µs | 55mm | 122mm | 4.16.26 Series | -25°C | 70°C | ||||||
Each | 1+ $38.590 5+ $35.500 10+ $32.800 25+ $31.770 50+ $30.730 More Pricing... | Metallized PP | Can | 40µF | ± 6% | Panel Mount | 240V | Quick Connect | 20.57mm | - | 44.45mm | 98.55mm | GEM III 97F8000 Series | -40°C | 70°C | ||||||
Each | 25+ $50.240 50+ $48.620 100+ $46.980 | Metallized PP | Can | 40µF | ± 6% | Panel Mount | 370V | Quick Connect | 20.57mm | - | 50.8mm | 98.55mm | GEM III 97F9000 Series | -40°C | 70°C | ||||||
Each | 25+ $27.520 50+ $25.070 100+ $24.520 250+ $23.050 | Metallized PP | Can | 40µF | ± 6% | Panel Mount | 370V | Quick Connect | 20.57mm | - | 44.45mm | 120.65mm | GEM III 97F8000 Series | -40°C | 70°C | ||||||