Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC274ACF5400LF0JCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.85AC1661
Product RangeC27 Series
Your Part Number
74 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.640 |
| 5+ | $22.650 |
| 10+ | $21.380 |
| 25+ | $19.310 |
| 100+ | $18.300 |
| 500+ | $17.840 |
| 1000+ | $16.850 |
Price for:Each
Minimum: 1
Multiple: 1
$23.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC274ACF5400LF0JCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.85AC1661
Product RangeC27 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance40µF
Capacitance Tolerance± 5%
Capacitor MountingStud Mount - M8
Voltage(AC)470V
Capacitor TerminalsWire Leaded
Lead Spacing-
dv/dt Rating20V/µs
Product Diameter50mm
Product Height120mm
Product RangeC27 Series
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
40µF
Capacitor Mounting
Stud Mount - M8
Capacitor Terminals
Wire Leaded
dv/dt Rating
20V/µs
Product Height
120mm
Operating Temperature Min
-25°C
SVHC
No SVHC (15-Jan-2018)
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Voltage(AC)
470V
Lead Spacing
-
Product Diameter
50mm
Product Range
C27 Series
Operating Temperature Max
85°C
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
