0
0 Items$0.00

Motor Run Capacitors :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
67R8911

RoHS

Each
1+$14.870
5+$13.910
10+$12.930
25+$12.120
100+$11.290
More Pricing...
Metallized PP
Can
40µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
50mm
120mm
C27 Series
-25°C
85°C
68X2462

RoHS

Date/Lot Code

Each
1+$23.040
5+$20.130
10+$17.210
25+$16.930
100+$16.630
More Pricing...
Metallized PP
Can
35µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
20V/µs
50mm
95mm
C27 Series
-25°C
85°C
97K5383

RoHS

Each
1+$14.880
5+$14.260
10+$13.460
25+$12.160
100+$11.520
More Pricing...
Metallized PP
Can
25µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
50mm
98mm
MR/P/440 Series
-25°C
85°C
47AC2510

RoHS

Each
1+$24.300
5+$23.240
10+$22.220
25+$20.440
100+$18.900
More Pricing...
Metallized PP
Can
60µF
± 5%
-
450V
Wire Leaded
-
20V/µs
50mm
117mm
4.16.10 Series
-25°C
70°C
47AC2513

RoHS

Each
1+$24.770
5+$23.690
10+$22.650
25+$20.830
100+$19.270
More Pricing...
Metallized PP
Can
70µF
± 5%
-
450V
Wire Leaded
-
20V/µs
50mm
117mm
4.16.10 Series
-25°C
70°C
47AC2514

RoHS

Each
1+$30.520
5+$29.180
10+$27.900
25+$25.660
100+$23.730
More Pricing...
Metallized PP
Can
70µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
50mm
117mm
4.16.10 Series
-25°C
70°C
07W6472

RoHS

Each
1+$21.930
5+$20.950
10+$19.680
25+$17.600
100+$16.580
More Pricing...
Metallized PP
Can
60µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
50mm
117mm
4.16.10 Series
-25°C
70°C
68X2460

RoHS

Date/Lot Code

Each
1+$23.950
5+$23.730
10+$23.510
25+$21.780
100+$20.040
More Pricing...
Metallized PP
Can
40µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
50mm
120mm
C27 Series
-25°C
85°C
68X2459

RoHS

Each
1+$23.940
5+$20.950
10+$17.940
25+$17.650
100+$17.350
More Pricing...
Metallized PP
Can
35µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
50mm
93mm
C27 Series
-25°C
85°C
85AC1661

RoHS

Each
1+$23.640
5+$22.650
10+$21.380
25+$19.310
100+$18.300
More Pricing...
Metallized PP
Can
40µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
50mm
120mm
C27 Series
-25°C
85°C
85AC1662

RoHS

Each
1+$16.280
25+$13.920
100+$11.550
250+$11.340
500+$10.960
More Pricing...
Metallized PP
Can
35µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
20V/µs
50mm
95mm
C27 Series
-25°C
85°C
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK