22µF Leaded Tantalum Capacitors:

1,555 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Failure Rate
ESR
Ripple Current
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
25M8487

RoHS

Each
1+
$1.350
10+
$0.858
100+
$0.725
500+
$0.536
1000+
$0.492
More Pricing...
Min: 1 / Mult: 1
4.7µF
35V
± 20%
PC Pin
5.1mm
-
3ohm
-
Radial Leaded
MCCB Series
5.5mm
-
12.5mm
-55°C
125°C
-
97M4210

RoHS

Each
1+
$1.120
10+
$0.694
100+
$0.579
500+
$0.415
1000+
$0.378
More Pricing...
Min: 1 / Mult: 1
10µF
16V
± 10%
PC Pin
5mm
-
3.2ohm
-
Radial Leaded
MCTA Series
5.5mm
-
9.5mm
-55°C
125°C
-
97M4219

RoHS

Each
1+
$1.450
10+
$1.450
100+
$1.450
500+
$1.450
1000+
$1.330
More Pricing...
Min: 1 / Mult: 1
22µF
35V
± 10%
PC Pin
5mm
-
-
-
Radial Leaded
MCTA Series
7.2mm
-
11.5mm
-55°C
125°C
-
99M0560

RoHS

Date/Lot Code

Each
1+
$3.890
10+
$2.660
25+
$2.560
50+
$2.440
100+
$2.260
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 20%
PC Pin
2.54mm
-
-
-
Radial Leaded
TANTALEX 199D Series
6mm
-
10.16mm
-55°C
85°C
-
43K4269

RoHS

Date/Lot Code

Each
1+
$5.190
10+
$3.450
25+
$3.310
50+
$3.170
100+
$3.000
More Pricing...
Min: 1 / Mult: 1
10µF
25V
± 10%
PC Pin
5mm
-
2.5ohm
-
Radial Leaded
UltraDip II T35X Series
5.5mm
-
8.9mm
-55°C
125°C
-
99M0556

RoHS

Date/Lot Code

Each
1+
$1.990
10+
$1.180
25+
$1.140
50+
$1.090
100+
$1.040
More Pricing...
Min: 1 / Mult: 1
1µF
35V
± 10%
PC Pin
2.54mm
-
-
-
Radial Leaded
TANTALEX 199D Series
4.4mm
-
7.11mm
-55°C
85°C
-
99M0553

RoHS

Date/Lot Code

Each
1+
$2.000
10+
$0.982
25+
$0.933
50+
$0.884
100+
$0.836
More Pricing...
Min: 1 / Mult: 1
1µF
35V
± 20%
PC Pin
2.54mm
-
-
-
Radial Leaded
TANTALEX 199D Series
4.4mm
-
7.11mm
-55°C
85°C
-
25M8477

RoHS

Each
1+
$0.867
10+
$0.552
100+
$0.466
500+
$0.342
1000+
$0.313
More Pricing...
Min: 1 / Mult: 1
0.1µF
35V
± 20%
PC Pin
5.08mm
-
26ohm
-
Radial Leaded
MCCB Series
4mm
-
10mm
-55°C
125°C
-
34M2545

RoHS

Each
1+
$2.060
10+
$1.170
25+
$1.140
50+
$1.120
100+
$1.090
More Pricing...
Min: 1 / Mult: 1
1µF
50V
± 10%
PC Pin
2.54mm
-
-
-
Radial Leaded
TANTALEX 199D Series
5mm
-
7.62mm
-55°C
85°C
-
27C7546

RoHS

Date/Lot Code

Each
1+
$1.220
10+
$0.851
25+
$0.814
50+
$0.780
100+
$0.743
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 10%
PC Pin
5mm
-
2ohm
-
Radial Leaded
TAP Series
6mm
-
11.5mm
-55°C
125°C
-
43K4308

RoHS

Date/Lot Code

Each
1+
$3.010
10+
$2.810
25+
$2.660
50+
$2.540
100+
$2.390
More Pricing...
Min: 1 / Mult: 1
10µF
25V
± 10%
PC Pin
5.08mm
-
2.5ohm
-
Radial Leaded
UltraDip II T35X Series
5.5mm
-
10.2mm
-55°C
125°C
-
70K8797

RoHS

Date/Lot Code

Each
1+
$3.240
10+
$2.990
25+
$2.990
50+
$2.990
100+
$2.990
More Pricing...
Min: 1 / Mult: 1
1µF
50V
± 10%
PC Pin
-
-
8ohm
-
Axial Leaded
T322 Series
2.79mm
7.37mm
-
-55°C
85°C
-
47F592

Date/Lot Code

Each
1+
$10.920
10+
$8.300
25+
$7.770
50+
$7.250
100+
$6.940
More Pricing...
Min: 1 / Mult: 1
10µF
20V
± 10%
PC Pin
-
M
-
186mA
Axial Leaded
M39003 Series
4.7mm
12.04mm
-
-55°C
85°C
MIL-PRF-39003/01
79C3962

RoHS

Date/Lot Code

Each
1+
$4.100
10+
$3.790
25+
$3.520
50+
$3.290
100+
$3.230
More Pricing...
Min: 1 / Mult: 1
47µF
35V
± 10%
PC Pin
5mm
-
0.8ohm
-
Radial Leaded
TAP Series
9mm
-
16mm
-55°C
125°C
-
59M3017

RoHS

Date/Lot Code

Each
1+
$10.640
10+
$8.280
25+
$7.820
50+
$7.340
100+
$6.900
More Pricing...
Min: 1 / Mult: 1
1µF
35V
± 10%
Axial Leaded
-
-
8ohm
-
Axial Leaded
T110 MIL-PRF-39003 Series
3.18mm
7.26mm
-
-55°C
125°C
-
77Y7829

RoHS

Date/Lot Code

Each
1+
$13.120
10+
$10.890
25+
$10.490
50+
$9.990
100+
$9.730
More Pricing...
Min: 1 / Mult: 1
1µF
50V
± 10%
Axial Leaded
-
M
8ohm
106mA
Axial Leaded
T212_CSR13 M39003/01 Series
-
7.26mm
-
-55°C
125°C
MIL-PRF-39003/01
55AJ2977

RoHS

Date/Lot Code

Each
1+
$30.480
5+
$27.360
10+
$24.250
25+
$23.670
50+
$23.090
More Pricing...
Min: 1 / Mult: 1
150µF
15V
± 10%
Axial Leaded
-
-
0.6ohm
-
Axial Leaded
T110 MIL-PRF-39003 Series
-
19.96mm
-
-55°C
125°C
-
98K1318

RoHS

Date/Lot Code

Each
1+
$1.420
10+
$0.807
25+
$0.786
50+
$0.765
100+
$0.743
More Pricing...
Min: 1 / Mult: 1
33µF
16V
± 20%
Radial Leaded
5mm
-
1.6ohm
-
Radial Leaded
TAP Series
-
-
11.5mm
-55°C
85°C
-
47R4588

RoHS

Date/Lot Code

Each
1+
$6.490
10+
$5.410
25+
$5.360
50+
$5.290
100+
$4.830
More Pricing...
Min: 1 / Mult: 1
6.8µF
35V
± 10%
Axial Leaded
-
-
-
-
Axial Leaded
TANTALEX 150D Series
4.7mm
12.04mm
-
-55°C
85°C
-
47R4716

RoHS

Date/Lot Code

Each
1+
$1.100
10+
$0.856
25+
$0.786
50+
$0.716
100+
$0.638
More Pricing...
Min: 1 / Mult: 1
1µF
35V
± 20%
Radial Leaded
5mm
-
-
-
Radial Leaded
489D Series
-
-
11.5mm
-55°C
85°C
-
16P0263

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.210
10+
$2.270
25+
$2.120
50+
$1.980
100+
$1.850
More Pricing...
Min: 1 / Mult: 1
10µF
20V
± 10%
PC Pin
-
-
-
-
Axial Leaded
TANTALEX 173D Series
4.57mm
8.76mm
-
-55°C
85°C
-
97M4222

RoHS

Each
1+
$0.319
10+
$0.319
100+
$0.319
500+
$0.319
1000+
$0.292
More Pricing...
Min: 1 / Mult: 1
1µF
50V
± 10%
PC Pin
5mm
-
8ohm
-
Radial Leaded
MCTA Series
5mm
-
8mm
-55°C
125°C
-
29C5355

Date/Lot Code

Each
1+
$2.050
10+
$1.050
25+
$1.030
50+
$1.010
100+
$0.986
More Pricing...
Min: 1 / Mult: 1
1µF
35V
± 10%
PC Pin
2.54mm
-
-
-
2824 [7260 Metric]
TANTALEX 199D Series
4.4mm
-
7.11mm
-55°C
85°C
-
87F4906

Date/Lot Code

Each
1+
$9.670
10+
$9.670
25+
$9.670
50+
$8.990
100+
$8.380
More Pricing...
Min: 1 / Mult: 1
10µF
20V
± 10%
PC Pin
-
M
2.9ohm
186mA
Axial Leaded
CSR13 Series
4.7mm
12.04mm
-
-55°C
125°C
MIL-PRF-39003/01
97M4218

RoHS

Each
1+
$1.310
10+
$0.811
100+
$0.678
500+
$0.485
1000+
$0.442
More Pricing...
Min: 1 / Mult: 1
2.2µF
35V
± 10%
PC Pin
5mm
-
5ohm
-
Radial Leaded
MCTA Series
5mm
-
8mm
-55°C
125°C
-
1-25 of 1555 items
of 63 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK