Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No199D105X9035A1V1Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.29C5355
Product RangeTANTALEX 199D Series
Your Part Number
25 In Stock
1,000 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.470 |
| 25+ | $2.440 |
| 100+ | $1.920 |
| 250+ | $1.830 |
| 500+ | $1.750 |
| 1000+ | $1.740 |
| 2500+ | $1.610 |
| 5000+ | $1.580 |
Price for:Each
Minimum: 1
Multiple: 1
$3.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No199D105X9035A1V1Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.29C5355
Product RangeTANTALEX 199D Series
Technical Datasheet
Capacitance1µF
Voltage(DC)35V
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Lead Spacing2.54mm
ESR-
Failure Rate-
Ripple Current-
Capacitor Case / Package2824 [7260 Metric]
Product Diameter4.4mm
Product Length-
Product Height7.11mm
Product RangeTANTALEX 199D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Capacitance
1µF
Capacitance Tolerance
± 10%
Lead Spacing
2.54mm
Failure Rate
-
Capacitor Case / Package
2824 [7260 Metric]
Product Length
-
Product Range
TANTALEX 199D Series
Operating Temperature Max
85°C
SVHC
Lead (25-Jun-2025)
Voltage(DC)
35V
Capacitor Terminals
PC Pin
ESR
-
Ripple Current
-
Product Diameter
4.4mm
Product Height
7.11mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for 199D105X9035A1V1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
