Leaded Tantalum Capacitors :

1,703 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Voltage Rating
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Packaging
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Series Name
Product Diameter
Product Range
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
79C3962

RoHS

Date/Lot Code

Each
1+$7.810
10+$5.730
25+$5.350
50+$4.960
100+$4.550
More Pricing...
47µF
35V
-
± 10%
PC Pin
5mm
-
0.8ohm
-
-
Radial Leaded
-
9mm
TAP Series
-
16mm
-55°C
125°C
-
25M8487

RoHS

Each
1+$0.544
10+$0.390
25+$0.348
50+$0.305
100+$0.261
More Pricing...
4.7µF
35V
-
± 20%
PC Pin
5.1mm
-
3ohm
-
-
Radial Leaded
-
5.5mm
MCCB Series
-
12.5mm
-55°C
125°C
-
97M4210

RoHS

Each
1+$0.445
10+$0.300
100+$0.249
500+$0.198
1000+$0.167
More Pricing...
10µF
16V
-
± 10%
PC Pin
5mm
-
3.2ohm
-
-
Radial Leaded
-
5.5mm
MCTA Series
-
9.5mm
-55°C
125°C
-
97M4219

RoHS

Each
1+$1.650
25+$1.370
100+$1.260
250+$1.160
500+$1.030
More Pricing...
22µF
35V
-
± 10%
PC Pin
5mm
-
-
-
-
Radial Leaded
-
7.2mm
MCTA Series
-
11.5mm
-55°C
125°C
-
38H9224

RoHS

Date/Lot Code

Each
1+$3.260
25+$2.100
100+$1.860
250+$1.810
500+$1.760
More Pricing...
10µF
50V
-
± 10%
PC Pin
2.5mm
-
1.6ohm
-
-
Radial Leaded
-
8mm
TAP Series
-
11.5mm
-55°C
125°C
-
99M0560

RoHS

Date/Lot Code

Each
1+$6.480
10+$4.820
25+$4.520
50+$4.210
100+$3.860
More Pricing...
10µF
35V
-
± 20%
PC Pin
2.54mm
-
-
-
-
Radial Leaded
-
6mm
TANTALEX 199D Series
-
10.16mm
-55°C
85°C
-
43K4269

RoHS

Date/Lot Code

Each
1+$5.320
10+$3.780
25+$3.540
50+$3.300
100+$3.120
More Pricing...
10µF
25V
-
± 10%
PC Pin
5mm
-
2.5ohm
-
-
Radial Leaded
-
5.5mm
UltraDip II T35X Series
-
8.9mm
-55°C
125°C
-
57K9419

RoHS

Date/Lot Code

Each
1+$13.220
25+$10.130
100+$8.310
250+$8.140
500+$7.980
More Pricing...
22µF
35V
-
± 10%
PC Pin
5.08mm
-
1.3ohm
-
-
Radial Leaded
-
8.9mm
UltraDip II T35X Series
-
15.5mm
-55°C
125°C
-
99M0556

RoHS

Each
1+$2.270
25+$1.660
100+$1.450
250+$1.430
500+$1.410
More Pricing...
1µF
35V
-
± 10%
PC Pin
2.54mm
-
-
-
-
Radial Leaded
-
4.4mm
TANTALEX 199D Series
-
7.11mm
-55°C
85°C
-
65F2368

Date/Lot Code

Each
1+$13.370
25+$10.100
100+$7.760
250+$7.460
500+$7.170
More Pricing...
10µF
35V
-
± 10%
PC Pin
-
-
-
-
-
Axial Leaded
-
7.34mm
TANTALEX 150D Series
20.88mm
-
-55°C
85°C
-
25M8477

RoHS

Each
1+$0.494
10+$0.333
100+$0.278
500+$0.220
1000+$0.186
More Pricing...
0.1µF
35V
-
± 20%
PC Pin
5.08mm
-
26ohm
-
-
Radial Leaded
-
4mm
MCCB Series
-
10mm
-55°C
125°C
-
34M2545

RoHS

Each
1+$3.340
25+$2.190
100+$1.840
250+$1.750
500+$1.650
More Pricing...
1µF
50V
-
± 10%
PC Pin
2.54mm
-
-
-
-
Radial Leaded
-
5mm
TANTALEX 199D Series
-
7.62mm
-55°C
85°C
-
27C7546

RoHS

Date/Lot Code

Each
1+$1.710
10+$0.944
25+$0.889
50+$0.834
100+$0.779
More Pricing...
10µF
35V
-
± 10%
PC Pin
5mm
-
2ohm
-
-
Radial Leaded
-
6mm
TAP Series
-
11.5mm
-55°C
125°C
-
25R1966

RoHS

Date/Lot Code

Each
1+$8.750
25+$7.420
100+$6.870
250+$6.440
500+$6.010
More Pricing...
1µF
50V
-
± 10%
PC Pin
-
-
-
-
-
Axial Leaded
-
3.43mm
TANTALEX 150D Series
7.26mm
-
-55°C
85°C
-
08C1237

Date/Lot Code

Each
1+$126.860
5+$118.680
10+$110.480
25+$107.200
50+$103.910
More Pricing...
160µF
50V
-
± 10%
PC Pin
-
-
0.71ohm
R
1.9A
Axial Leaded
-
10.31mm
M39006 Series
42mm
-
-55°C
125°C
MIL-PRF-39006/22
43K4284

RoHS

Date/Lot Code

Each
1+$7.350
10+$4.900
25+$4.600
50+$4.290
100+$4.210
More Pricing...
10µF
35V
-
± 10%
PC Pin
2.54mm
-
2ohm
-
-
Radial Leaded
-
6.3mm
UltraDip II T35X Series
-
10.2mm
-55°C
125°C
-
70K8797

RoHS

Date/Lot Code

Each
1+$5.680
10+$3.870
25+$3.690
50+$3.500
100+$3.310
More Pricing...
1µF
50V
-
± 10%
PC Pin
-
-
8ohm
-
-
Axial Leaded
-
2.79mm
T322 Series
7.37mm
-
-55°C
85°C
-
81C8671

RoHS

Date/Lot Code

Each
1+$0.731
10+$0.405
25+$0.383
50+$0.359
100+$0.337
More Pricing...
1µF
35V
-
± 10%
PC Pin
2.5mm
-
8ohm
-
-
Radial Leaded
-
4.5mm
TAP Series
-
7mm
-55°C
125°C
-
95H7151

Date/Lot Code

Each
1+$118.840
5+$110.810
10+$102.790
25+$99.570
50+$96.350
More Pricing...
110µF
75V
-
± 10%
PC Pin
-
-
1.3ohm
-
1.65A
Axial Leaded
-
7.92mm
SuperTan DLA 93026 Series
16.28mm
-
-55°C
125°C
-
80H9199

RoHS

Date/Lot Code

Each
1+$0.827
10+$0.423
25+$0.404
50+$0.385
100+$0.366
More Pricing...
2.2µF
25V
-
± 10%
PC Pin
2.5mm
-
6ohm
-
-
Radial Leaded
-
4.5mm
TAP Series
-
7mm
-55°C
125°C
-
99M0559

RoHS

Date/Lot Code

Each
1+$4.430
10+$2.920
25+$2.670
50+$2.420
100+$2.280
More Pricing...
10µF
20V
-
± 20%
Radial Leaded
2.54mm
-
-
-
-
-
-
5.5mm
TANTALEX 199D Series
-
9.14mm
-55°C
125°C
-
86H6933

RoHS

Each
1+$1.050
10+$0.579
25+$0.525
50+$0.471
100+$0.417
More Pricing...
2.2µF
35V
-
± 10%
PC Pin
5mm
-
5ohm
-
-
Radial Leaded
-
4.5mm
TAP Series
-
9mm
-55°C
125°C
-
16P0263

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.760
25+$3.330
100+$2.850
250+$2.730
500+$2.620
More Pricing...
10µF
20V
-
± 10%
PC Pin
-
-
-
-
-
Axial Leaded
-
4.57mm
TANTALEX 173D Series
8.76mm
-
-55°C
85°C
-
29C5355

Date/Lot Code

Each
1+$3.470
25+$2.440
100+$1.920
250+$1.830
500+$1.750
More Pricing...
1µF
35V
-
± 10%
PC Pin
2.54mm
-
-
-
-
2824 [7260 Metric]
-
4.4mm
TANTALEX 199D Series
-
7.11mm
-55°C
85°C
-
46C0387

Date/Lot Code

Each
1+$10.870
25+$10.830
100+$8.580
250+$8.130
500+$7.670
More Pricing...
1µF
50V
-
± 10%
PC Pin
-
-
-
R
106mA
Axial Leaded
-
3.43mm
M39003 Series
7.26mm
-
-55°C
85°C
MIL-PRF-39003/01
1-25 of 1703 items
of 69 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK