Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoM39003/01-2836Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.46C0387
Product RangeM39003 Series
Also Known AsT212A105K050RS, CSR13G105KR
Your Part Number
59 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $10.870 |
| 25+ | $10.830 |
| 100+ | $8.580 |
| 250+ | $8.130 |
| 500+ | $7.670 |
| 1000+ | $7.650 |
| 2500+ | $7.500 |
Price for:Each
Minimum: 1
Multiple: 1
$10.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM39003/01-2836Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.46C0387
Product RangeM39003 Series
Also Known AsT212A105K050RS, CSR13G105KR
Technical Datasheet
Capacitance1µF
Voltage(DC)50V
Product RangeM39003 Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Failure RateR
Lead Spacing-
Ripple Current106mA
Capacitor Case / PackageAxial Leaded
ESR-
Product Diameter3.43mm
Product Length7.26mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max85°C
QualificationMIL-PRF-39003/01
SVHCLead (07-Nov-2024)
Technical Specifications
Capacitance
1µF
Product Range
M39003 Series
Capacitor Terminals
PC Pin
Lead Spacing
-
Capacitor Case / Package
Axial Leaded
Product Diameter
3.43mm
Product Height
-
Operating Temperature Max
85°C
SVHC
Lead (07-Nov-2024)
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Failure Rate
R
Ripple Current
106mA
ESR
-
Product Length
7.26mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39003/01
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
