SMD Tantalum Capacitors:
4,621 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitor Case / Package
Tantalum Capacitor Case
Capacitance Tolerance
Packaging
Packaging
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Series Name
Product Length
Tamaño de Funda
Product Width
Product Height
Leakage Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Paquete del Proveedor
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.400 10+ $1.690 25+ $1.550 50+ $1.400 100+ $1.320 | 33µF | - | 35V | 2917 [7343 Metric] | - | ± 10% | - | 0.9ohm | D | - | 408mA | - | 7.3mm | - | 4.3mm | 2.9mm | - | TAJ Series | -55°C | 125°C | AEC-Q200 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.352 10+ $0.178 25+ $0.172 50+ $0.166 100+ $0.160 | 10µF | - | 16V | 1206 [3216 Metric] | - | ± 10% | - | 3ohm | A | - | 158mA | - | 3.2mm | - | 1.6mm | 1.6mm | - | TAJ Series | -55°C | 125°C | AEC-Q200 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.834 10+ $0.420 25+ $0.406 50+ $0.390 100+ $0.375 | 1µF | - | 50V | 2312 [6032 Metric] | - | ± 10% | - | 4.8ohm | C | - | 148mA | - | 6mm | - | 3.2mm | 2.5mm | - | T491 Series | -55°C | 125°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.630 10+ $1.900 25+ $1.790 50+ $1.660 100+ $1.230 | 470µF | - | 10V | 2917 [7343 Metric] | - | ± 10% | - | 0.1ohm | E | - | 1.29A | - | 7.3mm | - | 4.3mm | 4.1mm | - | TPS Series | -55°C | 125°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $7.540 10+ $5.600 25+ $5.200 50+ $4.810 100+ $4.570 | 330µF | - | 10V | 2824 [7260 Metric] | - | ± 20% | - | 0.2ohm | R | - | 2.36A | - | 6.2mm | - | 6mm | 3.5mm | - | TANTAMOUNT 594D Series | -55°C | 85°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.494 10+ $0.234 25+ $0.222 50+ $0.210 100+ $0.199 More Pricing... | 10µF | - | 20V | 1411 [3528 Metric] | - | ± 10% | - | 2.1ohm | B | - | 201mA | - | 3.5mm | - | 2.8mm | 1.9mm | - | TAJ Series | -55°C | 125°C | AEC-Q200 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.899 10+ $0.463 25+ $0.451 50+ $0.437 100+ $0.425 More Pricing... | 1µF | - | 50V | 1210 [3225 Metric] | - | ± 10% | - | 7ohm | B | - | 110mA | - | 3.5mm | - | 2.8mm | 1.9mm | - | TAJ Series | -55°C | 125°C | AEC-Q200 | - | ||||||
Each (Supplied on Full Reel) Full Reel | 500+ $0.222 1000+ $0.219 2000+ $0.217 3000+ $0.214 5000+ $0.210 | 10µF | - | 16V | 2312 [6032 Metric] | - | ± 10% | - | 1.8ohm | C | - | 247mA | - | 6mm | - | 3.2mm | 2.5mm | - | T491 Series | -55°C | 125°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.491 10+ $0.250 25+ $0.243 50+ $0.237 100+ $0.229 More Pricing... | 10µF | - | 16V | 1411 [3528 Metric] | - | ± 10% | - | 2.8ohm | B | - | 206mA | - | 3.5mm | - | 2.8mm | 1.9mm | - | T491 Series | -55°C | 125°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.561 10+ $0.269 25+ $0.261 50+ $0.252 100+ $0.244 More Pricing... | 10µF | - | 10V | 1206 [3216 Metric] | - | ± 10% | - | 0.9ohm | A | - | 289mA | - | 3.2mm | - | 1.6mm | 1.6mm | - | TPS Series | -55°C | 125°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.990 10+ $2.130 25+ $1.970 50+ $1.800 100+ $1.690 | 47µF | - | 35V | 2917 [7343 Metric] | - | ± 10% | - | 0.3ohm | X | - | 742mA | - | 7.3mm | - | 4.3mm | 4mm | - | T495 Series | -55°C | 125°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.814 10+ $0.414 25+ $0.403 50+ $0.391 100+ $0.379 | 22µF | - | 16V | 2312 [6032 Metric] | - | ± 10% | - | 1.5ohm | C | - | 262mA | - | 6mm | - | 3.2mm | 2.5mm | - | T491 Series | -55°C | 125°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.996 | 47µF | - | 20V | 2917 [7343 Metric] | - | ± 20% | - | 0.7ohm | D | - | 460mA | - | 7.3mm | - | 4.3mm | 2.8mm | - | TANTAMOUNT 293D Series | -55°C | 85°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.360 10+ $0.776 25+ $0.757 50+ $0.739 100+ $0.720 | 10µF | - | 35V | 2917 [7343 Metric] | - | ± 10% | - | 1ohm | D | - | 387mA | - | 7.3mm | - | 4.3mm | 2.8mm | - | T491 Series | -55°C | 125°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.511 10+ $0.345 25+ $0.309 50+ $0.273 100+ $0.255 More Pricing... | 22µF | - | 10V | 1411 [3528 Metric] | - | ± 10% | - | 2.4ohm | B | - | 188mA | - | 3.5mm | - | 2.8mm | 1.9mm | - | TAJ Series | -55°C | 125°C | AEC-Q200 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.180 10+ $1.460 25+ $1.370 50+ $1.260 100+ $1.180 | 22µF | - | 35V | 2917 [7343 Metric] | - | ± 10% | - | 0.2ohm | D | - | 866mA | - | 7.3mm | - | 4.3mm | 2.8mm | - | T495 Series | -55°C | 125°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.461 10+ $0.220 25+ $0.213 50+ $0.205 100+ $0.198 More Pricing... | 22µF | - | 16V | 1411 [3528 Metric] | - | ± 10% | - | 2.3ohm | B | - | 192mA | - | 3.5mm | - | 2.8mm | 1.9mm | - | TAJ Series | -55°C | 125°C | AEC-Q200 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $14.010 10+ $11.180 25+ $10.610 50+ $10.040 100+ $9.830 | 2200µF | - | 6.3V | 5829 [14574 Metric] | - | ± 20% | - | 0.055ohm | X | - | 1.78A | - | 13.2mm | - | 7.37mm | 2mm | - | TANTAMOUNT 592D Series | -55°C | 125°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.360 10+ $0.194 25+ $0.187 50+ $0.181 100+ $0.175 More Pricing... | 10µF | - | 16V | 1206 [3216 Metric] | - | ± 10% | - | 7ohm | A | - | 158mA | - | 3.2mm | - | 1.6mm | 1.6mm | - | T491 Series | -55°C | 125°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.991 10+ $0.511 25+ $0.498 50+ $0.484 100+ $0.472 | 10µF | - | 25V | 2312 [6032 Metric] | - | ± 10% | - | 0.5ohm | C | - | 469mA | - | 6mm | - | 2.8mm | 2.6mm | - | TPS Series | -55°C | 125°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.440 10+ $0.865 25+ $0.847 50+ $0.828 100+ $0.810 | 4.7µF | - | 50V | 2917 [7343 Metric] | - | ± 10% | - | 1.4ohm | D | - | 354mA | - | 7.3mm | - | 4.3mm | 2.8mm | - | T491 Series | -55°C | 125°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.400 10+ $0.206 25+ $0.199 50+ $0.193 100+ $0.185 More Pricing... | 10µF | - | 10V | 1206 [3216 Metric] | - | ± 10% | - | 4ohm | A | - | 137mA | - | 3.2mm | - | 1.6mm | 1.6mm | - | T491 Series | -55°C | 125°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.230 10+ $2.260 25+ $2.110 50+ $1.970 | 470µF | - | 10V | 2917 [7343 Metric] | - | ± 10% | - | 0.1ohm | X | - | 1.29A | - | 7.3mm | - | 4.3mm | 4mm | - | T495 Series | -55°C | 125°C | - | - | ||||||
Each (Supplied on Full Reel) Full Reel | 2000+ $0.162 | 4.7µF | - | 16V | 1206 [3216 Metric] | - | ± 10% | - | 4ohm | A | - | 137mA | - | 3.2mm | - | 1.6mm | 1.6mm | - | TAJ Series | -55°C | 125°C | AEC-Q200 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.410 10+ $0.849 25+ $0.824 50+ $0.798 100+ $0.773 | 100µF | - | 16V | 2917 [7343 Metric] | - | ± 10% | - | 0.7ohm | D | - | 463mA | - | 7.3mm | - | 4.3mm | 2.8mm | - | T491 Series | -55°C | 125°C | - | - | ||||||